Molex - Circular Metric Connectors
1.513 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200700202 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors MIC 5P FR 12INC 22/1 PVC SS | 0In Stock | Circular Metric Connectors | 5 Contact | 4 A | 250 V | IP67 | 120070 | 120070-0202 01200700202 8R5A00A18A1201 | ||||||||
Mfr: 1200700182 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 3.0m (9.84') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A16M030 | |||||||||
Mfr: 120071-0030 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 8 Poles, Male, 90 , PG9 Gland, 6.00-8mm | Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Screw | 2 A | 30 V | IP67 | Connectors | Straight | 120071 | Bulk | 1200710030 01200710030 8A8006-32 | |||
Mfr: 1200845180 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | Not Available Online | Circular Metric Connectors | 120080 | WR4W460003 | ||||||||||||
Mfr: 1200845190 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120080 | WR5W40E03C3003 | ||||||||||||
Mfr: 1200845160 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200700419 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 0.50m (1.64') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | 8R5000A16M005 | ||||
Mfr: 120248-0068 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, MPIS Passive Distribution Box, Top-Mount, 4 Poles, 4 Ports, PNP LED Indicators, 12 Poles Mini-Change (7/8'') Home Run Conn. | 0In Stock | Circular Metric Connectors | M12 | 120248 | ||||||||||||
Mfr: 120090-0037 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors Nano-Change (M8) Recept., 5 Poles, B-Coded, M8 x 0.5 Mtg Threads, Female (Straight) to 24 AWG Leads, 0.30m (11.81") Lg. | Not Available Online | Circular Metric Connectors | 5 Contact | M8 | Wire | B Coded | 3 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120090 | 1200900037 01200900037 4R5P00A27C300 | |||
Mfr: 1200710044 TTI: Not Assigned Molex Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Female, 90C, PG7 Gland, 3.30-6.6mm | Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 250 V | IP67 | Connectors | Straight | 120071 | Bulk | 120071-0044 8A5001-31 01200710044 | |||
Mfr: 120071-0032 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Shielded Field-Attachable, 4 Poles, Male, Straight, PG9 Gland, 6.00-8mm | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 V | IP67 | Connectors | Straight | 120071 | Bulk | 8A4S06-32 1200710032 01200710032 | |||
Mfr: 84854-9300 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change Bulkhead 5 Pole Male/Female | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | 4 A | 30 V | IP67 | Adapters | I-Adapter | 84854 | 0848549300 | ||||
Mfr: 1200910012 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90C Angle Male, 4 Poles | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Right Angle | 120009 | 120091-0012 01200910012 N04MA04124 | ||||
Mfr: 1200910009 TTI: Not Assigned Molex Circular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90C Angle Female, 4 Poles | Not Available Online | Circular Metric Connectors | 4 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Right Angle | 120009 | 120091-0009 01200910009 N04FA04124 | ||||
Mfr: 120070-0244 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Male, 90 Angle | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | 8R5L570005 01200700244 1200700244 | ||||
Mfr: 1200170003 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) to Nano-Change Snap Adapter, 4 Poles, 44.7mm Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 60 V | IP67 | Adapters | I-Adapter | 120017 | ||||||
Mfr: 120070-0242 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Male, Straight | Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | 8R5L560005 01200700242 1200700242 | ||||
Mfr: 1201000002 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, B-Coded, Field Attachable, 5 Poles, Male (Straight), PROFIBUS | Not Available Online | Circular Metric Connectors | 120100 | BA5S06-32 01201000002 120100-0002 | ||||||||||||
Mfr: 120068-8218 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors Brad Safety Micro-Change (M12) Drop Tee, 4 Poles, A-Coded, Male/Female w/ Female Drop | Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Pluggable Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Adapters | T-Adapter | 120068 | Bulk | 1200688218 01200688218 | ||
Mfr: 1300390371 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change Terminator, Male, 5 Pole | 0In Stock | Circular Metric Connectors | 8 A | 50 V | IP67 | Connectors | 130039 | 130039-0371 01300390371 DN100L | ||||||||
Mfr: 120070-0162 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 4 Poles, Male, Straight | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | 8R4L560005 01200700162 1200700162 | ||||||
Mfr: 1200708192 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.6m (1.968') Lg. | 0In Stock | Circular Metric Connectors | 120070 | 01200708192 | ||||||||||||
Mfr: 1202480055 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, MPIS Passive Distribution Box, Top-Mount, 4 Poles, 4 Ports, No LED Indicators, M23 Home Run Conn. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | 12 A | 30 V | IP67 | 120248 | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | 8R4A00A18A1201 | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4A00A18M030 |