Molex - Circular Metric Connectors
1.513 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200840008 TTI: Not Assigned Molex Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 22 AWG PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120080 | WR4006A18C300 | ||||||||||||
Mfr: 1200310022 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 4 Poles, M8 x 1.0 Mtg Threads, Female (Straight) to 22 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Wire | 4 A | 60 V | IP67 | Connectors | Straight | 120031 | 4R4H40E02C3003 | ||||
Mfr: 1200700171 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 3.0m (9.84') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | Connectors | Straight | 120070 | 8R4000A16M030 | |||||
Mfr: 1200708154 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.5m (1.64') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 120070 | 8R8J40E02C5003 | |||||||||
Mfr: 1200700250 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2.0m (6.56') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | 120070-0250 01200700250 8R5006A16M020 | ||||
Mfr: 1200710040 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Male, 90C, PG9 Gland, 3.30-6.6mm | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 V | IP67 | Connectors | Straight | 120071 | 120071-0040 8A4007-31 01200710040 | ||||
Mfr: 120031-0050 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 5 Poles, M8 x 1.0 Mtg Threads, Female (Straight) to 22 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M8 | Wire | 3 A | 60 V | IP67 | Connectors | Straight | 120031 | 4R5H40E02C3003 1200310050 01200310050 | ||||
Mfr: 1200710045 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Male, Straight, PG7 Gland, 3.30-6.6mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 30 VAC, 36 VDC | IP67 | Connectors | Straight | 120071 | Bulk | 120071-0045 8A5006-31 01200710045 | |||
Mfr: 130299-0100 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Brad Micro-Change (M12) Harsh-Duty Recept., 4 Pole, D-Coded, R/A | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC/DC | IP67 | Connectors | Right Angle | 130299 | 1302990100 01302990100 | |||
Mfr: 130299-0200 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Brad Micro-Change (M12) Harsh-Duty Recept., 4 Pole, D-Coded, Vert. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC/DC | IP67 | Connectors | Right Angle | 130299 | ||||
Mfr: 84854-9318 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) 5 Circuit, Male Terminator Field Attachable | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 1 A | 50 V | IP67 | Accessories | Terminator | 84854 | 0848549318 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4E06A18M050 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A18M006 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5A00A18M0203 | |||||||
0In Stock | Circular Metric Connectors | 8 Contact | 130014 | 1300250111 01300250111 DN11A-M320 | ||||||||||||
0In Stock | Circular Metric Connectors | 130060 | ||||||||||||||
Mfr: 1300600026 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change MPIS, 3 Pole Female, 8 Ports, w/ 12 Pole Male Home Run Conn., w/ LEDs | 0In Stock | Circular Metric Connectors | 130060 | |||||||||||||
0In Stock | Circular Metric Connectors | 130060 | ||||||||||||||
0In Stock | Circular Metric Connectors | 130060 | ||||||||||||||
0In Stock | Circular Metric Connectors | 130060 | ||||||||||||||
Mfr: 1300140155 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change B-Size Recept., 8 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 1.0m (3.28') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | Wire | 7 A | 320 V | IP67 | Connectors | 130014 | 1300230066 01300230066 L04A00M78M250 | ||||||
0In Stock | Circular Metric Connectors | 12 Contact | 130015 | 1300130711 01300130711 41076 | ||||||||||||
0In Stock | Circular Metric Connectors | 130197 | ||||||||||||||
0In Stock | Circular Metric Connectors | 130203 | 56-5420 | |||||||||||||
0In Stock | Circular Metric Connectors | Cap | 130114 | 70-2390 |