Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4 A | 60 V | IP67 | Inserts | Bulk | |||||
0In Stock | Circular Metric Connectors | M12 | 60 V | IP67 | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Bulk | ||||
0In Stock | Circular Metric Connectors | M12 | 60 V | IP67 | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Bulk | ||||
0In Stock | Circular Metric Connectors | 17.5 A | IP66 | Adapters | I-Adapter | QPD | Bulk | ||||||||
0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | L Coded | 16 A | 63 V | IP67 | Inserts | Bulk | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | L Coded | 16 A | 63 V | IP67 | Inserts | Straight | TMP | Bulk | |||
0In Stock | Circular Metric Connectors | 4 Contact | IDC | 20 A | 1 kV | IP69X | QPD | Bulk | |||||||
0In Stock | Circular Metric Connectors | 3 Signal + PE | M25 | IDC | 17.5 A | 690 V, 1 kV | IP69K | Connectors | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
0In Stock | Circular Metric Connectors | Crimp | Contacts | Contact | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | Connectors | Bulk | ||||||||||||
0In Stock | Circular Metric Connectors | M12 | Housing Screw | Accessories | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD/SMT, Flange | A Coded | 2 A | 30 V | IP67 | Inserts | Straight | Bulk | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Inserts | Straight | Bulk | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP68 | Connectors | Straight | Bulk | ||||
0In Stock | Circular Metric Connectors | 5 Contact | 20 A | 690 V | IP66 | Connectors | Bulk | ||||||||
0In Stock | Circular Metric Connectors | M23 | Accessories | Extender | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
0In Stock | Circular Metric Connectors | 3 Signal + PE | IDC | 20 A | 690 V, 1 kV | IP69X | Connectors | Straight | QPD | Bulk | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | D Coded | 4 A | 50 V | IP67 | Inserts | Bulk |