Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Crimp | N Coded | 20 A | 300 V | IP68 | Connectors | Straight | M23 PRO | Bulk | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | M8 | 30 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
0In Stock | Circular Metric Connectors | 16 Contact, 2 Power + FE | M23 | Crimp | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP67 | Contact Carrier Connectors | M12 THR | Bulk | |||||
0In Stock | Circular Metric Connectors | M12 | Solder | IP67 | Housing Screw Connections | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | M12 | 63 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 125 V | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M12MSB-5CON-L_90 SACCDSIVM12MSB5CONL90 | ||||
0In Stock | Circular Metric Connectors | 7 Contact | M23 | Solder | RC | Bulk | RC-07P1N120000 RC07P1N120000 | |||||||||
0In Stock | Circular Metric Connectors | 8 Contact, 1 Power | M23 | Crimp | RC | Bulk | RC-09P1N8A0000 RC09P1N8A0000 | |||||||||
0In Stock | Circular Metric Connectors | Bulk | RF-17P1N8A9002 RF17P1N8A9002 | |||||||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-6FS2000 SF6FS2000 | |||||||||
0In Stock | Circular Metric Connectors | IP67 | Accessories | VS | Bulk | VS-A-F-IP67-BK VSAFIP67BK | ||||||||||
0In Stock | Circular Metric Connectors | 16 Contact | M23 | Crimp | RC | Bulk | RC-16P1N8A0000 RC16P1N8A0000 | |||||||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Solder-in | RC | Bulk | RC-06P1NC20000 RC06P1NC20000 | |||||||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Solder | N Coded | 20 A | 48 VAC, 74 VDC | Accessories | Straight | RC | Bulk | RC-06S1N120000 RC06S1N120000 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MS-4CON-M12_SCO SACCDSIMS4CONM12SCO | ||||
0In Stock | Circular Metric Connectors | 3 Contact | IDC | 17.5 A | 500 VAC, 500 VDC | Connectors | Straight | Bulk | Q_1,5/3IDC/13-13KU-KU Q153IDC1313KUKU | |||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Right Angle | Bulk | SACC-M_8FR-3CON-M SACCM8FR3CONM | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M_8FS-4CON-L180 SACCDSIM8FS4CONL180 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | IDC | 20 A | 1 kV | IP69X | QPD | Bulk | ||||||||
Not Available Online | Circular Metric Connectors | ST-17 | Bulk | |||||||||||||
0In Stock | Circular Metric Connectors | 5 Power + PE | M23 | Crimp | IP68 | Connectors | Straight | Bulk |