Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | CA-12P1N8A2S00 | |||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 | Through Hole | D Coded | 250 V | IP65, IP67 | Bulk | SACC-DSI-M12MSD-4CON-M16 SACCDSIM12MSD4CONM16 | |||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 24 V | IP65 | SACC-VB | Bulk | SACC-VB-3CON-M16/BI-1L-SV__24V SACCVB3CONM16BI1LSV24V | ||||||||
0In Stock | Circular Metric Connectors | M12 | 250 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | SMD | A Coded | 4 A | 50 VAC, 60 VDC | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | M12 | 60 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | SMD | A Coded | 1.5 A | 30 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4 A | 60 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 3 A | 50 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD | B Coded | 4 A | 60 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4 A | 250 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | M12 | 250 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | M12 | 60 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | D Coded | 4 A | 250 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | D Coded | 4 A | 50 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP68 | Connectors | Straight | M23 PRO | Bulk | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | L Coded | 16 A | 63 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12FS-5CON-PG9 SACCM12FS5CONPG9 | ||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 10 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-V | Bulk | SACC-V-3CON-PG9/A-1L-SV_24V SACCV3CONPG9A1LSV24V |