Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | M16 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FSD-4CON-M16 SACCDSIM12FSD4CONM16 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | L Coded | 16 A | 630 V | IP67 | Bulk | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Spring Cage | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 4 A | 50 VAC, 60 VDC | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M_8FS-4CON-L_90 SACCDSIVM8FS4CONL90 | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Bulk | ST-06KP030 ST06KP030 | |||||||||
0In Stock | Circular Metric Connectors | Crimp | ST | Bulk | ST-06KS020 ST06KS020 | |||||||||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp with Shield Adapter | RC | Bulk | RC-Z2402 RCZ2402 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-FS-5CON-L180/SCO_SH SACCDSIFS5CONL180SCOSH | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12MS-5CON-PG_7-M SACCM12MS5CONPG7M | ||||
0In Stock | Circular Metric Connectors | M23 | IP67 | Accessories | Protective Cap | RC | Bulk | RC-Z2068 RCZ2068 | ||||||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp | RC | Bulk | RC-Z2444 RCZ2444 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | B Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M12MSB-5CON-L180 SACCDSIVM12MSB5CONL180 | ||||
0In Stock280 On Order Expected 06-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MS-4CON-L180/12_SCOSH SACCDSIMS4CONL18012SCOSH | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | A Coded | 4 A | 250 V | IP67 | Accessories | Contact Carrier, Splice Ring | Bulk | SACC-MCI-M12MS-4CON SACCMCIM12MS4CON | |||||
0In Stock | Circular Metric Connectors | 7 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | CA-07P1N122S00 CA07P1N122S00 | ||||||
0In Stock | Circular Metric Connectors | 19 Contact | M23 | Crimp | 10 A | 150 V | IP67 | Bulk | ||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP66, IP68 | Connectors | Device Connector | Bulk | |||||
0In Stock | Circular Metric Connectors | M12 | Accessories | Plug Screw | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | M12 | 630 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | 20 A | 690 V | IP66 | Connectors | Bulk | |||||||||
0In Stock | Circular Metric Connectors | Bulk |