Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12MS-5CON-M16_SH SACCDSIM12MS5CONM16SH | ||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 125 V | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M12FSB-5CON-L_90 SACCDSIVM12FSB5CONL90 | ||||
0In Stock | Circular Metric Connectors | 5 Power + PE | M23 | Crimp | 30 A | 630 V | IP69X | Connectors | Right Angle | Bulk | ||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MS-12CON-L180_THR SACCCIM12MS12CONL180THR | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | A Coded | 4 A | 48 VAC, 60 VDC | IP65 | Connectors | Straight | Bulk | SACC-M_8FS-3QO-0,5-M SACCM8FS3QO05M | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M8 | SMD/SMT, Flange | B Coded | 3 A | 30 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | A Coded | 2 A | 30 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 8 Contact | M8 | SMD/SMT, Flange | A Coded | 1.5 A | 30 VAC/30 VDC | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | SMD | X Coded | 500 mA | 50 VAC, 60 VDC | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-20KP004 SF20KP004 | |||||||||
0In Stock | Circular Metric Connectors | M23 | Accessories | Cable Clamp Shield Adapter | RC | Bulk | RC-Z2462 RCZ2462 | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-FSD-4CON-L180/12SCOSH SACCDSIFSD4CONL18012SCOSH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | T Coded | 12 A | 63 V | IP67 | Inserts | Reel | SACC-CI-M12MST-4CON-L180_THR SACCCIM12MST4CONL180THR | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M17 | Crimp | N Coded | 20 A | 630 V | IP67, IP68 | Connectors | Coupler Connector | Bulk | |||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Screw | TMP | Bulk | |||||||||
0In Stock | Circular Metric Connectors | M8 | IP67 | Accessories | Plug Screw | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD/SMT, Flange | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | M20 | IP65 | Accessories | Reducing Adapter | REDUC | Bulk | REDUC-M-KV-M25/M20 REDUCMKVM25M20 | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MS-4CON-L180_SCO SACCDSIMS4CONL180SCO | ||||
0In Stock | Circular Metric Connectors | Gasket, Universal | UC | Bulk | UC-Z2351 UCZ2351 | |||||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Bulk | ST-06KP020 ST06KP020 | |||||||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp with Shield Adapter | RC | Bulk | RC-Z2427 RCZ2427 |