Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | M12 | 630 V | IP67 | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | 20 A | 690 V | IP66 | Connectors | Bulk | |||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Connectors | Bulk | |||||||||||||
0In Stock | Circular Metric Connectors | M23 | IP67 | Panel Mount Base | RC | Bulk | RC-00000004200 RC00000004200 | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 60 V | IP65, IP67 | SACC-DSI-FS-5CON-L180/12_SCO SACCDSIFS5CONL18012SCO | ||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 x 6 | Pluggable Screw | IP65 | M12 A-code | SACB-_6/3-L-C-M8_GG SACB63LCM8GG | |||||||||
0In Stock | Circular Metric Connectors | 17.5 A | IP65 | Q_1,5/2L90/11KU-DSI Q152L9011KUDSI | ||||||||||||
0In Stock | Circular Metric Connectors | 17.5 A | IP65 | Q_1,5/3L180/13KU-DSI Q153L18013KUDSI | ||||||||||||
0In Stock | Circular Metric Connectors | M5 | A Coded | 1 A | 60 V | IP67 | SACC-DSI-M5FS-3CON-L180 SACCDSIM5FS3CONL180 | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 V | IP67 | SACC-DSIV-FSB-5CON-L180_SCO SACCDSIVFSB5CONL180SCO | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | Spring Cage | 120 V | IP65 | M12 A-code | SACB-6Q/4P-SC SACB6Q4PSC | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | IP65 | SACC-VB | SACC-VB-3CON-M16/A-1L-SV_110V SACCVB3CONM16A1LSV110V | ||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 24 V | IP65 | SACC-VB | SACC-VB-3CON-M16/B-1L-SV_24V SACCVB3CONM16B1LSV24V | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 230 V | IP65 | SACC-VB | SACC-VB-3CON-M12/C-1L-SV_230V SACCVB3CONM12C1LSV230V | |||||||||
0In Stock | Circular Metric Connectors | SACC | ||||||||||||||
0In Stock | Circular Metric Connectors | 6 Contact | M12 | Through Hole | M Coded | 8 A | 630 V | IP67 | Inserts | Straight | ||||||
0In Stock | Circular Metric Connectors | 9 Contact | M23 | Crimp | 20 A | 300 V | IP67, IP69K | |||||||||
0In Stock | Circular Metric Connectors | 19 Contact | M23 | Crimp | 10 A | 150 V | IP67 | |||||||||
0In Stock | Circular Metric Connectors | 19 Contact | M23 | Crimp | 10 A | 150 V | IP67 | |||||||||
0In Stock | Circular Metric Connectors | |||||||||||||||
0In Stock | Circular Metric Connectors | 17.5 A | IP66 | |||||||||||||
0In Stock | Circular Metric Connectors | |||||||||||||||
0In Stock | Circular Metric Connectors | |||||||||||||||
0In Stock | Circular Metric Connectors |