Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 3 Contact | Screw | 1.5 A | 24 VAC, 24 VDC | IP65 | Connectors | Valve Connector | SACC-VB | Bulk | SACC-VB-3CON-M16/A-1L-SV_24V SACCVB3CONM16A1LSV24V | |||||
0In Stock | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Bulk | ||||||||||
0In Stock3.440 On Order Expected 12-Feb-27 | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Right Angle | Bulk | |||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP68 | Connectors | Straight | M23 PRO | Bulk | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP68 | Connectors | Straight | M23 PRO | Bulk | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-FS-8CON-L180_SCO SACCDSIFS8CONL180SCO | ||||
0In Stock1.000 On Order Expected | Circular Metric Connectors | 12 Contact | M12 | SMD | A Coded | 1.5 A | 30 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | ||||||
0In Stock | Circular Metric Connectors | 3 Signal + PE | IDC | 20 A | 690 V, 1 kV | IP69X | Connectors | Straight | QPD | Bulk | ||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Inserts | Bulk | SACC-CI-M12FS-5CON-L180-THR_SH SACCCIM12FS5CONL180THRSH | |||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | Bulk | RC-11S2000 RC11S2000 | ||||||||||
0In Stock100 On Order Expected 22-Jan-27 | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FS-8CON-M16 SACCDSIM12FS8CONM16 | ||||
0In Stock | Circular Metric Connectors | Crimp | Contacts | RC | Bulk | RC-5SP2000 RC5SP2000 | ||||||||||
0In Stock60 On Order Expected 30-Oct-26 | Circular Metric Connectors | 4 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | IP67 | Bulk | ST-7ES1N8AW400S ST7ES1N8AW400S | ||||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | 8 A | 48 VAC, 74 VDC | Accessories | Straight | RC | Bulk | RC-12P1N120000 RC12P1N120000 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M_8MS-4CON-L180_SH SACCDSIM8MS4CONL180SH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-FSD-4CON-L180/SH_GN SACCDSIFSD4CONL180SHGN | ||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Bulk | SACC-M12MR-4CON-PG7 SACCM12MR4CONPG7 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12FS-4CON-SH_TOR_32 SACCCIM12FS4CONSHTOR32 |