Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock3.440 On Order Expected 12-Feb-27 | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Accessories | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Right Angle | Bulk | |||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP68 | Connectors | Straight | M23 PRO | Bulk | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP68 | Connectors | Straight | M23 PRO | Bulk | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12MSD-4CON-M16_SH SACCDSIM12MSD4CONM16SH | ||||
0In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Sealing Cap | PR | Bulk | PROT-M12_FS-PA-CHAIN-EYE-DM14 PROTM12FSPACHAINEYEDM14 | ||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | 500 mA | 50 VAC, 60 VDC | IP67 | Inserts | Straight | Bulk | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Inserts | Straight | Bulk | |||||
0In Stock2.640 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | SMD | D Coded | 4 A | 250 V | IP67 | Inserts | Reel | ||||||
0In Stock60 On Order Expected 30-Oct-26 | Circular Metric Connectors | 4 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Inserts | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock50 On Order Expected 29-Oct-26 | Circular Metric Connectors | M12 | IP67 | Accessories | Dust Cap | PROT-SACC | Bulk | PROT-M12_FS PROTM12FS | ||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-7MP2000 SF7MP2000 | |||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SM | Bulk | SM-36KS003 SM36KS003 | |||||||||
0In Stock | Circular Metric Connectors | Crimp | Contacts | RC | Bulk | RC-5AP2000 RC5AP2000 | ||||||||||
0In Stock | Circular Metric Connectors | 6 Contact, 3 Power | M23 | Solder | N Coded | 20 A | 48 VAC, 74 VDC | Accessories | Contact Insert | RC | Bulk | RC-63S1N120000 RC63S1N120000 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Bulk | SACC-M_8MS-4CON-M SACCM8MS4CONM | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-FS-8CON-L180_SCO SACCDSIFS8CONL180SCO | ||||
0In Stock1.000 On Order Expected | Circular Metric Connectors | 12 Contact | M12 | SMD | A Coded | 1.5 A | 30 V | IP67 | Inserts | Bulk | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | ||||||
0In Stock | Circular Metric Connectors | 3 Signal + PE | IDC | 20 A | 690 V, 1 kV | IP69X | Connectors | Straight | QPD | Bulk |