Phoenix Contact - Circular Metric Connectors
11.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Crimp | Y Coded | IP67 | Connectors | Straight | Bulk | |||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | ST | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M20 | Solder | 15 A | 500 VAC, 500 VDC | IP65 | Connectors | Straight | Bulk | Q_1,5/4FL/24-M20KU-ESA_BK Q154FL24M20KUESABK | |||||
0In Stock3.000 On Order Expected | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 4 A | 30 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MS-8CON-L180_THR SACCCIM12MS8CONL180THR | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-10KP004 SF10KP004 | |||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-7QP2000 SF7QP2000 | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-M_8MS-3CON-M-SW SACCM8MS3CONMSW | ||||
0In Stock62 On Order Expected 29-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12FS-4CON-PG7-M SACCM12FS4CONPG7M | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M12FS-5CON-L180 SACCDSIVM12FS5CONL180 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Bulk | SACC-DSIV-M12MS-5CON-L180 SACCDSIVM12MS5CONL180 | ||||
0In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | N Coded | 8 A | 125 V | IP68 | Connectors | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Crimp | N Coded | 20 A | 300 V | IP68 | Connectors | Straight | Bulk | |||||
0In Stock | Circular Metric Connectors | Crimp | Contacts | Contact | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12MS-4CON-PG_7 SACCM12MS4CONPG7 | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M_8FS-3CON-L180 SACCDSIM8FS3CONL180 | ||||
0In Stock | Circular Metric Connectors | Crimp | Contacts | RC | Bulk | RC-5CP2000 RC5CP2000 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSIV-M_8FS-4CON-L180-06 SACCDSIVM8FS4CONL18006 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Bulk | SACC-DSIV-M12FSD-4CON-L180 SACCDSIVM12FSD4CONL180 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MS-4CON-L180_THR SACCCIM12MS4CONL180THR | ||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock600 On Order Expected | Circular Metric Connectors | 6 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M8FS-4CON-M10-L180_SH SACCDSIM8FS4CONM10L180SH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FS-4CON-M16 SACCDSIM12FS4CONM16 | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Reel | SACC-CI-M12FS-8CON-_TOR_32 SACCCIM12FS8CONTOR32 |