TE Connectivity - Circular Metric Connectors
3.046 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4.8 A | Inserts | M12 | Reel | 225254 | ||||||
0In Stock | Circular Metric Connectors | Inserts | M12 | Bulk | 454951 | |||||||||||
Mfr: 1-2314103-2 TTI: 1-2314103-2 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 CRIMP CONTACT SKT 1MM AU 0.8AWG22 | 0In Stock | Circular Metric Connectors | 1 Contact | M12 | Crimp | A Coded | 4 A | 50 VDC | Contacts | Bulk | ||||||
Mfr: T4110011031-000 TTI: T4110011031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 3P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4131012031-000 TTI: T4131012031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,REAR MOUNT,FEM A,3P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4141412041-000 TTI: T4141412041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 REAR MOUNTING FEMALE B CODE 4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | B Coded | 3 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: T4171110005-001 TTI: T4171110005-001 TE Connectivity Circular Metric Connectors M12 REAR MOUNTING FML A 5P 0.2M WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: T4033014041-000 TTI: T4033014041-000 TE Connectivity Circular Metric Connectors M8 FMLE PNL FRONT 4POS STR | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: T4113501041-000 TTI: T4113501041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,D CODE, 4P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | |||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 2 A | 60 V | IP67, IP68 | Connectors | Straight | Bulk | |||||
Not Available Online | Circular Metric Connectors | M12 | Bulk | |||||||||||||
Not Available Online | Circular Metric Connectors | M12 | Bulk | |||||||||||||
Mfr: T4145015041-001 TTI: T4145015041-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A F PNL REAR STAMPED PIN ACODE 4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Tray | ||||
Mfr: T4031017031-000 TTI: T4031017031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FMLE PNL REAR 3POS STR | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder Cup | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: T4012008031-000 TTI: T4012008031-000 TE Connectivity Circular Metric Connectors M8,SCREW, FEMALE,R/A UNSHIELD,3P,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M8 | Bulk | |||
Mfr: T4145035081-002 TTI: T4145035081-002 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 RA 8 PIN MALE UN SHIELDING | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | Tray | ||||
Mfr: T4110012041-000 TTI: T4110012041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4011019031-000 TTI: T4011019031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8,SCREW, MALE,S SHIELD,3P,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Straight | Bulk | ||||
Mfr: T4132012051-000 TTI: T4132012051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNT,MALE A,5P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Straight | Bulk | ||||
Mfr: T4143512041-000 TTI: T4143512041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING FEMALE,D CODE,4P | 0In Stock | Circular Metric Connectors | Solder | 4 A | 250 V | IP67 | Bulk | |||||||||
Mfr: BEDC110NN00001216000 TTI: BEDC110NN00001216000 TE Connectivity / Intercontec Availability: 0In StockCircular Metric Connectors 923 Receptacle Angled Rotatable | 0In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M23 | Crimp | 30 A | 630 VAC, 250 VDC, 630 VDC | IP67 | Connectors | Right Angle, Rotatable | Kit | BGC110N00001216000 | ||||
Mfr: ASTA014NN00620235000 TTI: ASTA014NN00620235000 TE Connectivity Availability: 0In StockCircular Metric Connectors 623 PLUG | 0In Stock | Circular Metric Connectors | 623 | Kit | ASA014N00620235000 | |||||||||||
Mfr: T4141012081-000 TTI: T4141012081-000 TE Connectivity Availability: 0In Stock449 On Order Expected 08-Mar-27 Circular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Female | 0In Stock449 On Order Expected 08-Mar-27 | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4171320008-001 TTI: T4171320008-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Female | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Not Available Online | Circular Metric Connectors | Inserts | M12 | Reel | 484790 |