TE Connectivity - Circular Metric Connectors
3.046 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800In Stock3.700 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | Inserts | M12 | Reel | 224064 | |||||
Mfr: T4132012041-000 TTI: T4132012041-000 TE Connectivity Availability: 1.115In StockCircular Metric Connectors M12,FRONT MOUNT,MALE A,4P,SOLDER WIRE | 1.115In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | Bulk | ||||
Mfr: T4012019031-000 TTI: T4012019031-000 TE Connectivity Availability: 994In StockCircular Metric Connectors M8,SCREW, FEMALE,R/A SHIELD,3P,GOLD | 994In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | Bulk | ||||
Mfr: ASTA035NN00610235000 TTI: ASTA035NN00610235000 TE Connectivity / Intercontec Availability: 120In StockCircular Metric Connectors 623 Plug | 120In Stock | Circular Metric Connectors | 17 Contact | M26 | Crimp | 7 A | 125 VAC, 125 VDC | IP67 | Connectors | Straight | Kit | ASA035N00610235000 | ||||
Mfr: EEDA101NN00000001000 TTI: EEDA101NN00000001000 TE Connectivity / Intercontec Availability: 12In StockCircular Metric Connectors 615/915 ytec Receptacle Angled | 12In Stock | Circular Metric Connectors | 12 Signal / 5 Signal, 3 Power + PE | M15 | Crimp | 3.6 A, 5 A, 14 A | 63 VAC, 630 VAC, 63 VDC, 630 VDC | IP67 | Connectors | Right Angle | Kit | EGA101N00000001000 | ||||
Mfr: T4042014041-000 TTI: T4042014041-000 TE Connectivity Availability: 50In StockCircular Metric Connectors M8 MLE PNL FRONT 4POS STR PCB | 50In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: BSTA078NN00420235000 TTI: BSTA078NN00420235000 TE Connectivity / Intercontec Availability: 160In StockCircular Metric Connectors 923 Plug | 160In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M28 | Crimp | 7 A, 30 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Connectors | Straight | Kit | BSA078N00420235000 | ||||
29In Stock | Circular Metric Connectors | M8 | Inserts | Shell | M8 | Bulk | 284074 | |||||||||
Mfr: T4011008041-000 TTI: T4011008041-000 TE Connectivity Availability: 4.229In StockCircular Metric Connectors M8,SCREW, MALE,S UNSHIELD,4P,GOLD | 4.229In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M8 | Bulk | |||
Mfr: ASTA014NN00410235000 TTI: ASTA014NN00410235000 TE Connectivity / Intercontec Availability: 160In StockCircular Metric Connectors 623 PLUG | 160In Stock | Circular Metric Connectors | Kit | ASA014N00410235000 | ||||||||||||
Mfr: BEDC106NN00001200000 TTI: BEDC106NN00001200000 TE Connectivity / Intercontec Availability: 168In StockCircular Metric Connectors 923 Receptacle Angled Rotatable | 168In Stock | Circular Metric Connectors | 6 Power + PE | M23 | Crimp | 30 A | 630 VAC, 630 VDC | IP67 | Connectors | Right Angle, Rotatable | Kit | BGC106N00001200000 | ||||
Mfr: T4111411051-000 TTI: T4111411051-000 TE Connectivity Availability: 100In StockCircular Metric Connectors M12 M 5P GOLD B_CODE S SHIELDED PG7 | 100In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4110402051-000 TTI: T4110402051-000 TE Connectivity Availability: 700In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG9,GOLD | 700In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4112012081-000 TTI: T4112012081-000 TE Connectivity Availability: 15In StockCircular Metric Connectors M12 F 8P GOLD A_CODE RA SHIELDED PG9 | 15In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | |||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 944In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 944In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4145035051-001 TTI: T4145035051-001 TE Connectivity Availability: 850In StockCircular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 5P SHLD | 850In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Right Angle | Tray | ||||
Mfr: T4110011051-000 TTI: T4110011051-000 TE Connectivity Availability: 195In StockCircular Metric Connectors M12 F 5P GOLD A_CODE S SHIELDED PG7 | 195In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4113001051-000 TTI: T4113001051-000 TE Connectivity Availability: 864In StockCircular Metric Connectors M12,MALE,RA,A CODE, 5P,PG7,GOLD | 864In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | |||
Mfr: T4111502041-000 TTI: T4111502041-000 TE Connectivity Availability: 19In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG9,GOLD | 19In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4111511041-000 TTI: T4111511041-000 TE Connectivity Availability: 3.300In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG7 | 3.300In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4111512041-000 TTI: T4111512041-000 TE Connectivity Availability: 2.600In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG9 | 2.600In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Box | |||
50In Stock | Circular Metric Connectors | M12 | Accessories | Protective Cap | M12 | Bulk | ||||||||||
Mfr: 1-2315714-1 TTI: 1-2315714-1 TE Connectivity Availability: 845In StockCircular Metric Connectors M12 X-CODE M-8 CON CAT7 RADOX 8.1MM H&S | 845In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 48 VAC, 48 VDC | Connectors | Straight | Box | |||||
Mfr: T4171210004-001 TTI: T4171210004-001 TE Connectivity Availability: 399In StockCircular Metric Connectors M12,FRONT MOUNTING MALE,A,4P,0.2M WIRE | 399In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: T4171110004-001 TTI: T4171110004-001 TE Connectivity Availability: 120In StockCircular Metric Connectors M12 REAR MOUNTING FML A 4P 0.2M WIRE | 120In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Bulk |