TE Connectivity - Circular Metric Connectors
3.046 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4145035051-001 TTI: T4145035051-001 TE Connectivity Availability: 850In StockCircular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 5P SHLD | 850In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Right Angle | Tray | ||||
Mfr: BSTA078NN00420235000 TTI: BSTA078NN00420235000 TE Connectivity / Intercontec Availability: 160In StockCircular Metric Connectors 923 Plug | 160In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M28 | Crimp | 7 A, 30 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Connectors | Straight | Kit | BSA078N00420235000 | ||||
29In Stock | Circular Metric Connectors | M8 | Inserts | Shell | M8 | Bulk | 284074 | |||||||||
Mfr: T4011008041-000 TTI: T4011008041-000 TE Connectivity Availability: 4.229In StockCircular Metric Connectors M8,SCREW, MALE,S UNSHIELD,4P,GOLD | 4.229In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M8 | Bulk | |||
Mfr: ASTA014NN00410235000 TTI: ASTA014NN00410235000 TE Connectivity / Intercontec Availability: 160In StockCircular Metric Connectors 623 PLUG | 160In Stock | Circular Metric Connectors | Kit | ASA014N00410235000 | ||||||||||||
Mfr: BEDC106NN00001200000 TTI: BEDC106NN00001200000 TE Connectivity / Intercontec Availability: 168In StockCircular Metric Connectors 923 Receptacle Angled Rotatable | 168In Stock | Circular Metric Connectors | 6 Power + PE | M23 | Crimp | 30 A | 630 VAC, 630 VDC | IP67 | Connectors | Right Angle, Rotatable | Kit | BGC106N00001200000 | ||||
Mfr: T4111411051-000 TTI: T4111411051-000 TE Connectivity Availability: 100In StockCircular Metric Connectors M12 M 5P GOLD B_CODE S SHIELDED PG7 | 100In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
7.800In Stock | Circular Metric Connectors | Crimp | 10 A | Contacts | Contact | Bulk | 61-0072-011-P00 | |||||||||
Mfr: T4171010005-001 TTI: T4171010005-001 TE Connectivity Availability: 10In StockCircular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.2M WIRE | 10In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Bulk | ||||
700In Stock | Circular Metric Connectors | Crimp | 20 A | Contacts | Contact | Bulk | 61-0008-011-P00 | |||||||||
Mfr: T4144035081-000 TTI: T4144035081-000 TE Connectivity Availability: 2.000In StockCircular Metric Connectors M12 RA 8 PIN FEMALE UN SHIELDING | 2.000In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | Tray | ||||
Mfr: T4110401051-000 TTI: T4110401051-000 TE Connectivity Availability: 655In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG7,GOLD | 655In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4111011031-000 TTI: T4111011031-000 TE Connectivity Availability: 29In StockCircular Metric Connectors M12 M 3P GOLD A_CODE S SHIELDED PG7 | 29In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4011019041-000 TTI: T4011019041-000 TE Connectivity Availability: 90In StockCircular Metric Connectors M8,SCREW, MALE S,SHIELD,4P,GOLD | 90In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: T4073014041-001 TTI: T4073014041-001 TE Connectivity Availability: 70In StockCircular Metric Connectors M8 FMLE PNL FRONT 4POS STR WIRE | 70In Stock | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Bulk | ||||
6.600In Stock | Circular Metric Connectors | Crimp | 14 A | Contacts | Contact | Bulk | 60-0251-011-P00 | |||||||||
35.100In Stock | Circular Metric Connectors | Crimp | 25 A | Contacts | Contact | Bulk | 60-0254-011-P00 | |||||||||
10.800In Stock | Circular Metric Connectors | Crimp | 5 A | Contacts | Contact | Bulk | 61-0232-011-P00 | |||||||||
9.400In Stock10.000 On Order Expected | Circular Metric Connectors | Crimp | 14 A | Contacts | Contact | Bulk | 61-0231-011-P00 | |||||||||
8.000In Stock10.000 On Order Expected 22-Feb-27 | Circular Metric Connectors | Crimp | 7 A | Contacts | Contact | Bulk | 60-0279-011-P00 | |||||||||
6.400In Stock | Circular Metric Connectors | Crimp | 14 A | Contacts | Contact | Bulk | 60-0216-011-P00 | |||||||||
3.900In Stock5.000 On Order Expected | Circular Metric Connectors | Crimp | 7 A | Contacts | Contact | Bulk | 61-0253-011-P00 | |||||||||
7.000In Stock40.000 On Order Expected | Circular Metric Connectors | Crimp | 25 A | Contacts | Contact | Bulk | 61-0021-011-P00 | |||||||||
20.400In Stock | Circular Metric Connectors | Crimp | 14 A | Contacts | Contact | Bulk | 61-0141-011-P00 | |||||||||
28.900In Stock25.000 On Order Expected 08-Feb-27 | Circular Metric Connectors | Crimp | 3.6 A | Contacts | Contact | Bulk | 61-0178-011-P00 |