M12 - TE Connectivity - Circular Metric Connectors
564 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4140012051-000 TTI: T4140012051-000 TE Connectivity Availability: 3.192In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,5P | 3.192In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4141012051-000 TTI: T4141012051-000 TE Connectivity Availability: 29.961In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P | 29.961In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4130012041-000 TTI: T4130012041-000 TE Connectivity Availability: 577In Stock570 On Order Expected 21-Oct-26 Circular Metric Connectors M12,REAR MOUNT, MALE A,4P,SOLDER WIRE | 577In Stock570 On Order Expected 21-Oct-26 | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4140012041-000 TTI: T4140012041-000 TE Connectivity Availability: 8.731In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,4P | 8.731In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 2.163In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 2.163In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4131012041-000 TTI: T4131012041-000 TE Connectivity Availability: 597In StockCircular Metric Connectors M12,REAR MNT, FEMALE A,4P,SOLDER WIRE | 597In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||||
1.200In Stock1.300 On Order Expected 08-Feb-27 | Circular Metric Connectors | 4 Contact | M12 | SMD | D Coded | 4.8 A | IP67 | Inserts | M12 | Reel | 454949 | |||||
800In Stock3.700 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | Inserts | M12 | Reel | 224064 | |||||
Mfr: T4130012081-000 TTI: T4130012081-000 TE Connectivity Availability: 34In StockCircular Metric Connectors M12 A-code Sold Wire 8P Rear MNT Male | 34In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 944In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 944In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
50In Stock | Circular Metric Connectors | M12 | Accessories | Protective Cap | M12 | Bulk | ||||||||||
1.800In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | |||||
200In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | M12 | Tray | ||||||||||
334In Stock | Circular Metric Connectors | Inserts | M12 | Bulk | 284363 | |||||||||||
700In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | M12 | Bulk | 474681 | ||||||||
4.250In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4.8 A | Inserts | M12 | Reel | 225255 | ||||||
250In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4.8 A | Inserts | M12 | Reel | 225267 | ||||||
73In Stock | Circular Metric Connectors | M12 | Hardware | Coupling Nut | M12 | Bulk | 394847 | |||||||||
Mfr: 6-2271143-2 TTI: 6-2271143-2 TE Connectivity / AMP Availability: 15In StockCircular Metric Connectors M12 FML PNL A CODE 12P PCB TYPE (AU) | 15In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP68 | Contacts | Straight | M12 | Kit | |||
0In Stock | Circular Metric Connectors | Inserts | M12 | Bulk | 354131 | |||||||||||
Mfr: T4110001081-000 TTI: T4110001081-000 TE Connectivity Circular Metric Connectors M12 FML 8P CODE A STRAIGHT PG7 GOLD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
0In Stock | Circular Metric Connectors | M12 | Hardware | Lock Screw | M12 | Bulk | 225361 | |||||||||
Mfr: T4141012121-000 TTI: T4141012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Female | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4141012081-000 TTI: T4141012081-000 TE Connectivity Availability: 0In Stock449 On Order Expected 08-Mar-27 Circular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Female | 0In Stock449 On Order Expected 08-Mar-27 | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4171320008-001 TTI: T4171320008-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Female | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk |