Circular Metric Connectors
23.998 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.300In Stock | Circular Metric Connectors | Crimp | 3.6 A | Contacts | Contact | Bulk | 60-0172-011-P00 | |||||||||
9.900In Stock | Circular Metric Connectors | Crimp | 30 A | Contacts | Contact | Bulk | 61-0216-011-P00 | |||||||||
400In Stock | Circular Metric Connectors | Crimp | 14 A | Contacts | Contact | Bulk | 61-0189-011-P00 | |||||||||
7.000In Stock | Circular Metric Connectors | Crimp | 5 A | Contact | Reel | 60-0200-080-P00 | ||||||||||
510In Stock500 On Order Expected 22-Jan-27 | Circular Metric Connectors | 4 Contact | M16 | Wire | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12MS-4CON-M16/0,5 SACCDSIM12MS4CONM1605 | ||||
32In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12MS-5CON-M16/0,5 SACCDSIM12MS5CONM1605 | ||||
30In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Straight | Bulk | ||||||
5.000In Stock5.000 On Order Expected 03-Feb-27 | Circular Metric Connectors | Crimp | 20 A | Contacts | Contact | Bulk | 61-0167-011-P00 | |||||||||
18.200In Stock | Circular Metric Connectors | Crimp | 10 A | Contacts | Contact | Bulk | 60-0070-011-P00 | |||||||||
15In Stock | Circular Metric Connectors | 5 Contact | M12 | A Coded | 4 A | 48 VAC, 60 VDC, 5 V | IP65, IP67 | Accessories | Straight | SAC | Bulk | SAC-5P-M12MS_CAN_TR SAC5PM12MSCANTR | ||||
35.000In Stock42.000 On Order Expected | Circular Metric Connectors | Crimp | 3 A | Contacts | Contact | Reel | 61-0171-080-P00 | |||||||||
21.000In Stock7.000 On Order Expected 09-Dec-26 | Circular Metric Connectors | Crimp | 5 A | Contacts | Contact | Reel | 61-0172-080-P00 | |||||||||
Mfr: DSTA001NN00740001000 TTI: DSTA001NN00740001000 TE Connectivity / Intercontec Availability: 26In StockCircular Metric Connectors 958 Plug | 26In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M58 | Crimp | 150 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Connectors | Straight | Kit | DSA001N00740001000 | ||||
900In Stock | Circular Metric Connectors | Crimp | 10 A | Contacts | Contact | Bulk | 61-0020-011-P00 | |||||||||
12In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | 60 VDC, 48 V | IP65 | Connectors | Straight | Bulk | |||||
5In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M_8FS-4CON-M12/0,5 SACCDSIM8FS4CONM1205 | ||||
1.800In Stock | Circular Metric Connectors | Crimp | 20 A | Contacts | Contact | Bulk | 60-0012-011-P00 | |||||||||
Mfr: AEGA052NN00000201000 TTI: AEGA052NN00000201000 TE Connectivity / Intercontec Availability: 275In StockCircular Metric Connectors 623 Receptacle, speedtec-ready | 275In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | 7 A | 160 VAC, 160 VDC | IP67 | Connectors | Straight | Kit | |||||
Mfr: EKUA201NN00330500000 TTI: EKUA201NN00330500000 TE Connectivity / Intercontec Availability: 60In StockCircular Metric Connectors 915 Extension | 60In Stock | Circular Metric Connectors | 5 Contact, 3 Power + PE | M15 | Crimp | 3.6 A, 14 A | 63 VAC, 630 VAC, 63 VDC, 630 VDC | IP67 | Connectors | Straight | Kit | EKA201N00330500000 | ||||
Mfr: AEGA139NN00000201000 TTI: AEGA139NN00000201000 TE Connectivity / Intercontec Availability: 385In StockCircular Metric Connectors 623 Receptacle, speedtec-ready | 385In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | 7 A | 125 VAC, 125 VDC | IP67 | Connectors | Straight | Kit | AEA139N00000201000 | ||||
Mfr: DKUA002NN00740001000 TTI: DKUA002NN00740001000 TE Connectivity / Intercontec Availability: 38In StockCircular Metric Connectors 958 Extension | 38In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M58 | Crimp | 12 A, 150 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Connectors | Straight | Kit | DKA002N00740001000 | ||||
Mfr: BEGA116NN00000200000 TTI: BEGA116NN00000200000 TE Connectivity / Intercontec Availability: 142In StockCircular Metric Connectors 923 Receptacle, speedtec-ready | 142In Stock | Circular Metric Connectors | 5 Power + PE | M23 | Crimp | 30 A | 630 VAC, 630 VDC | IP67 | Connectors | Straight | Kit | BEA116N00000200000 | ||||
Mfr: H51A002NN00420100000 TTI: HSA002N00420100000 TE Connectivity / Intercontec Availability: 319In StockCircular Metric Connectors 723 HTEC PLUG SPEEDTEC | 319In Stock | Circular Metric Connectors | 6 Contact, 4 Power + PE | M23 | Crimp | 30 A | 30 VAC, 630 VAC, 50 VDC, 850 VDC | IP67 | Connectors | Straight | Kit | H51A002NN00420100000 | ||||
Mfr: BSTA896NN0086202A000 TTI: BSA896N0086202A000 TE Connectivity / Intercontec Availability: 240In StockCircular Metric Connectors 917 PLUG | 240In Stock | Circular Metric Connectors | Solder | 20 A | 630 V | Connectors | Kit | |||||||||
Mfr: ASTA384NN0055001K000 TTI: ASTA384NN0055001K000 TE Connectivity / Intercontec Availability: 224In StockCircular Metric Connectors 627 PLUG, 26-PIN | 224In Stock | Circular Metric Connectors | Kit |