Circular Metric Connectors
23.998 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350In Stock | Circular Metric Connectors | Inserts | M12 | Bulk | 284363 | |||||||||||
100In Stock800 On Order Expected 11-Nov-26 | Circular Metric Connectors | M12 | Hardware | O-Ring | M12 | Bulk | 834899 | |||||||||
5In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M_8FS-4CON-M12/0,5 SACCDSIM8FS4CONM1205 | ||||
1.800In Stock | Circular Metric Connectors | Crimp | 20 A | Contacts | Contact | Bulk | 60-0012-011-P00 | |||||||||
Mfr: AEGA052NN00000201000 TTI: AEGA052NN00000201000 TE Connectivity / Intercontec Availability: 275In StockCircular Metric Connectors 623 Receptacle, speedtec-ready | 275In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | 7 A | 160 VAC, 160 VDC | IP67 | Connectors | Straight | Kit | |||||
700In Stock | Circular Metric Connectors | Solder | 10 A | Contacts | Contact | Bulk | 60-0004-011-P00 | |||||||||
Mfr: EEDA204NN00000600000 TTI: EEDA204NN00000600000 TE Connectivity / Intercontec Availability: 120In StockCircular Metric Connectors 915 itec Receptacle Angled | 120In Stock | Circular Metric Connectors | 15 Contact | M15 | Crimp | 14 A | 63 VAC, 63 VDC | IP67 | Connectors | Right Angle | Kit | EGA204N0000060000 | ||||
8.700In Stock | Circular Metric Connectors | Crimp | 8 A | Contacts | Contact | Bulk | 61-0198-011-P00 | |||||||||
Mfr: BEGA120NN00000200000 TTI: BEGA120NN00000200000 TE Connectivity / Intercontec Availability: 142In StockCircular Metric Connectors 923 Receptacle, speedtec-ready | 142In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M23 | Crimp | 7 A, 30 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Connectors | Straight | Kit | BEA120N00000200000 | ||||
Mfr: 60.193.23.004 TTI: 60.193.23.004 TE Connectivity Availability: 192In StockCircular Metric Connectors contact socket 8 mm | 192In Stock | Circular Metric Connectors | Crimp | 160 A | Sockets | Contact Socket | Bulk | 60-0193-023-004 | ||||||||
Mfr: AEDC110NN00001215000 TTI: AEDC110NN00001215000 TE Connectivity / Intercontec Availability: 40In StockCircular Metric Connectors 623 RECEPTACLE ANGLED ROTATABLE | 40In Stock | Circular Metric Connectors | Kit | AGC110N00001215000 | ||||||||||||
Mfr: BSTA078NN00420235000 TTI: BSA078N00420235000 TE Connectivity / Intercontec Availability: 160In StockCircular Metric Connectors 923 PLUG | 160In Stock | Circular Metric Connectors | Kit | |||||||||||||
18In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 V | IP67 | Connectors | Straight | Bulk | SACC-E-MS-8CON-M16/0,5_SCO SACCEMS8CONM1605SCO | ||||
13In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | CA-12S1N1280DN | ||||||
146In Stock | Circular Metric Connectors | Crimp | 64 A | Contacts | Contact | Bulk | 60-0232-011-000 | |||||||||
Mfr: EEGA201NN00000500000 TTI: EEGA201NN00000500000 TE Connectivity / Intercontec Availability: 311In StockCircular Metric Connectors 915 itec Receptacle | 311In Stock | Circular Metric Connectors | 5 Contact, 3 Power + PE | M15 | Crimp | 3.6 A, 14 A | 63 VAC, 630 VAC, 63 VDC, 630 VDC | IP67 | Connectors | Straight | Kit | EEA201N00000500000 | ||||
75In Stock | Circular Metric Connectors | Crimp | 12 A | Contacts | Contact | Bulk | 61-0142-011-000 | |||||||||
Mfr: EKUA001NN00320001000 TTI: EKUA001NN00320001000 TE Connectivity / Intercontec Availability: 93In StockCircular Metric Connectors 615 Extension | 93In Stock | Circular Metric Connectors | 12 Contact | M15 | Crimp | 5 A | 63 VAC, 63 VDC | IP67 | Connectors | Straight | Kit | EKA001N00320001000 | ||||
95In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 V | IP67 | Connectors | Straight | Bulk | SACC-E-MS-12CON-M16/0,5_SCO SACCEMS12CONM1605SCO | ||||
700In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | M12 | Bulk | 474681 | ||||||||
1In Stock | Circular Metric Connectors | 3 Power + PE | M17 | Crimp | N Coded | 25 A | 630 V | IP67 | Connectors | Straight | ST-3ES | Bulk | ST-3ES1N8AH100S ST3ES1N8AH100S | |||
Mfr: BSTA896NN0086202A000 TTI: BSTA896NN0086202A000 TE Connectivity / Intercontec Availability: 240In StockCircular Metric Connectors 917 Plug | 240In Stock | Circular Metric Connectors | 3 Power + PE | M21 | Crimp | 20 A | 630 VAC, 630 VDC | IP67 | Connectors | Straight | Kit | BSA896N0086202A000 | ||||
Mfr: CKUA267NN00440051000 TTI: CKUA267NN00440051000 TE Connectivity / Intercontec Availability: 150In StockCircular Metric Connectors 940 Extension speedtec-ready | 150In Stock | Circular Metric Connectors | 2 Contact, 3 Power + PE | M40 | Crimp | 30 A, 75 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Connectors | Straight | Kit | |||||
Mfr: CSTA263NN00260001000 TTI: CSTA263NN00260001000 TE Connectivity / Intercontec Availability: 150In StockCircular Metric Connectors 940 Plug | 150In Stock | Circular Metric Connectors | 2 Contact, 3 Power + PE | M46 | Crimp | 10 A, 75 A | 250 VAC, 750 VAC, 250 VDC, 750 VDC | IP67 | Connectors | Straight | Kit | |||||
Mfr: DEGA003NN00000001000 TTI: DEGA003NN00000001000 TE Connectivity / Intercontec Availability: 44In StockCircular Metric Connectors 958 Receptacle | 44In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M58 | Crimp | 12 A, 150 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Connectors | Straight | Kit |