M12 Value Line - Circular Metric Connectors
368 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4113002051-000 TTI: T4113002051-000 TE Connectivity Availability: 700In StockCircular Metric Connectors M12,MALE,RA,A CODE, 5P,PG9,GOLD | 700In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4110512041-000 TTI: T4110512041-000 TE Connectivity Availability: 1.038In StockCircular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG9 | 1.038In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4113001051-000 TTI: T4113001051-000 TE Connectivity Availability: 864In StockCircular Metric Connectors M12,MALE,RA,A CODE, 5P,PG7,GOLD | 864In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4111502041-000 TTI: T4111502041-000 TE Connectivity Availability: 19In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG9,GOLD | 19In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4111511041-000 TTI: T4111511041-000 TE Connectivity Availability: 3.300In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG7 | 3.300In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4111512041-000 TTI: T4111512041-000 TE Connectivity Availability: 2.600In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG9 | 2.600In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Box | ||
Mfr: T4110401051-000 TTI: T4110401051-000 TE Connectivity Availability: 655In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG7,GOLD | 655In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4111011031-000 TTI: T4111011031-000 TE Connectivity Availability: 29In StockCircular Metric Connectors M12 M 3P GOLD A_CODE S SHIELDED PG7 | 29In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4113002081-000 TTI: T4113002081-000 TE Connectivity Availability: 0In Stock1.000 On Order Expected 05-Jan-27 Circular Metric Connectors M12,MALE,RA,A CODE, 8P,PG9,GOLD | 0In Stock1.000 On Order Expected 05-Jan-27 | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4110511041-000 TTI: T4110511041-000 TE Connectivity Availability: 0In Stock400 On Order Expected 07-Apr-27 Circular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG7 | 0In Stock400 On Order Expected 07-Apr-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4111011051-000 TTI: T4111011051-000 TE Connectivity Circular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4110012041-000 TTI: T4110012041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4110011021 TTI: T4110011021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 2P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Box | ||
Mfr: T4111011021-000 TTI: T4111011021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 M 2P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4111001031-000 TTI: T4111001031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,3P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4113001041-000 TTI: T4113001041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,A CODE, 4P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4110011031-000 TTI: T4110011031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 3P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4113501041-000 TTI: T4113501041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,D CODE, 4P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4113011041-000 TTI: T4113011041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 M 4P GOLD A_CODE RA SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4112002021-000 TTI: T4112002021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,2P,PG9,GOLD | 0In Stock | Circular Metric Connectors | M12 | A Coded | M12 Value Line | Bulk | |||||||||
Mfr: T4113502041-000 TTI: T4113502041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,D CODE, 4P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4111012051-000 TTI: T4111012051-000 TE Connectivity Circular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | ||
Mfr: T4112002081-000 TTI: T4112002081-000 TE Connectivity Circular Metric Connectors M12,FEMALE,RA,A CODE ,8P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4112512041-000 TTI: T4112512041-000 TE Connectivity / AMP Availability: 0In StockCircular Metric Connectors M12 F 4P GOLD D_CODE RA SHIELDED PG9 | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | ||
Mfr: T4113001031-000 TTI: T4113001031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,A CODE, 3P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk |