Circular Metric Connectors
23.469 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | Circular Metric Connectors | M12 | A Coded | Housing Screw | IP67 | Accessories | Bulk | SACC-M12-SCO_NUT_L_90 SACCM12SCONUTL90 | ||||||||
Mfr: 8P-04PMMP-SF7001 TTI: 8P-04PMMP-SF7001 Amphenol LTW Availability: 2.280In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated | 2.280In Stock | Circular Metric Connectors | 4 Contact | M8 | A Coded | 3 A | 50 VAC/60 VDC | IP65 | M8 | Kit | ||||||
Mfr: T4112001051-000 TTI: T4112001051-000 TE Connectivity Availability: 229In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG7,GOLD | 229In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | |||
Mfr: T4171310005-001 TTI: T4171310005-001 TE Connectivity Availability: 10In StockCircular Metric Connectors M12,FRONT MOUNTING FEMALE,5P,0.2M WIRE | 10In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 60 VAC | IP67 | Connectors | Straight | Bulk | |||||
Mfr: T4041017031-000 TTI: T4041017031-000 TE Connectivity Availability: 800In StockCircular Metric Connectors M8 FMLE PNL REAR 3POS STR PCB | 800In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Bulk | ||||
800In Stock3.700 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | Inserts | M12 | Reel | 224064 | |||||
Mfr: CSTA263NN00440001000 TTI: CSTA263NN00440001000 TE Connectivity / Intercontec Availability: 27In Stock50 On Order Expected 27-Sep-27 Circular Metric Connectors 940 Plug | 27In Stock50 On Order Expected 27-Sep-27 | Circular Metric Connectors | 2 Contact, 3 Power + PE | M46 | Crimp | 30 A, 75 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Connectors | Straight | Kit | CSA263N00440001000 | ||||
240In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M_8MS-4CON-L180 SACCDSIM8MS4CONL180 | ||||
Mfr: T4110501041-000 TTI: T4110501041-000 TE Connectivity Availability: 1.288In Stock2.500 On Order Expected 15-Feb-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,4P,PG7,GOLD | 1.288In Stock2.500 On Order Expected 15-Feb-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4131012041-000 TTI: T4131012041-000 TE Connectivity Availability: 572In StockCircular Metric Connectors M12,REAR MNT, FEMALE A,4P,SOLDER WIRE | 572In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Bulk | ||||
0In Stock | Circular Metric Connectors | M16 | Accessories | Cable Gland | AMP-TY | Bulk | ||||||||||
820In Stock40 On Order Expected 27-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 250 V | IP67 | Inserts | Bulk | SACC-CI-M12FSD-4CON-L90_SCO SACCCIM12FSD4CONL90SCO | ||||||
Mfr: VENT-PS1YBK-N8001 TTI: VENT-PS1YBK-N8001 Amphenol LTW Availability: 2.600In Stock3.000 On Order Expected 03-Dec-26 Circular Metric Connectors Pressure Relief Vent, M12 Plastic, With Nut, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 2.600In Stock3.000 On Order Expected 03-Dec-26 | Circular Metric Connectors | M12 | IP68 | Screw | Bulk | ||||||||||
Mfr: T4145515041-001 TTI: T4145515041-001 TE Connectivity Availability: 80In StockCircular Metric Connectors M12 R/A F PNLREAR STAMPED PIN DCODE 4P | 80In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Right Angle | Tray | ||||
1.200In Stock300 On Order Expected 08-Feb-27 | Circular Metric Connectors | 4 Contact | M12 | SMD | D Coded | 4.8 A | IP67 | Inserts | M12 | Reel | 454949 | |||||
60In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FS-8CON-M16_SH SACCDSIM12FS8CONM16SH | ||||
100In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Bulk | RC-12S2000 RC12S2000 | |||||||||
100In Stock | Circular Metric Connectors | Crimp | Contacts | RC | Bulk | RC-5AS2000 RC5AS2000 | ||||||||||
Mfr: 21038211505 TTI: 21038211505 HARTING Availability: 96In StockCircular Metric Connectors M12 CRIMP SLIM DSGN 5POL A-CODED MALE | 96In Stock | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | M12 A-CODED | Bulk | 21 03 821 1505 21-03-821-1505 | ||
Mfr: M12A-08PMMP-SF8001 TTI: M12A-08PMMP-SF8001 Amphenol LTW Availability: 600In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 600In Stock | Circular Metric Connectors | M | Kit | ||||||||||||
Mfr: 21038212505 TTI: 21038212505 HARTING Availability: 36In Stock100 On Order Expected 30-Dec-26 Circular Metric Connectors M12 SLIM FEMALE CRIMP 4/5 POL A COD | 36In Stock100 On Order Expected 30-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 60 V | IP67 | Connectors | Straight | M12 A-CODED | Bulk | 21 03 821 2505 21-03-821-2505 | ||
Mfr: 21033814440 TTI: 21033814440 HARTING Availability: 1.040In StockCircular Metric Connectors M12 D 4p fml angled pcb mount, shielded | 1.040In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP20 | Connectors | Right Angle | Bulk | ||||
560In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 50 VAC, 60 VDC | IP67 | Inserts | Bulk | SACC-CI-M12FS-8CON-L180-10G SACCCIM12FS8CONL18010G | |||||
400In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-10KS004 SF10KS004 | |||||||||
Mfr: T4010008031-000 TTI: T4010008031-000 TE Connectivity Availability: 179In StockCircular Metric Connectors M8,SCREW, FEMALE,S, UNSHIELD,3P,GOLD | 179In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Bulk |