Circular Metric Connectors
23.998 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: 021.373.1020 Smiths Interconnect / IDI Availability: 32In StockCircular Metric Connectors 021-TURNED PINS,1.00MM,BRASS, | 32In Stock | Circular Metric Connectors | Bulk | |||||||||||||
Mfr: AEDC113NN00001215000 TTI: AGC113N00001215000 TE Connectivity Availability: 120In StockCircular Metric Connectors 623 RECEPTACLE ANGLED ROTATABL | 120In Stock | Circular Metric Connectors | Kit | |||||||||||||
0In Stock1.300 On Order Expected 13-May-27 | Circular Metric Connectors | Crimp | 5 A | Contacts | Contact | Bulk | 60-0252-011-P00 | |||||||||
0In Stock43.600 On Order Expected | Circular Metric Connectors | Crimp | 3.6 A | Contacts | Contact | Bulk | 61-0083-011-P00 | |||||||||
500In Stock8.800 On Order Expected 08-Oct-26 | Circular Metric Connectors | Crimp | 1.2 A | Contacts | Contact | Bulk | 60-0278-011-P00 | |||||||||
Mfr: T4113002081-000 TTI: T4113002081-000 TE Connectivity Availability: 0In Stock1.000 On Order Expected 05-Jan-27 Circular Metric Connectors M12,MALE,RA,A CODE, 8P,PG9,GOLD | 0In Stock1.000 On Order Expected 05-Jan-27 | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | |||
Mfr: T4141012121-000 TTI: T4141012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Female | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
0In Stock | Circular Metric Connectors | Bulk | 235164 | |||||||||||||
Mfr: T4110001081-000 TTI: T4110001081-000 TE Connectivity Circular Metric Connectors M12 FML 8P CODE A STRAIGHT PG7 GOLD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
0In Stock1.500 On Order Expected 30-Nov-26 | Circular Metric Connectors | M12 | Hardware | Lock Screw | M12 | Bulk | 225361 | |||||||||
Mfr: MSAS-04PMMR-EE0003 TTI: MSAS-04PMMR-EE0003 Amphenol LTW Availability: 0In Stock11.750 On Order Expected 29-Oct-26 Circular Metric Connectors M12 Metric Circular Connector, A-Coded, Plastic Shielded, 4A, 04 pins, Male Connector, Male Contact, DIP 90 | 0In Stock11.750 On Order Expected 29-Oct-26 | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | Circular Metric Connectors | Metric Connector | M12 A Code | Bulk | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-FS-5CON-L180_SCO SACCDSIFS5CONL180SCO | ||||
Mfr: T4110511041-000 TTI: T4110511041-000 TE Connectivity Availability: 0In Stock400 On Order Expected 07-Apr-27 Circular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG7 | 0In Stock400 On Order Expected 07-Apr-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FS-8CON-M16_SH SACCDSIM12FS8CONM16SH | ||||
0In Stock120 On Order Expected 27-Nov-26 | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MS-5CON-L180_SCO SACCDSIMS5CONL180SCO | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD | A Coded | 4.8 A | IP67 | Inserts | M8 | Reel | 224151 | |||||
Mfr: T4111011051-000 TTI: T4111011051-000 TE Connectivity Circular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
0In Stock | Circular Metric Connectors | Crimp | 75 A | Contacts | Contact | Bulk | 61-0040-011-P00 | |||||||||
0In Stock | Circular Metric Connectors | Inserts | M12 | Bulk | 354131 | |||||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-10KP004 SF10KP004 | |||||||||
0In Stock250 On Order Expected 16-Oct-26 | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-7QP2000 SF7QP2000 | |||||||||
0In Stock3.780 On Order Expected | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 4 A | 30 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MS-8CON-L180_THR SACCCIM12MS8CONL180THR | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M20 | Solder | 15 A | 500 VAC, 500 VDC | IP65 | Connectors | Straight | Bulk | Q_1,5/4FL/24-M20KU-ESA_BK Q154FL24M20KUESABK | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 250 V | IP67 | Bulk | SACC-DSIV-MS-4CON-L90_SCO SACCDSIVMS4CONL90SCO | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 60 V | IP67 | Bulk | SACC-DSIV-MS-5CON-L90_SH_SCO SACCDSIVMS5CONL90SHSCO |