Circular Metric Connectors
23.998 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | Reel | 474665 | |||||||||||||
Mfr: 21033214501 TTI: 21033214501 HARTING Availability: 0In StockCircular Metric Connectors M12 A 5p fml angled pcb mount, shielded | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | Connectors | Right Angle | Bulk | |||||
Mfr: T4140012121-000 TTI: T4140012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Rear MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP68 | Connectors | Straight | M23 PRO | Bulk | ||||
0In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP68 | Connectors | Straight | M23 PRO | Bulk | ||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Connectors | Right Angle | Bulk | |||||
Mfr: 21033816816 TTI: 21033816816 HARTING Availability: 0In StockCircular Metric Connectors HAR-SPEED M12 GENDER CHANGER PUSH PULL | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | X Coded | Bulk | 21 03 381 6816 | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4.8 A | Inserts | M12 | Reel | 225267 | ||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Reel | SACC-CI-M12FS-8CON-_TOR_32 SACCCIM12FS8CONTOR32 | ||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
0In Stock600 On Order Expected | Circular Metric Connectors | 6 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | ||||||||||
Mfr: M8S-04PMMP-SF8001 TTI: M8S-04PMMP-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M Series Sensor Connector, M8, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M10*0.75, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP68 | 0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSIV-M_8FS-4CON-L180-06 SACCDSIVM8FS4CONL18006 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Bulk | SACC-DSIV-M12FSD-4CON-L180 SACCDSIVM12FSD4CONL180 | ||||||
0In Stock | Circular Metric Connectors | Crimp | Contacts | RC | Bulk | RC-5CP2000 RC5CP2000 | ||||||||||
0In Stock | Circular Metric Connectors | M23 | Cable Clamp | RC | Bulk | RC-Z2444 RCZ2444 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Connectors | Straight | Bulk | SACC-DSI-M8FS-4CON-M10-L180_SH SACCDSIM8FS4CONM10L180SH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FS-4CON-M16 SACCDSIM12FS4CONM16 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MS-4CON-L180_THR SACCCIM12MS4CONL180THR | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-MS-4CON-L180/12_SCOSH SACCDSIMS4CONL18012SCOSH | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire Leads | A Coded | 4 A | 250 V | IP67 | Connectors | M12 Female Socket | Bulk | |||||
0In Stock | Circular Metric Connectors | Solder | A Coded | 4 A | 60 VAC/DC | IP67 | Connectors | M12 Female Socket | Bulk | |||||||
Mfr: 21032812405 TTI: 21032812405 HARTING Availability: 0In Stock10 On Order Expected 15-Oct-26 Circular Metric Connectors 4P Fmle M12-L D-Code Straight Harax | 0In Stock10 On Order Expected 15-Oct-26 | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 4 A | 50 V | IP65, IP67 | Connectors | Straight | Bulk | 021-03-281-2405 021 03 281 2405 |