Circular Metric Connectors
23.998 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4070014041-001 TTI: T4070014041-001 TE Connectivity Availability: 400In StockCircular Metric Connectors M8 MLE PNL REAR 4POS STR WIRE | 400In Stock | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: T4113002051-000 TTI: T4113002051-000 TE Connectivity Availability: 700In StockCircular Metric Connectors M12,MALE,RA,A CODE, 5P,PG9,GOLD | 700In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | |||
Mfr: T4110512041-000 TTI: T4110512041-000 TE Connectivity Availability: 1.038In StockCircular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG9 | 1.038In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4133012051-000 TTI: T4133012051-000 TE Connectivity Availability: 1.300In StockCircular Metric Connectors M12,FRONT MOUNT,FEM A,5P,SOLDER WIRE | 1.300In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Straight | Bulk | ||||
Mfr: T4140512041-000 TTI: T4140512041-000 TE Connectivity Availability: 92In StockCircular Metric Connectors M12 REAR MOUNTING MALE D CODE 4P | 92In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: T4171310004-001 TTI: T4171310004-001 TE Connectivity Availability: 676In StockCircular Metric Connectors M12,FRONT MOUNTING FEM,A,4P,0.2M WIRE | 676In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC | IP67 | Connectors | Straight | Bulk | |||||
50In Stock | Circular Metric Connectors | Crimp | Contacts | Contact | Bulk | |||||||||||
1.800In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | |||||
Mfr: 8-04PFFS-SH7002 TTI: 8-04PFFS-SH7002 Amphenol LTW Availability: 840In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated | 840In Stock | Circular Metric Connectors | M8 | M8 | Kit | |||||||||||
1.153In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | N Coded | IP67 | Connectors | Straight | Bulk | |||||||
50In Stock | Circular Metric Connectors | M12 | Accessories | Protective Cap | M12 | Bulk | ||||||||||
Mfr: 1-2315714-1 TTI: 1-2315714-1 TE Connectivity Availability: 845In StockCircular Metric Connectors M12 X-CODE M-8 CON CAT7 RADOX 8.1MM H&S | 845In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 48 VAC, 48 VDC | Connectors | Straight | Box | |||||
Mfr: T4171210004-001 TTI: T4171210004-001 TE Connectivity Availability: 399In StockCircular Metric Connectors M12,FRONT MOUNTING MALE,A,4P,0.2M WIRE | 399In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: 21033816401 TTI: 21033816401 HARTING Availability: 13In Stock16 On Order Expected 22-Oct-26 Circular Metric Connectors M12 D-Coded gender changer | 13In Stock16 On Order Expected 22-Oct-26 | Circular Metric Connectors | 4 Contact | M12 | Pluggable Screw | D Coded | 4 A | 250 V | IP67 | Adapters | I-Adapter | Bulk | ||||
300In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Bulk | RC-12P2000 RC12P2000 | |||||||||
Mfr: T4113001051-000 TTI: T4113001051-000 TE Connectivity Availability: 864In StockCircular Metric Connectors M12,MALE,RA,A CODE, 5P,PG7,GOLD | 864In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | |||
Mfr: T4111502041-000 TTI: T4111502041-000 TE Connectivity Availability: 19In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG9,GOLD | 19In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4111511041-000 TTI: T4111511041-000 TE Connectivity Availability: 3.300In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG7 | 3.300In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4111512041-000 TTI: T4111512041-000 TE Connectivity Availability: 2.600In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG9 | 2.600In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Box | |||
Mfr: BSTA078NN00420235000 TTI: BSTA078NN00420235000 TE Connectivity / Intercontec Availability: 160In StockCircular Metric Connectors 923 Plug | 160In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M28 | Crimp | 7 A, 30 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Connectors | Straight | Kit | BSA078N00420235000 | ||||
Mfr: M12D-04BFFA-SL8001 TTI: M12D-04BFFA-SL8001 Amphenol LTW Availability: 151In StockCircular Metric Connectors M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 151In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP68 | Connectors | Straight | M12 D Code | Kit | |||
540In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12FSB-5CON-L180-THR SACCCIM12FSB5CONL180THR | ||||
Mfr: 21031112405 TTI: 21031112405 HARTING Availability: 1In StockCircular Metric Connectors 4P Female M12-S Straight Harax | 1In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 32 V | IP65, IP67 | Connectors | Straight | Bulk | 021-03-111-2405 021 03 111 2405 | |||
100In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | SF | Bulk | SF-6AS2000 SF6AS2000 | |||||||||
3.000In Stock | Circular Metric Connectors | 1 Contact | Crimp | 30 A | Contacts | M23 Connector | Bulk | 14R7600 |