Circular Metric Connectors
23.998 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21033392000 TTI: 21033392000 HARTING Availability: 20In StockCircular Metric Connectors T1-M12 RECEPTACLE BACK MOUNTIN | 20In Stock | Circular Metric Connectors | M12 | Housing | IP65, IP67 | Accessories | HARTING T1 Industrial | Bulk | ||||||||
30In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP65, IP67, IP69K | Circular Connectors | M12 Bayonet | Bulk | SAL-MB12D-FKHW04 | ||||
7.800In Stock | Circular Metric Connectors | Crimp | 10 A | Contacts | Contact | Bulk | 61-0072-011-P00 | |||||||||
750In Stock | Circular Metric Connectors | M12 | Inserts | M12 | Reel | 225457 | ||||||||||
100In Stock | Circular Metric Connectors | 1 Contact | Crimp | Contacts | RC | Bulk | RC-1KP2000 RC1KP2000 | |||||||||
600In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 V | IP67 | Inserts | Straight | Bulk | SACC-CI-M12MSB-5CON-L180_THR SACCCIM12MSB5CONL180THR | ||||
100In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire Leads | A Coded | 4 A | 60 V | IP67 | Connectors | M12 Female Socket | Bulk | |||||
Mfr: T4011019041-000 TTI: T4011019041-000 TE Connectivity Availability: 90In StockCircular Metric Connectors M8,SCREW, MALE S,SHIELD,4P,GOLD | 90In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: T4110401051-000 TTI: T4110401051-000 TE Connectivity Availability: 655In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG7,GOLD | 655In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4111011031-000 TTI: T4111011031-000 TE Connectivity Availability: 29In StockCircular Metric Connectors M12 M 3P GOLD A_CODE S SHIELDED PG7 | 29In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: M12A-08BMMB-SL7001 TTI: M12A-08BMMB-SL7001 Amphenol LTW Availability: 27In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated | 27In Stock | Circular Metric Connectors | M | Kit | ||||||||||||
Mfr: M8AS-04PMMR-SF8001 TTI: M8AS-04PMMR-SF8001 Amphenol LTW Availability: 150In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 150In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | 3 A | 30 V | IP68 | Connectors | Right Angle | M | Kit | ||||
700In Stock | Circular Metric Connectors | Crimp | 20 A | Contacts | Contact | Bulk | 61-0008-011-P00 | |||||||||
Mfr: T4144035081-000 TTI: T4144035081-000 TE Connectivity Availability: 2.000In StockCircular Metric Connectors M12 RA 8 PIN FEMALE UN SHIELDING | 2.000In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | Tray | ||||
Mfr: T4171010005-001 TTI: T4171010005-001 TE Connectivity Availability: 10In StockCircular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.2M WIRE | 10In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Bulk | ||||
Mfr: 8-03PMMP-SF7001 TTI: 8-03PMMP-SF7001 Amphenol LTW Availability: 160In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated | 160In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | 3 A | 60 V | IP67 | Connectors | Straight | M | Kit | ||||
30In Stock | Circular Metric Connectors | 8 Contact | M16 x 1.5 | Solder | A Coded | 2 A | 30 V | IP67 | Connectors | Bulk | ||||||
8In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Bulk | SACC-M12MS-4CON-PG_7-M SACCM12MS4CONPG7M | ||||
Mfr: T4073014041-001 TTI: T4073014041-001 TE Connectivity Availability: 70In StockCircular Metric Connectors M8 FMLE PNL FRONT 4POS STR WIRE | 70In Stock | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Bulk | ||||
7.600In Stock | Circular Metric Connectors | Crimp | 14 A | Contacts | Contact | Bulk | 60-0251-011-P00 | |||||||||
500In Stock12.500 On Order Expected | Circular Metric Connectors | Crimp | 10 A | Contacts | Contact | Bulk | 60-0001-011-P00 | |||||||||
36.200In Stock | Circular Metric Connectors | Crimp | 25 A | Contacts | Contact | Bulk | 60-0254-011-P00 | |||||||||
11.100In Stock | Circular Metric Connectors | Crimp | 5 A | Contacts | Contact | Bulk | 61-0232-011-P00 | |||||||||
9.400In Stock10.000 On Order Expected | Circular Metric Connectors | Crimp | 14 A | Contacts | Contact | Bulk | 61-0231-011-P00 | |||||||||
247In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 V | IP65, IP67 | Connectors | Straight | Bulk | SACC-DSI-M12FS-5CON-M16/0,5 SACCDSIM12FS5CONM1605 |