SACC-CI - Circular Metric Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
860In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 48 V | IP67 | Inserts | SACC-CI | Bulk | SACC-CI-M12FSX-8CON-L90 SACCCIM12FSX8CONL90 | ||||
20In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | Y Coded | 500 mA | 30 V | IP67 | Inserts | SACC-CI | Bulk | SACC-CI-M12FSY-8CON-L90 SACCCIM12FSY8CONL90 | ||||
0In Stock760 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP67 | Inserts | Right Angle | SACC-CI | Bulk | SACC-CI-M12FSD-4CON-L90 SACCCIM12FSD4CONL90 | |||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | Y Coded | IP67 | Inserts | SACC-CI | SACC-CI-M12FSY-8CON-L180_THR SACCCIM12FSY8CONL180THR |