16586 - D-Sub Standard Connectors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Contact Gender | Termination Style | Mounting Style | Mounting Angle | Number of Rows | Gender | Contact Plating | Type | Shell Size | Shell Material | Shell Plating | IP Rating | Filtered | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.160In Stock | 9 Position | Pin (Male) | IDC | Wire | Straight | 2 Row | Male | Gold | Plug | 1 (E) | Steel | Tin | Unfiltered | 16586 | Tube | ||||
3.010In Stock | 9 Position | Without Socket Contacts | Crimp | Wire | Straight | 2 Row | Female | Receptacle | 1 (E) | Steel | Tin | Unfiltered | 16586 | Bulk | |||||
300In Stock350 On Order Expected 14-Dec-26 | 15 Position | Without Pin Contacts | Crimp | Wire | Straight | 2 Row | Male | Plug | 2 (A) | Steel | Tin | Unfiltered | 16586 | Kit | |||||
1.900In Stock | 9 Position | Without Pin Contacts | Crimp | Wire | Straight | 2 Row | Male | Plug | 1 (E) | Steel | Tin | Unfiltered | 16586 | Bulk | |||||
1.160In Stock | 15 Position | Socket (Female) | IDC | Wire | Straight | 2 Row | Female | Gold | Receptacle | 2 (A) | Steel | Tin | Unfiltered | 16586 | Tube | ||||
1.280In Stock | 15 Position | Pin (Male) | IDC | Wire | Straight | 2 Row | Male | Gold | Plug | 2 (A) | Steel | Tin | Unfiltered | 16586 | Tube | ||||
480In Stock | 25 Position | Pin (Male) | IDC | Wire | Straight | 2 Row | Male | Gold | Plug | 3 (B) | Steel | Tin | Unfiltered | 16586 | Tube | ||||
1.500In Stock | 9 Position | Without Pin Contacts | Crimp | Wire | Straight | 2 Row | Male | Plug | 1 (E) | Steel | Tin | Unfiltered | 16586 | Kit | |||||
0In Stock | 15 Position | Without Socket Contacts | Crimp | Wire | Straight | 2 Row | Female | Receptacle | 2 (A) | Steel | Tin | Unfiltered | 16586 | Kit | |||||
0In Stock | 9 Position | Without Socket Contacts | Crimp | Wire | Straight | 2 Row | Female | Receptacle | 1 (E) | Steel | Tin | Unfiltered | 16586 | Kit | |||||
0In Stock | 37 Position | Pin (Male) | IDC | Wire | Straight | 2 Row | Male | Gold | Plug | 4 (C) | Steel | Tin | Unfiltered | 16586 | Tube | ||||
0In Stock | 25 Position | Without Pin Contacts | Crimp | Wire | Straight | 2 Row | Male | Plug | 3 (B) | Steel | Tin | Unfiltered | 16586 |