Molex - D-Sub Connectors
10.944 ResultsCategories of D-Sub Connectors
Part | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Termination Style | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
0In Stock | Plug | 15 Position | Solder Cup | 1731100012 01731100012 F15P-K700 | ||||
Mfr: FH37P22G2-0903 TTI: 173109-2470 Molex Availability: 0In Stock1.125 On Order Expected 22-Apr-27 D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 11.7mm Tail Lg., Gold Pltg, 200 Mating Cycles, 8.1mm #4-40 Snap-in Bolt, 37 Pos., Heat Resistant Natural Insulator | 0In Stock1.125 On Order Expected 22-Apr-27 | Plug | 37 Position | Solder Pin | ||||
Mfr: FMP010S104 TTI: 173112-0084 Molex Availability: 0In StockD-Sub Contacts FCT High Pwr Contact, Female, Straight, PCB TH, 0.80 m Gold Mating Pltg, 5.00 m Tin Term. Pltg, Split Tine, 20.0A, 3.15mm PCB Drilling Diameter | 0In Stock | Solder | FMP010S104 01731120084 | |||||
Mfr: F25P1G2 TTI: 173109-0123 Molex Availability: 0In Stock300 On Order Expected 05-Apr-27 D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 200 Mating Cycles, 25 Pos., White Insulator | 0In Stock300 On Order Expected 05-Apr-27 | Plug | 25 Position | Through Hole | IP20 | 1731090123 01731090123 F25P1G2 | ||
Mfr: FH25S22G2-0903 TTI: 173109-2435 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 11.7mm Tail Lg., Gold Pltg, 200 Mating Cycles, 8.1mm #4-40 Snap-in Bolt, 25 Pos., Heat Resistant Natural Insulator | 0In Stock | |||||||
Mfr: CT5078P7 TTI: 173113-0072 Molex Availability: 0In Stock400 On Order Expected 03-Dec-26 D-Sub High Density Connectors FCT High-Density D-Sub Crimp Housing, Male, 78 Pos. | 0In Stock400 On Order Expected 03-Dec-26 | 1731130072 01731130072 CT50-78P7 | ||||||
Mfr: 0836149012 TTI: 83614-9012 Molex D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, R/A Plug, 25 Pos. | 0In Stock | 25 Position | Through Hole | 0836149012 | ||||
Mfr: FMP005S103 TTI: 172704-0154 Molex Availability: 0In StockD-Sub Contacts FCT High Pwr Contact, Female, Straight, Solder Cup, 0.80 m Gold Mating Pltg, 0.20 m Gold Term. Pltg, Split Tine, 10.0A, 20-16 AWG | 0In Stock | Solder | FMP005S103 01727040154 | |||||
Mfr: FM24W7S-K121 TTI: 173107-0070 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, Solder Cup, Gold Pltg, Tin-plated Shell, 24 Pos. Max, 17 Sig Contacts Loaded, Green Insulator | 0In Stock | 17 Position | Through Hole | IP20 | FM24W7S-K121 01731070070 | |||
Mfr: FWDF09S TTI: 173110-0021 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density Waterproof D-Sub Conn., Female, Straight, Solder Cup, Gold Pltg, Front Panel Mount, Plastic Watertight Frame, 9 Pos., Red Insulator | 0In Stock | Receptacle | 9 Position | Solder Cup | IP67 | FWDF09S 01731100021 | ||
Mfr: F-GSCH1/5-K186 TTI: 173112-0238 Molex Availability: 0In Stock1.500 On Order Expected 19-Aug-27 D-Sub Tools & Hardware FCT SCREW SET 4-40UNC 14.7 ZINC | 0In Stock1.500 On Order Expected 19-Aug-27 | Screw Lock | F-GSCH1/5-K186 01731120238 | |||||
Mfr: F1042-1PA TTI: 173112-0306 Molex Availability: 0In Stock7.000 On Order Expected 21-Jan-27 D-Sub Tools & Hardware FCT DUST CAP SIZE1 PLSTC PLG ANTI | 0In Stock7.000 On Order Expected 21-Jan-27 | Dust Cap | F1042-1PA 01731120306 | |||||
Mfr: FH09S22G2-0903 TTI: 173109-2261 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 11.7mm Tail Lg., Gold Pltg, 200 Mating Cycles, 8.1mm #4-40 Snap-in Bolt, 9 Pos., Heat Resistant Natural Insulator | 0In Stock | Receptacle | 9 Position | Solder Pin | ||||
Mfr: F-SGV1/5-K180S TTI: 173112-0991 Molex Availability: 0In StockD-Sub Tools & Hardware FCT SCREW SET 4-40UNC 9 ZINC | 0In Stock | Screw | 1731120991 01731120991 F-SGV1/5-K180S | |||||
Mfr: F09P1G1 TTI: 172704-0074 Molex Availability: 0In Stock400 On Order Expected 07-Jan-27 D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 9 Pos., White Insulator | 0In Stock400 On Order Expected 07-Jan-27 | Plug | 9 Position | Through Hole | IP20 | F09P1G1 01727040074 | ||
Mfr: FKC1GAE TTI: 172704-0112 Molex Availability: 0In Stock1.000 On Order Expected 04-Mar-27 D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, w/ #4-40 Locking Screws, Individually Packed | 0In Stock1.000 On Order Expected 04-Mar-27 | EMI/RFI Shielded Backshell | 9 Position | 1727040112 01727040112 FKC1GAE | ||||
Mfr: FKS2A-K201E TTI: 173111-0344 Molex Availability: 0In Stock700 On Order Expected 28-Dec-26 D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 2, 90 Angle Large Diameter Cable Outlet, Low Body, w/ #4-40 Locking Screws, Individually Packed | 0In Stock700 On Order Expected 28-Dec-26 | Plastic Backshell | 1731110344 01731110344 FKS2A-K201E | |||||
Mfr: FMP006P105 TTI: 173112-0280 Molex Availability: 0In StockD-Sub Contacts FCT High Pwr Contact, Male, Straight, Solder Cup, 0.20 m Gold Mating Pltg, 5.00 m Tin Term. Pltg, 20.0A, 16-12 AWG | 0In Stock | Solder Cup | 1731120280 01731120280 FMP006P105 | |||||
Mfr: FH09P22G2-0903 TTI: 173109-2231 Molex Availability: 0In Stock250 On Order Expected 22-Jul-27 D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 11.7mm Tail Lg., Gold Pltg, 200 Mating Cycles, 8.1mm #4-40 Snap-in Bolt, 9 Pos., Heat Resistant Natural Insulator | 0In Stock250 On Order Expected 22-Jul-27 | Plug | 9 Position | Solder Pin | 1731092231 01731092231 FH09P22G2-0903 | |||
Mfr: FU7W2S7-K121 TTI: 173107-0193 Molex Availability: 0In StockD-Sub Mixed Contact Connectors D-SUB MIXED LAYOUT | 0In Stock | FU7W2S7-K121 01731070193 | ||||||
Mfr: FMP016P104 TTI: 173112-0085 Molex D-Sub Contacts FCT High Pwr Contact, Male, Straight, PCB TH, 0.80 m Gold Mating Pltg, 5.00 m Tin Term. Pltg, 40.0A, 4.05mm PCB Drilling Diameter | 0In Stock | Solder | FMP016P104 01731120085 | |||||
Mfr: FK22P-02V-6097 TTI: 173112-0737 Molex Availability: 0In Stock10.350 On Order Expected 18-Mar-27 D-Sub Contacts FCT Machined Contact, Male, Crimp, 0.20 m Gold Pltg, 28-22 AWG, 5000 pieces | 0In Stock10.350 On Order Expected 18-Mar-27 | Crimp | 1731120737 01731120737 FK22P-02V-6097 | |||||
Mfr: 1731070063 TTI: 173107-0063 Molex Availability: 0In Stock850 On Order Expected 08-Apr-27 D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, Solder Cup, Gold Pltg, Tin-plated Shell w/ Dimples, 13 Pos. Max, 10 Sig Contacts Loaded, Green Insulator | 0In Stock850 On Order Expected 08-Apr-27 | 13 Position | Through Hole | FM13W3P-K120 01731070063 | ||||
Mfr: F-SGV1/5-K180 TTI: 173112-0252 Molex Availability: 0In StockD-Sub Tools & Hardware FCT SCREW SET 4-40UNC 9 ZINC | 0In Stock | Locking Post | F-SGV1/5-K180 1731120252 01731120252 | |||||
Mfr: FMS001S102 TTI: 173112-0051 Molex Availability: 0In Stock716 On Order Expected D-Sub Contacts FCT Coaxial Contact, Female, Straight, Crimp, 50 Ohms, 1.30 m Gold Pltg, for RG-174U, RG-188AU, or RG-316U Cable | 0In Stock716 On Order Expected | Crimp | FMS001S102 01731120051 |