Molex - D-Sub Connectors
10.943 ResultsCategories of D-Sub Connectors
Part | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Termination Style | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: F80C020K082+S TTI: 173112-0272 Molex Availability: 0In StockD-Sub Contacts FCT STABILIZING RING PVC | 0In Stock | 1731120272 01731120272 | ||||||
Mfr: FMK1-K282 TTI: 173111-0076 Molex Availability: 0In StockD-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 1, 45 Angle Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Knurled Thumb Screws (Two Lg.s) | 0In Stock | Rugged Metal Backshell | 9 Position | FMK1-K282 01731110076 | ||||
Mfr: FMX005S102 TTI: 173112-0047 Molex Availability: 0In StockD-Sub Contacts FCT Coaxial Contact, Female, Straight, Solder Cable Term., 50 Ohms, 1.30 m Gold Pltg, for RG-178BU, RG-196AU, or RG-404U Cable | 0In Stock | Crimp / Solder | 1731120047 01731120047 FMX005S102 | |||||
Mfr: FEK1/5M3 TTI: 173112-0980 Molex Availability: 0In StockD-Sub Tools & Hardware FCT THREADED BLOCK INSERT M3 | 0In Stock | Block Insert | 1731120980 01731120980 FEK1/5M3 | |||||
Mfr: F09S1G1-1276 TTI: 173109-1148 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.2mm #4-40 Support Sleeve, 6.6mm Snap-in Bolt, 9 Pos., White Insulator | 0In Stock | 1731091148 01731091148 F09S1G1-1276 | ||||||
Mfr: FM5W1S1-0984 TTI: 173107-1062 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, PCB TH, Gold Pltg, Tin-plated Shell, 6.6mm M3 Snap-in Bolt, 5 Pos. Max, 4 Sig Contacts Loaded, Green Insulator | 0In Stock | 1731071062 01731071062 | ||||||
Mfr: FE09S21G1 TTI: 173109-0342 Molex Availability: 0In Stock500 On Order Expected 22-Apr-27 D-Sub Standard Connectors FCT LOPRO RA PC RCPT 09 PN | 0In Stock500 On Order Expected 22-Apr-27 | Receptacle | 9 Position | IDC | ||||
Mfr: FM3W3S-3311 TTI: 173107-1043 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 14.5mm Metal Bracket and #4-40 Clinch Nut, 3 Pos. Unloaded, Green Insulator | 0In Stock | 1731071043 01731071043 | ||||||
Mfr: FC25P5G1-1737 TTI: 173114-0448 Molex Availability: 0In StockD-Sub Standard Connectors FCT FILTER RA PC PLG 25 P | 0In Stock | 1731140448 01731140448 | ||||||
Mfr: F-GSCH1/5-K834S TTI: 173112-1186 Molex Availability: 0In StockD-Sub Tools & Hardware FCT SCREW SET M3/M3 9.7 TIN | 0In Stock | 1731121186 01731121186 | ||||||
Mfr: F-GSCH1/5-K1098SN TTI: 173112-0312 Molex Availability: 0In StockD-Sub Contacts FCT SCREW 4-40/M3 17.3 TIN | 0In Stock | 1731120312 01731120312 | ||||||
Mfr: FMP014P104 TTI: 173112-0270 Molex Availability: 0In StockD-Sub Contacts FCT High Pwr Contact, Male, Straight, PCB TH, 0.80 m Gold Mating Pltg, 5.00 m Tin Term. Pltg, 20.0A, 2.9mm PCB Drilling Diameter | 0In Stock | Solder | FMP014P104 1731120270 01731120270 | |||||
Mfr: F09S5G21002 TTI: 173109-0181 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, R/A, PCB TH, 11.1mm Tail Lg., Gold Pltg, 200 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 9 Pos., White Insulator | 0In Stock | Receptacle | 9 Position | Through Hole | IP20 | 1731090181 01731090181 F09S5G2-1002 | ||
Mfr: F1049-1 TTI: 173112-0230 Molex Availability: 0In StockD-Sub Tools & Hardware FCT COVER PLATE SIZE1 | 0In Stock | Connector Cut Out Cover | F1049-1 01731120230 | |||||
Mfr: FKC1G TTI: 173111-0327 Molex Availability: 0In Stock100 On Order Expected 28-Dec-26 D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Black, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, w/ #4-40 Locking Screws | 0In Stock100 On Order Expected 28-Dec-26 | Plastic Backshell | 9 Position | FKC1G 01731110327 | ||||
Mfr: FRSK1/5M3 TTI: 173112-0404 Molex Availability: 0In StockD-Sub Tools & Hardware FCT THMB SCREW M3 45.6 W/CAP | 0In Stock | Jack Screw | FRSK1/5M3 01731120404 | |||||
Mfr: FME001S102 TTI: 173112-0194 Molex Availability: 0In StockD-Sub Contacts FCT Coaxial Contact, 3 Pins, Female, R/A, PCB TH, 75 Ohms, 1.30 m Gold Pltg | 0In Stock | Solder | FME001S102 01731120194 | |||||
Mfr: 1731091254 TTI: 173109-1254 Molex Availability: 0In Stock200 On Order Expected 07-Jan-27 D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.3mm #4-40 Snap-in Bolt, 15 Pos., White Insulator | 0In Stock200 On Order Expected 07-Jan-27 | Plug | 15 Position | Solder Pin | 1731091254 01731091254 F15P1G1-5004 | |||
Mfr: FM25W3P18A-3750 TTI: 173107-0967 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, PCB TH, Gold over Nickel Phosphorus Pltg, Tin-plated Shell w/ Dimples, 21.2mm Snap-in Bolt, 25 Pos. Max, 22 Sig Contacts Loaded, Green Insulator | 0In Stock | 25 Position | Solder Pin | 1731070967 01731070967 FM25W3P18A-3750 | ||||
Mfr: FM3W3S-1924 TTI: 173107-1039 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, R/A, PCB TH, Gold Pltg, Tin-plated Shell, 14.5mm Riveted Metal Bracket and #4-40 Clinch Nut, 3 Pos. Loaded (High Pwr), Green Insulator | 0In Stock | 3 Position | Solder Cup | 1731071039 01731071039 FM3W3S-1924 | ||||
Mfr: F25S1G1-5004 TTI: 173109-1459 Molex Availability: 0In Stock500 On Order Expected 22-Apr-27 D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.6mm Snap-in Bolt w/ Blind Hole, 25 Pos., White Insulator | 0In Stock500 On Order Expected 22-Apr-27 | Receptacle | 25 Position | Solder Pin | 1731091459 01731091459 F25S1G1-5004 | |||
Mfr: F1042-5S TTI: 172704-0092 Molex Availability: 0In StockD-Sub Tools & Hardware FCT Plastic Dust Cap for Size 5 Female D-sub, Red | 0In Stock | Dust Cap | IP50 | 1727040092 01727040092 F1042-5S | ||||
Mfr: CT09-15P5-L229 TTI: 173113-0216 Molex Availability: 0In StockD-Sub High Density Connectors FCT HD DSUB RA PC PLG 15 PN | 0In Stock | CT09-15P5-L229 1731130216 01731130216 | ||||||
0In Stock | Plug | 9 Position | Solder Pin | 1731091117 01731091117 F09P5G2-1447 | ||||
Mfr: 1727040035 TTI: 172704-0035 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, Solder Cup, Gold over Nickel Phosphorus Pltg, Tin-plated Shell w/ Dimples, 7 Pos. Max, 5 Sig Contacts Loaded, Green Insulator | 0In Stock | 1727040035 01727040035 FM7W2PA-K120 |