Molex - D-Sub Connectors
10.943 ResultsCategories of D-Sub Connectors
Part | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Termination Style | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: FKC1G TTI: 173111-0327 Molex Availability: 0In Stock100 On Order Expected 28-Dec-26 D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Black, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, w/ #4-40 Locking Screws | 0In Stock100 On Order Expected 28-Dec-26 | Plastic Backshell | 9 Position | FKC1G 01731110327 | ||||
Mfr: FRSK1/5M3 TTI: 173112-0404 Molex Availability: 0In StockD-Sub Tools & Hardware FCT THMB SCREW M3 45.6 W/CAP | 0In Stock | Jack Screw | FRSK1/5M3 01731120404 | |||||
Mfr: FME001S102 TTI: 173112-0194 Molex Availability: 0In StockD-Sub Contacts FCT Coaxial Contact, 3 Pins, Female, R/A, PCB TH, 75 Ohms, 1.30 m Gold Pltg | 0In Stock | Solder | FME001S102 01731120194 | |||||
Mfr: 1731091254 TTI: 173109-1254 Molex Availability: 0In Stock200 On Order Expected 07-Jan-27 D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.3mm #4-40 Snap-in Bolt, 15 Pos., White Insulator | 0In Stock200 On Order Expected 07-Jan-27 | Plug | 15 Position | Solder Pin | 1731091254 01731091254 F15P1G1-5004 | |||
Mfr: FM25W3P18A-3750 TTI: 173107-0967 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, PCB TH, Gold over Nickel Phosphorus Pltg, Tin-plated Shell w/ Dimples, 21.2mm Snap-in Bolt, 25 Pos. Max, 22 Sig Contacts Loaded, Green Insulator | 0In Stock | 25 Position | Solder Pin | 1731070967 01731070967 FM25W3P18A-3750 | ||||
Mfr: FM3W3S-1924 TTI: 173107-1039 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, R/A, PCB TH, Gold Pltg, Tin-plated Shell, 14.5mm Riveted Metal Bracket and #4-40 Clinch Nut, 3 Pos. Loaded (High Pwr), Green Insulator | 0In Stock | 3 Position | Solder Cup | 1731071039 01731071039 FM3W3S-1924 | ||||
Mfr: F25S1G1-5004 TTI: 173109-1459 Molex Availability: 0In Stock500 On Order Expected 22-Apr-27 D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.6mm Snap-in Bolt w/ Blind Hole, 25 Pos., White Insulator | 0In Stock500 On Order Expected 22-Apr-27 | Receptacle | 25 Position | Solder Pin | 1731091459 01731091459 F25S1G1-5004 | |||
Mfr: F1042-5S TTI: 172704-0092 Molex Availability: 0In StockD-Sub Tools & Hardware FCT Plastic Dust Cap for Size 5 Female D-sub, Red | 0In Stock | Dust Cap | IP50 | 1727040092 01727040092 F1042-5S | ||||
Mfr: CT09-15P5-L229 TTI: 173113-0216 Molex Availability: 0In StockD-Sub High Density Connectors FCT HD DSUB RA PC PLG 15 PN | 0In Stock | CT09-15P5-L229 1731130216 01731130216 | ||||||
0In Stock | Plug | 9 Position | Solder Pin | 1731091117 01731091117 F09P5G2-1447 | ||||
Mfr: 1727040035 TTI: 172704-0035 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, Solder Cup, Gold over Nickel Phosphorus Pltg, Tin-plated Shell w/ Dimples, 7 Pos. Max, 5 Sig Contacts Loaded, Green Insulator | 0In Stock | 1727040035 01727040035 FM7W2PA-K120 | ||||||
Mfr: F-GSCH1/5-K173 TTI: 173112-0102 Molex Availability: 0In StockD-Sub Tools & Hardware FCT SCREW 4-40UNC 14.2 ZINC | 0In Stock | F-GSCH1/5-K173 01731120102 | ||||||
0In Stock | Flange | 1731120638 01731120638 FCF1/01 | ||||||
Mfr: CT25-44S TTI: 173113-0063 Molex Availability: 0In StockD-Sub High Density Connectors FCT High-Density D-Sub Conn., Female, Straight, Solder Cup, Gold Pltg, 44 Pos. | 0In Stock | 44 Position | Solder Cup | IP20 | CT25-44S 01731130063 73303-0073 | |||
Mfr: FU37P7-K120 TTI: 173109-0516 Molex Availability: 0In Stock200 On Order Expected 28-Dec-26 D-Sub Standard Connectors FCT DSUB CRP PLG 37 PN | 0In Stock200 On Order Expected 28-Dec-26 | Plug | 37 Position | Crimp | ||||
Mfr: F15S1G1-1426 TTI: 173109-1325 Molex Availability: 0In StockD-Sub Standard Connectors FCT DSUB STR PC RCPT 15 P | 0In Stock | 1731091325 01731091325 | ||||||
Mfr: FMS002S102 TTI: 172704-0131 Molex Availability: 0In StockD-Sub Contacts FCT Coaxial Contact, Female, Straight, Crimp, 75 Ohms, 1.30 m Gold Pltg, for RG-179BU or RG-187AU Cable | 0In Stock | Crimp | FMS002S102 01727040131 | |||||
Mfr: CT09-15S1 TTI: 173113-0083 Molex Availability: 0In StockD-Sub High Density Connectors FCT High-Density D-Sub Conn., Female, Straight, PCB TH, Gold Pltg, 15 Pos. | 0In Stock | CT09-15S1 01731130083 | ||||||
Mfr: FMK1GX TTI: 173111-0303 Molex Availability: 0In Stock4.600 On Order Expected D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 1, Straight Cable Outlet, Large Inner Chamber, w/ Rubber Bushing | 0In Stock4.600 On Order Expected | Rugged Metal Backshell | 9 Position | FMK1GX 01731110303 | ||||
Mfr: 1731120103 TTI: 173112-0103 Molex D-Sub Tools & Hardware FCT Plastic Dust Cap for Size 1 Male D-sub, Red, w/ 75mm Chain and Clip | 0In Stock | Dust Cap | IP50 | F1042-1PK 01731120103 | ||||
Mfr: 1731091180 TTI: 173109-1180 Molex Availability: 0In Stock1.850 On Order Expected 07-Jan-27 D-Sub Standard Connectors FCT Standard-Density D-Sub Conn.,Female, Straight, PCB TH, 11.7mm Tail Lg., Gold Pltg, 200 Mating Cycles, 8.1mm M3 Snap-in Bolt, 9 Pos., White Insulator | 0In Stock1.850 On Order Expected 07-Jan-27 | Receptacle | 9 Position | 1731091180 01731091180 F09S22G2-0904 | ||||
Mfr: FM9W4P1-K120 TTI: 173107-0097 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, PCB TH, Gold Pltg, Tin-plated Shell w/ Dimples, 9 Pos. Max, 5 Sig Contacts Loaded, Green Insulator | 0In Stock | 9 Position | FM9W4P1-K120 01731070097 | |||||
Mfr: F25P1G2-0981 TTI: 173109-0427 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 200 Mating Cycles, 5.6mm Snap-in Bolt, 25 Pos., White Insulator | 0In Stock | Plug | 25 Position | Through Hole | 1731090427 01731090427 F25P1G2-0981 | |||
0In Stock | 1731091167 01731091167 | |||||||
Mfr: F25S1G1-0984 TTI: 173109-1451 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.6mm M3 Snap-in Bolt, 1.6mm PCB Thick., 25 Pos., White Insulator | 0In Stock | Receptacle | 25 Position | Solder Pin | 1731091451 01731091451 F25S1G1-0984 |