Molex - D-Sub Connectors
10.943 ResultsCategories of D-Sub Connectors
Part | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Termination Style | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: FM8W8S1568 TTI: 173107-1202 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 14.5mm Metal Bracket and M3 Clinch Nut, 8 Pos. Unloaded, Green Insulator | 0In Stock | 1731071202 01731071202 | ||||||
Mfr: F80C020K082+S TTI: 173112-0272 Molex Availability: 0In StockD-Sub Contacts FCT STABILIZING RING PVC | 0In Stock | 1731120272 01731120272 | ||||||
Mfr: FMK1-K282 TTI: 173111-0076 Molex Availability: 0In StockD-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 1, 45 Angle Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Knurled Thumb Screws (Two Lg.s) | 0In Stock | Rugged Metal Backshell | 9 Position | FMK1-K282 01731110076 | ||||
Mfr: FMX005S102 TTI: 173112-0047 Molex Availability: 0In StockD-Sub Contacts FCT Coaxial Contact, Female, Straight, Solder Cable Term., 50 Ohms, 1.30 m Gold Pltg, for RG-178BU, RG-196AU, or RG-404U Cable | 0In Stock | Crimp / Solder | 1731120047 01731120047 FMX005S102 | |||||
Mfr: FEK1/5M3 TTI: 173112-0980 Molex Availability: 0In StockD-Sub Tools & Hardware FCT THREADED BLOCK INSERT M3 | 0In Stock | Block Insert | 1731120980 01731120980 FEK1/5M3 | |||||
Mfr: F09S1G1-1276 TTI: 173109-1148 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.2mm #4-40 Support Sleeve, 6.6mm Snap-in Bolt, 9 Pos., White Insulator | 0In Stock | 1731091148 01731091148 F09S1G1-1276 | ||||||
Mfr: FM5W1S1-0984 TTI: 173107-1062 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, PCB TH, Gold Pltg, Tin-plated Shell, 6.6mm M3 Snap-in Bolt, 5 Pos. Max, 4 Sig Contacts Loaded, Green Insulator | 0In Stock | 1731071062 01731071062 | ||||||
Mfr: FE09S21G1 TTI: 173109-0342 Molex Availability: 0In Stock500 On Order Expected 22-Apr-27 D-Sub Standard Connectors FCT LOPRO RA PC RCPT 09 PN | 0In Stock500 On Order Expected 22-Apr-27 | Receptacle | 9 Position | IDC | ||||
Mfr: FKH2-K189E TTI: 173111-0338 Molex Availability: 0In StockD-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Black, Shell Size 2, Straight Cable Outlet, for Use With Slide Locks, Individually Packed | 0In Stock | Plastic Backshell | 1731110338 01731110338 | |||||
Mfr: FM25S1-1209 TTI: 173109-0405 Molex Availability: 0In Stock150 On Order Expected 14-May-27 D-Sub Standard Connectors FCT DSUB STR PC RCPT 25 PN W/SNAPIN | 0In Stock150 On Order Expected 14-May-27 | Receptacle | 25 Position | |||||
Mfr: F09S5G2-0997 TTI: 173109-0776 Molex Availability: 0In StockD-Sub Standard Connectors FCT DSUB RA PC RCPT 9 PN W/PLSTC BRCKT | 0In Stock | |||||||
Mfr: FC09P5G1-1737 TTI: 173114-0424 Molex Availability: 0In Stock100 On Order Expected 25-Mar-27 D-Sub Standard Connectors FCT FILTER RA PC PLG 09 P | 0In Stock100 On Order Expected 25-Mar-27 | 1731140424 01731140424 | ||||||
Mfr: FMV017S107K TTI: 173112-0348 Molex Availability: 0In StockD-Sub Contacts FCT High Voltage Contact, Female, Straight, Crimp, 1.30 m Gold Mating Pltg, 1.3 m Gold Term. Pltg, w/ Plastic Retention Clip, 2.0A, 16 AWG or smaller | 0In Stock | Crimp | 1731120348 01731120348 | |||||
Mfr: F15P1G1-1426 TTI: 173109-1249 Molex Availability: 0In StockD-Sub Standard Connectors FCT DSUB STR PC PLG 15 PN | 0In Stock | 1731091249 01731091249 | ||||||
0In Stock | 1731090953 01731090953 | |||||||
Mfr: 1731090240 TTI: 173109-0240 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 11.7mm Tail Lg., Gold Pltg, 200 Mating Cycles, 8.1mm M3 Snap-in Bolt, 15 Pos., Heat Resistant Natural Insulator | 0In Stock | Receptacle | 15 Position | 1731090240 01731090240 FH15S22G2-0904 | ||||
Mfr: 1731091656 TTI: 173109-1656 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 200 Mating Cycles, 5.6mm Snap-in Bolt, 9 Pos., Heat Resistant Natural Insulator | 0In Stock | Receptacle | 9 Position | Solder Pin | 1731091656 01731091656 FH09S1G2-0981 | |||
Mfr: FM8W8S-1924 TTI: 173107-1204 Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, R/A, TH, Gold Pltg, Tin-plated Shell, 14.5mm Metal Bracket and #4-40 Clinch Nut, 8 Pos. Loaded (High Pwr), Green Insulator | 0In Stock | 1731071204 01731071204 FM8W8S-1924 | ||||||
Mfr: F09P1G1-1426 TTI: 173109-0825 Molex Availability: 0In StockD-Sub Standard Connectors FCT DSUB STR PC PLG 09 PN W/CLINCH | 0In Stock | 1731090825 01731090825 F09P1G1-1426 | ||||||
Mfr: FMP002P204 TTI: 173112-0032 Molex Availability: 0In StockD-Sub Contacts FCT High Pwr Contact, Male, Straight, Crimp, 0.10 m Gold over Nickel Phosphorus Mating Pltg, 0.20 m Gold over Nickel Term. Pltg, 10.0A, 20-16 AWG | 0In Stock | Crimp | 1731120032 01731120032 FMP002P204 | |||||
Mfr: FMP016S104 TTI: 173112-0086 Molex Availability: 0In StockD-Sub Contacts FCT High Pwr Contact, Female, Straight, PCB TH, 0.80 m Gold Mating Pltg, 5.00 m Tin Term. Pltg, Split Tine, 40.0A, 4.05mm PCB Drilling Diameter | 0In Stock | Solder | FMP016S104 01731120086 | |||||
Mfr: FMK5G-K994 TTI: 173111-0085 Molex Availability: 0In StockD-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 5, Straight Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Knurled Thumb Screws | 0In Stock | Rugged Metal Backshell | 1731110085 01731110085 FMK5G-K994 | |||||
Mfr: 1731090101 TTI: 173109-0101 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, Solder Cup, Gold Pltg, 200 Mating Cycles, #4-40 Clinch Nut, 25 Pos., White Insulator | 0In Stock | 25 Position | 1731090101 01731090101 FT25P0G2 | |||||
Mfr: F09P5G3-1002 TTI: 173109-0141 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.6mm #4-40 Snap-in Bolt, 15 Pos., White Insulator | 0In Stock | Plug | 15 Position | Through Hole | IP20 | 1731090141 01731090141 F15P1G1-0982 | ||
Mfr: F25S4G1 TTI: 173109-0662 Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Wire Wrap, PCB TH, 17.85mm Tail Lg., Gold Pltg, 500 Mating Cycles, 25 Pos., White Insulator | 0In Stock |