FFC & FPC Connectors
23.466 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Termination Style | Mounting Angle | Contact Location | Contact Plating | Current Rating | Series | Accessory Type | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5052785070 TTI: 505278-5070 Molex Availability: 0In StockFFC & FPC Connectors 0.50mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 50 Circuits | 0In Stock | FFC & FPC Connectors | 50 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 500 mA | 505278 | - 40 C | + 85 C | Reel | 5052785070 05052785070 | |||
Mfr: F3311A7H121017E200 TTI: F3311A7H121017E200 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors Flex Connector, P=0.50mm, H=1.00mm, Right angle, Back flip, ZIF, Double contact, 17P | 0In Stock | 0.50mm (0.020in) | Reel | ||||||||||||||
Mfr: F34G-1A7Q1-E8C24 TTI: F34G-1A7Q1-E8C24 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F34G-1A7Q1-E8C24-FLIP TYPE | 0In Stock | Connectors | 24 Position | 0.5 mm | SMD/SMT | Right Angle | Gold | Reel | |||||||||
Mfr: F3311A7H121034E200 TTI: F3311A7H121034E200 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors Flex Connector, P=0.50mm, H=1.00mm, Right angle, Back flip, ZIF, Double contact, 34P | 0In Stock | 0.50mm (0.020in) | Reel | ||||||||||||||
Mfr: 046817630000846+ TTI: 046817630000846+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors 0.5mm Pitch, FPSC/FFC Connector, One-Cction Lock | 0In Stock | Connectors | 30 Position | 0.5 mm | SMD/SMT | Vertical | 500 mA | 6817 | Reel | ||||||||
Mfr: 2250190100 TTI: 225019-0100 Molex Availability: 0In StockFFC & FPC Connectors 0.5 FPC OneTouch H=1.5 10Ckt Embs Tp Pkg | 0In Stock | 225019 | Reel | 225019-0100 0225019-0100 | |||||||||||||
Mfr: 2250190200 TTI: 225019-0200 Molex Availability: 0In StockFFC & FPC Connectors 0.5 FPC OneTouch H=1.5 20Ckt Embs Tp Pkg | 0In Stock | 225019 | Reel | 225019-0200 0225019-0200 | |||||||||||||
Mfr: XF3M(1)-2015-1B TTI: XF3M(1)-2015-1B Omron Electronics Availability: 0In StockFFC & FPC Connectors 20 Pins 1.0mm Pitch | 0In Stock | Connectors | 20 Position | 1 mm | SMD/SMT | Right Angle | Dual Contact | Gold | 500 mA | XF3M | - 30 C | + 85 C | Reel | XF3M(1)-2015-1BBYOMZ XF3M120151BBYOMZ | |||
Mfr: SFV14R-3STBE1HLF TTI: SFV14R-3STBE1HLF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 14 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash | 0In Stock | Board Mount | 14 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | ||||
Mfr: SFW15S-2STE1LF TTI: SFW15S-2STE1LF Amphenol FCI FFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 15 Position, Top Entry Surface Mount, ZIF | 0In Stock | Connectors | 15 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1 A | SFW-S | - 55 C | + 105 C | Reel | ||||
Mfr: 5019513030 TTI: 501951-3030 Molex Availability: 0In StockFFC & FPC Connectors Easy-On .5mm FPC Conn Vrt 30Ckt | 0In Stock | Board Mount | 30 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 400 mA | 501951 | - 40 C | + 85 C | Reel | |||||
Mfr: XF3M-1515-1B TTI: XF3M-1515-1B Omron Electronics Availability: 0In StockFFC & FPC Connectors FPC Connector 0.5mm pitch | 0In Stock | Connectors | 15 Position | 0.5 mm | SMD/SMT | Right Angle | Dual Contact | Gold | 500 mA | XF3M | - 30 C | + 85 C | Reel | XF3M-1515-1BBYOMZ XF3M15151B XF3M15151BBYOMZ | |||
Mfr: XF3M(1)-1615-1B TTI: XF3M(1)-1615-1B Omron Electronics Availability: 0In StockFFC & FPC Connectors 16 Pins 1.0mm Pitch | 0In Stock | Connectors | 16 Position | 1 mm | SMD/SMT | Right Angle | Dual Contact | Gold | 500 mA | XF3M | - 30 C | + 85 C | Reel | XF3M(1)-1615-1BBYOMZ XF3M116151BBYOMZ | |||
Mfr: 5025982593 TTI: 502598-2593 Molex Availability: 0In StockFFC & FPC Connectors 0.3 FPC Bck Flip Hsg Assy25CktEmbsTpPkg | 0In Stock | Board Mount | 25 Position | 0.3 mm | SMD/SMT | Right Angle | Dual Contact | Gold | 300 mA | 502598 | - 40 C | + 105 C | Reel | ||||
Mfr: ZF5S-10-01-T-WT TTI: ZF5S-10-01-T-WT Samtec Availability: 0In StockFFC & FPC Connectors 0.50MM FFC SKT HORIZONT. 10POS | 0In Stock | Sockets | 10 Position | 0.5 mm | SMD/SMT | Straight | Top Contact | Tin | 1.8 A | ZF5S | - 55 C | + 105 C | Tube | ||||
Mfr: 046284012002846+ TTI: 046284012002846+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors 0.5mm Pitch 12pos RA Dual LIF Au | 0In Stock | Connectors | 12 Position | 0.5 mm | SMD/SMT | Right Angle | Dual Contact | 400 mA | 6284 | Reel | |||||||
Mfr: 046214006010846+ TTI: 046214006010846+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors 0.5mm Pitch 6pos Ver t Sld Lock Ext Au | 0In Stock | Connectors | 6 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 400 mA | 6214 | - 40 C | + 85 C | Reel | |||||
Mfr: 046251036010846+ TTI: 046251036010846+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors 0.5mm Pitch 36pos Ve rt Flip Lock Au | 0In Stock | Board Mount | 36 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 400 mA | 6251 | - 40 C | + 105 C | Reel | |||||
Mfr: 046284024002846+ TTI: 046284024002846+ KYOCERA AVX Availability: 0In StockFFC & FPC Connectors 0.5mm Pitch 24pos RA Dual LIF Au | 0In Stock | Connectors | 24 Position | 0.5 mm | SMD/SMT | Right Angle | Dual Contact | 400 mA | 6284 | Reel | |||||||
Mfr: HFW12R-1STE1H1LF TTI: HFW12R-1STE1H1LF Amphenol FCI FFC & FPC Connectors 1.00mm Flex Connector, HFW-R series, 12 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. | 0In Stock | Headers | 12 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | HFW-R | - 55 C | + 105 C | Reel | ||||
Mfr: F314-1A7H1-11040 TTI: F314-1A7H1-11040 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F314-1A7H1-11040-SLIDER TYPE | 0In Stock | Board Mount | 40 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 500 mA | F314 | - 40 C | + 105 C | Reel | |||||
Mfr: F31G-1A7H1-11024 TTI: F31G-1A7H1-11024 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors F31G-1A7H1-11024-NON-ZIF | 0In Stock | Board Mount | 24 Position | 0.5 mm | SMD/SMT | Vertical | Gold | 500 mA | F31G | - 40 C | + 105 C | Reel | |||||
Mfr: F51L-1A7H1-11016 TTI: F51L-1A7H1-11016 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors FLIP TYPE | 0In Stock | Board Mount | 16 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F51L | - 40 C | + 105 C | Reel | ||||
Mfr: F51L-1A7H1-11008 TTI: F51L-1A7H1-11008 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors FLIP TYPE | 0In Stock | Board Mount | 8 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F51L | - 40 C | + 105 C | Reel | ||||
Mfr: F51L-1A7H1-11014 TTI: F51L-1A7H1-11014 Amphenol Aorora Availability: 0In StockFFC & FPC Connectors FLIP TYPE | 0In Stock | Board Mount | 14 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | F51L | - 40 C | + 105 C | Reel |