Harwin - Headers & Wire Housings
9.411 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M80-5005042 TTI: M80-5005042 Harwin Availability: 12In StockHeaders & Wire Housings Datamate J-Tek 25+25 POS R/A MALE 4.5mm TAIL WJS TIN | 12In Stock | Headers | Shrouded | 50 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.25 mm (0.128 in) | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5T15042M1-00-000-00-000 | |||||
Mfr: M20-8760342R TTI: M20-8760342R Harwin Availability: 2.100In StockHeaders & Wire Housings M20 03+03 DIL VERTICAL PIN HEADER TIN | 2.100In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Reel | ||||||||
Mfr: M20-9990846 TTI: M20-9990846 Harwin Availability: 8.000In StockHeaders & Wire Housings M20 08 SIL VERTICAL PIN HEADER TIN | 8.000In Stock | Headers | Pin Strip | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-8890545R TTI: M20-8890545R Harwin Availability: 1.500In StockHeaders & Wire Housings M20 5 WAY SIL HORIZ SMT P/HDR | 1.500In Stock | Headers | Pin Strip | 5 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | M20 | - 40 C | + 105 C | Reel | ||||||||||
Mfr: G125-3241696M1 TTI: G125-3241696M1 Harwin Availability: 200In StockHeaders & Wire Housings Gecko-SL 8+8 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok | 200In Stock | Wire Housings | 16 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Panel Mount | Crimp | Straight | Pin (Male) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||||
Mfr: M50-3030842 TTI: M50-3030842 Harwin Availability: 1.458In StockHeaders & Wire Housings ARCHER 8 WAY SIL VERT PC TAIL SKT | 1.458In Stock | Headers | Socket | 8 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Nickel | 2.4 mm (0.094 in) | M50 | ARCHER | - 40 C | + 105 C | Tube | |||||||
Mfr: M22-2035005 TTI: M22-2035005 Harwin Availability: 500In StockHeaders & Wire Housings M22 50P 3.5MM PIN HDR 2MM PITCH SIL VERT | 500In Stock | Headers | Pin Strip | 50 Position | 2 mm (0.079 in) | 1 Row | M22 | Bulk | ||||||||||||||||
Mfr: M80-1030698S TTI: M80-1030698S Harwin Availability: 300In StockHeaders & Wire Housings Datamate L-Tek 6P 3MM MALE VERTICAL PC TAIL GOLD | 300In Stock | Wire Housings | Receptacle Housing | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | L-Tek | Datamate | - 55 C | + 125 C | Bulk | ||||||||
Mfr: M80-4142698 TTI: M80-4142698 Harwin Availability: 235In StockHeaders & Wire Housings Datamate J-Tek 2X13 FML CRIMP MOLD GUIDE JCKSCRW/5MM | 235In Stock | Wire Housings | Receptacle Housing | 26 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | J-Tek | Datamate | - 55 C | + 125 C | Bulk | ||||||||
Mfr: M80-4600805 TTI: M80-4600805 Harwin Availability: 102In StockHeaders & Wire Housings Datamate J-Tek J-TEK F/MALE LRG BORE HOOD KIT | 102In Stock | Wire Housings | 8 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4D10805F1-00-000-00-000 | ||||||||
Mfr: M80-5122042 TTI: M80-5122042 Harwin Availability: 120In StockHeaders & Wire Housings Datamate J-Tek 10+10 WAY M HRZ SMT BM + JS | 120In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5S12042M2-00-000-00-000 | |||||||
Mfr: M80-5003442 TTI: M80-5003442 Harwin Availability: 144In StockHeaders & Wire Housings Datamate J-Tek 17+17 POS R/A MALE W/101 HARDWARE | 144In Stock | Headers | Shrouded | 34 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.25 mm (0.128 in) | J-Tek | Datamate | - 55 C | + 125 C | Tube | M80-5T13442M1-00-000-00-000 | |||||
Mfr: M20-7871042 TTI: M20-7871042 Harwin Availability: 660In StockHeaders & Wire Housings M20 10+10 DIL SMT PLUG 2.00MM T/R | 660In Stock | Headers | Receptacle | 20 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | ||||||||||
Mfr: G125-1500005 TTI: G125-1500005 Harwin Availability: 300In StockHeaders & Wire Housings GECKO G125 GECKO MT FEMALE PWR CONTACT | 300In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | G125 | GECKO | 18 AWG | - 65 C | + 150 C | Bulk | |||||||||||
Mfr: G125-MH15005M4P TTI: G125-MH15005M4P Harwin Availability: 10In Stock100 On Order Expected 18-Feb-27 Headers & Wire Housings Gecko-SL 25+25 Pos. Male Plug DIL Right-Angle 3.2mm THT Connector, Screw-Lok Board Mount | 10In Stock100 On Order Expected 18-Feb-27 | Headers | Shrouded | 50 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | ||||||
Mfr: G125-MH11205L1P TTI: G125-MH11205L1P Harwin Availability: 70In Stock180 On Order Expected 10-Feb-27 Headers & Wire Housings Gecko-Latch Male,Horz,3.3mm,10P SMT Hold dwn no lock | 70In Stock180 On Order Expected 10-Feb-27 | Headers | Shrouded | 12 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Board Lock | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-Latch | GECKO | Wire-to-Board | - 65 C | + 150 C | Bulk | |||||
Mfr: G125-MH13405L1P TTI: G125-MH13405L1P Harwin Availability: 100In StockHeaders & Wire Housings Gecko-Latch Male,Horz,3.3mm,26P SMT Hold dwn no lock | 100In Stock | Headers | Shrouded | 34 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-Latch | GECKO | Wire-to-Board | - 65 C | + 150 C | Bulk | |||||
Mfr: G125-MH10605L3P TTI: G125-MH10605L3P Harwin Availability: 10In Stock150 On Order Expected 28-Dec-26 Headers & Wire Housings Gecko-Latch Male,Horz,3.3mm,6P PCB Hold dwn no lock | 10In Stock150 On Order Expected 28-Dec-26 | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | Gecko-Latch | GECKO | Wire-to-Board | - 65 C | + 150 C | Bulk | |||||
Mfr: M20-7820546 TTI: M20-7820546 Harwin Availability: 2.332In StockHeaders & Wire Housings M20 5 PIN SIL VERTICAL SOCKET GOLD+TIN | 2.332In Stock | Headers | Receptacle | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: M22-2510246 TTI: M22-2510246 Harwin Availability: 18.000In StockHeaders & Wire Housings M22 2 SIL VERT PIN HDR TIN | 18.000In Stock | Headers | Pin Strip | 2 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M22 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-9730245 TTI: M20-9730245 Harwin Availability: 5.000In StockHeaders & Wire Housings M20 02 SIL Vert SMT Hdr 450/Rl | 5.000In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-1070400 TTI: M20-1070400 Harwin Availability: 6.000In StockHeaders & Wire Housings M20 4+4 PIN DIL FEMALE HOUSING | 6.000In Stock | Wire Housings | Receptacle Housing | 8 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 40 C | + 105 C | Bulk | |||||||||||
Mfr: M20-9770246 TTI: M20-9770246 Harwin Availability: 30.000In StockHeaders & Wire Housings M20 02 SIL VERTICAL PIN HEADER TIN | 30.000In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7830446 TTI: M20-7830446 Harwin Availability: 1.620In StockHeaders & Wire Housings M20 04+04 DIL VERTICAL SOCKET GOLD+TIN | 1.620In Stock | Headers | Socket Assembly | 8 Position | 2.54 mm (0.1 in) | 2 Row | Solder Pin | Socket (Female) | Tin | M20 | Tube | |||||||||||||
Mfr: M20-1060400 TTI: M20-1060400 Harwin Availability: 1.000In Stock12.000 On Order Expected 03-Dec-26 Headers & Wire Housings M20 4 PIN SIL HORIZONTAL SOCKET TIN | 1.000In Stock12.000 On Order Expected 03-Dec-26 | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 25 C | + 85 C | Bulk |