Harwin - Headers & Wire Housings
9.411 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M50-3132045 TTI: M50-3132045 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 20 WAY SIL L/P D/E SMT SKT | 0In Stock | Headers | Receptacle | 20 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | ||||||||
Mfr: M80-4060405 TTI: M80-4060405 Harwin Availability: 0In StockHeaders & Wire Housings Datamate J-Tek 02+02 DIL FEM 4.5 PCT REV/F JS | 0In Stock | Headers | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Tube | ||||||||
Mfr: M80-8760322 TTI: M80-8760322 Harwin Availability: 0In StockHeaders & Wire Housings Datamate L-Tek 3 POS SIL MALE R/A LATCHED TIN | 0In Stock | Headers | Shrouded | 3 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Bulk | ||||||||
Mfr: M50-3200545 TTI: M50-3200545 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 05+05 DIL GOLD HORIZONTAL SOCKET | 0In Stock | Headers | Receptacle | 10 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | ||||||||
0In Stock | Headers | Pin Strip | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Tin | M20 | Bulk | |||||||||||||
Mfr: M52-5001045 TTI: M52-5001045 Harwin Headers & Wire Housings ARCHER Vert Socket, 4.6mm SIL,10P,Sngl Rw,Gold | 0In Stock | Headers | Receptacle | 10 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Gold | M52 | ARCHER | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M22-7131242 TTI: M22-7131242 Harwin Availability: 0In StockHeaders & Wire Housings M22 12 PIN SIL VERTICAL GOLD PIN HEADER | 0In Stock | Headers | Socket Assembly | 12 Position | 2 mm (0.079 in) | 1 Row | Solder Pin | Straight | Socket (Female) | Gold | M22 | Tube | ||||||||||||
Mfr: M20-7881046 TTI: M20-7881046 Harwin Availability: 0In StockHeaders & Wire Housings M20 10+10 DIL HORIZONTAL SOCKET GOLD+TIN | 0In Stock | Headers | Receptacle | 20 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M22-3060046 TTI: M22-3060046 Harwin Availability: 0In StockHeaders & Wire Housings M22 2MM CRIMP CONTACTS 10K REEL | 0In Stock | 2 mm (0.079 in) | Crimp | M22 | 30 AWG to 24 AWG | Reel | ||||||||||||||||||
Mfr: M50-3002045 TTI: M50-3002045 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 20+20 DIL GOLD VERT SOCKET | 0In Stock | Headers | Receptacle | 40 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | ||||||||
Mfr: M20-9970746 TTI: M20-9970746 Harwin Availability: 0In StockHeaders & Wire Housings M20 07+07 DIL VERTICAL PIN HEADER GOLD+TIN | 0In Stock | Headers | Pin Strip | 14 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M80-6651442 TTI: M80-6651442 Harwin Availability: 0In StockHeaders & Wire Housings Datamate L-Tek 7+7 DIL MALE HORIZ SMT LOCK LATCH | 0In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | L-Tek | Datamate | - 55 C | + 125 C | Tube | |||||||
Mfr: M22-6361242 TTI: M22-6361242 Harwin Availability: 0In StockHeaders & Wire Housings M22 12+12 DIL PIN HDR TIN HORIZONTAL | 0In Stock | Headers | Receptacle | 12 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | M22 | - 40 C | + 105 C | Tube | ||||||||||
Mfr: M20-9953645 TTI: M20-9953645 Harwin Availability: 0In StockHeaders & Wire Housings M20 36 SIL VERTICAL PIN HEADER TIN | 0In Stock | Headers | Pin Strip | 72 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Gold | M20 | Bulk | ||||||||||||
Mfr: M20-9720546 TTI: M20-9720546 Harwin Availability: 0In StockHeaders & Wire Housings M20 05+05 DIL VERTICAL PIN HEADER GOLD+TIN | 0In Stock | Headers | Pin Strip | 10 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Tin | M20 | Bulk | ||||||||||||
0In Stock | Headers | Pin Strip | 4 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M22 | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: M20-7870342 TTI: M20-7870342 Harwin Availability: 0In StockHeaders & Wire Housings M20 03+03 DIL SMT SKT BOTTOM ENTRY TIN | 0In Stock | Headers | Socket Assembly | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder | M20 | Tube | |||||||||||||||
Mfr: M80-4812042 TTI: M80-4812042 Harwin Availability: 0In StockHeaders & Wire Housings Datamate J-Tek 10+10 WAY FMALE CRMP L/BORE W/HEX JS | 0In Stock | Wire Housings | 20 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4C120F2 M80-4C12042F2-00-000-00-000 | ||||||||
0In Stock | Headers | Pin Strip | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3 mm (0.118 in) | M50 | ARCHER | Wire-to-Board | - 40 C | + 105 C | Bulk | ||||||
Mfr: M50-3800742 TTI: M50-3800742 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER Male IDC Connector Double Row, 7 Pos | 0In Stock | Headers | Ribbon Cable | 14 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M50 | ARCHER | 30 AWG | - 40 C | + 105 C | Tube | ||||||
Mfr: M50-3130545 TTI: M50-3130545 Harwin Availability: 0In StockHeaders & Wire Housings ARCHER 5 WAY SIL L/P D/E SMT SKT | 0In Stock | Headers | Receptacle | 5 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | M50 | ARCHER | - 40 C | + 105 C | Tube | ||||||||
Mfr: G125-2240696F5 TTI: G125-2240696F5 Harwin Headers & Wire Housings Gecko-SL 3+3 Pos. Female Receptacle DIL Straight Cable Housing, Screw-Lok Reverse Fix Rear Panel Mount | 0In Stock | Wire Housings | 6 Position | 1.25 mm (0.049 in) | 2 Row | Panel Mount | Crimp | Straight | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||||||
Harwin Availability: 0In StockHeaders & Wire Housings Datamate J-Tek 3-ROW FEMALE CRIMP CONTACT GOLD | 0In Stock | Connectors | Plug Assembly | 54 Position | 2 mm (0.079 in) | 3 Row | 2 mm (0.079 in) | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Tray | |||||||
Mfr: G125-2241296F5 TTI: G125-2241296F5 Harwin Availability: 0In StockHeaders & Wire Housings Gecko-SL 6+6 Pos. Female Receptacle DIL Straight Cable Housing, Screw-Lok Reverse Fix Rear Panel Mount | 0In Stock | Wire Housings | 12 Position | 1.25 mm (0.049 in) | 2 Row | Panel Mount | Crimp | Straight | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||||||
Mfr: G125-3241096M5 TTI: G125-3241096M5 Harwin Availability: 0In StockHeaders & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok Rear Panel Mount | 0In Stock | Wire Housings | 10 Position | 1.25 mm (0.049 in) | 2 Row | Panel Mount | Crimp | Straight | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk |