M20 - Harwin - Headers & Wire Housings
2.296 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M20-9990246 TTI: M20-9990246 Harwin Availability: 32.000In StockHeaders & Wire Housings M20 02 SIL VERTICAL PIN HEADER TIN | 32.000In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9990245 TTI: M20-9990245 Harwin Availability: 52.000In StockHeaders & Wire Housings M20 02 SIL VERTICAL PIN HEADER GOLD HT | 52.000In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-1180042 TTI: M20-1180042 Harwin Availability: 30.300In StockHeaders & Wire Housings 2.54mm emale Receptacle 22-30 AWG Straight Crimp Contact | 30.300In Stock | Contacts | Crimp | Socket (Female) | Gold | M20 | 30 AWG to 22 AWG | Bulk | |||||||||||||||
Mfr: M20-9990345 TTI: M20-9990345 Harwin Availability: 70.000In StockHeaders & Wire Housings M20 03 SIL VERTICAL SMT HEADER TIN | 70.000In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-8770342R TTI: M20-8770342R Harwin Availability: 16.200In Stock1.800 On Order Expected 10-Dec-26 Headers & Wire Housings M20 03 SIL VERTICAL PIN HEADER TIN | 16.200In Stock1.800 On Order Expected 10-Dec-26 | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Reel | |||||||
Mfr: M20-9990645 TTI: M20-9990645 Harwin Availability: 7.000In StockHeaders & Wire Housings M20 06 SIL VERTICAL PIN HEADER GOLD HT | 7.000In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-7820446 TTI: M20-7820446 Harwin Availability: 4.860In StockHeaders & Wire Housings M20 4 PIN SIL VERTICAL SOCKET GOLD+TIN | 4.860In Stock | Headers | Socket Assembly | 4 Position | 2.54 mm (0.1 in) | 1 Row | Solder Pin | Socket (Female) | Tin | M20 | Tube | ||||||||||||
Mfr: M20-7832046 TTI: M20-7832046 Harwin Availability: 737In Stock1.012 On Order Expected Headers & Wire Housings M20 20+20 DIL VERTICAL SMT HEADER GOLD+TIN | 737In Stock1.012 On Order Expected | Headers | Receptacle | 40 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-9990346 TTI: M20-9990346 Harwin Availability: 22.000In StockHeaders & Wire Housings M20 03 SIL VERTICAL PIN HEADER TIN | 22.000In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-1160042 TTI: M20-1160042 Harwin Availability: 190.000In StockHeaders & Wire Housings M20 FEMALE CRIMP CONTACT 10K PER REEL | 190.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | M20 | 30 AWG to 22 AWG | - 40 C | + 105 C | Reel | ||||||||||||
Mfr: M20-9990545 TTI: M20-9990545 Harwin Availability: 9.000In StockHeaders & Wire Housings M20 05 SIL HORIZONTAL PIN HEADER GOLD HT | 9.000In Stock | Headers | Pin Strip | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-7831046 TTI: M20-7831046 Harwin Availability: 1.364In Stock6.072 On Order Expected Headers & Wire Housings M20 10+10 DIL VERTICAL SMT HEADER TIN | 1.364In Stock6.072 On Order Expected | Headers | Receptacle | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | ||||||||
Mfr: M20-1180046 TTI: M20-1180046 Harwin Availability: 3.200In Stock25.000 On Order Expected 18-Mar-27 Headers & Wire Housings M20 F/M CRIMP TERM GOLD/TIN | 3.200In Stock25.000 On Order Expected 18-Mar-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | M20 | 30 AWG to 22 AWG | - 40 C | + 105 C | Bulk | ||||||||||||
Mfr: M20-7830346 TTI: M20-7830346 Harwin Availability: 2.698In StockHeaders & Wire Housings M20 03+03 DIL VERTICAL SOCKET GOLD+TIN | 2.698In Stock | Headers | Socket Assembly | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder Pin | Socket (Female) | Tin | M20 | Tube | ||||||||||||
Mfr: M20-9990546 TTI: M20-9990546 Harwin Availability: 11.000In Stock27.000 On Order Expected 25-Feb-27 Headers & Wire Housings M20 05 SIL VERTICAL PIN HEADER TIN | 11.000In Stock27.000 On Order Expected 25-Feb-27 | Headers | Pin Strip | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-7880346 TTI: M20-7880346 Harwin Availability: 146In Stock1.606 On Order Expected 25-Feb-27 Headers & Wire Housings M20 03+03 DIL HORIZONTAL PIN HEADER TIN | 146In Stock1.606 On Order Expected 25-Feb-27 | Headers | Receptacle | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Tube | ||||||||
Mfr: M20-9980346 TTI: M20-9980346 Harwin Availability: 9.000In StockHeaders & Wire Housings M20 03+03 DIL VERTICAL PIN HEADER TIN | 9.000In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7822046 TTI: M20-7822046 Harwin Availability: 803In StockHeaders & Wire Housings M20 20 PIN SIL VERTICAL SOCKET GOLD+TIN | 803In Stock | Headers | Receptacle | 20 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-9993645 TTI: M20-9993645 Harwin Availability: 2.400In StockHeaders & Wire Housings M20 36 SIL HORIZONTAL PIN HEADER TIN | 2.400In Stock | Headers | Pin Strip | 36 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Gold | M20 | Bulk | |||||||||||
Mfr: M20-9990646 TTI: M20-9990646 Harwin Availability: 9.000In StockHeaders & Wire Housings M20 06 SIL VERTICAL PIN HEADER TIN | 9.000In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-7850342 TTI: M20-7850342 Harwin Availability: 1.820In Stock280 On Order Expected 25-Feb-27 Headers & Wire Housings M20 03+03 DIL SKT BOTTOM ENTRY TIN | 1.820In Stock280 On Order Expected 25-Feb-27 | Headers | Receptacle | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk | ||||||||
Mfr: M20-7830846 TTI: M20-7830846 Harwin Availability: 1.026In StockHeaders & Wire Housings M20 08+08 DIL VERTICAL SOCKET GOLD+TIN | 1.026In Stock | Headers | Socket Assembly | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder Pin | Socket (Female) | Tin | M20 | Bulk | ||||||||||||
Mfr: M20-1060200 TTI: M20-1060200 Harwin Availability: 7.000In StockHeaders & Wire Housings M20 2 PIN SIL HORIZONTAL SOCKET TIN | 7.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | M20 | - 25 C | + 85 C | Bulk | ||||||||||
Mfr: M20-9980345 TTI: M20-9980345 Harwin Availability: 6.000In Stock18.000 On Order Expected 25-Feb-27 Headers & Wire Housings M20 03+03 DIL VERTICAL PIN HEADER GOLD HT | 6.000In Stock18.000 On Order Expected 25-Feb-27 | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | M20 | - 40 C | + 105 C | Bulk | |||||||||
Mfr: M20-7830246 TTI: M20-7830246 Harwin Availability: 1.144In StockHeaders & Wire Housings M20 02+02 DIL VERTICAL SMT HEADER TIN | 1.144In Stock | Headers | Receptacle | 4 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Socket (Female) | Tin | M20 | - 40 C | + 105 C | Bulk |