58-9296 - KYOCERA - Headers & Wire Housings
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 589296001000014 TTI: 589296001000014 KYOCERA AVX Availability: 0In StockHeaders & Wire Housings 1WAY Vertical Poke H ome18-26 AWG | 0In Stock | Headers | Poke-Home | 1 Position | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 58-9296 | 26 AWG to 18 AWG | - 40 C | + 130 C | Reel | |||||||||
Mfr: 589120003000008 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHeaders & Wire Housings | Not Available Online | 58-9296 | Reel | ||||||||||||||||||||
Mfr: 589296001003008 TTI: Not Assigned KYOCERA AVX Availability: 0In StockHeaders & Wire Housings 1Way 18-26AWG 600V 8 A Vert Solid | 0In Stock | 58-9296 | 26 AWG to 18 AWG | Reel | |||||||||||||||||||
Mfr: 58-9296-001-000-014 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHeaders & Wire Housings WTB CONNECT. 18 AWG SOLID WIRE | Not Available Online | 58-9296 | |||||||||||||||||||||
Mfr: 589296001000014. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHeaders & Wire Housings | Not Available Online | 58-9296 |