Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0878331620 TTI: 87833-1620 Molex Availability: 9.996In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 16 Pos., 0.38 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 9.996In Stock | Headers | Shrouded | 16 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 87833 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878331620 | |||||
Mfr: 0009652058 TTI: 09-65-2058 Molex Availability: 38.500In StockHeaders & Wire Housings SPOX and KK 396 Wire-to-Board Header, Vert., w/ Friction Lock, 5 Pos. | 38.500In Stock | Headers | Receptacle | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5273 | KK, SPOX | - 40 C | + 105 C | Bulk | 9652058 5273-05A 0009652058 | |||||||
Mfr: 0901301110 TTI: 90130-1110 Molex Availability: 10.752In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 10 Pos., Tin (Sn) Pltg | 10.752In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301110 | |||||
Mfr: 0530480610 TTI: 53048-0610 Molex Availability: 67.300In Stock145.800 On Order Expected Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 6 Pos., Tray, 2.3mm PC Tail Lg. | 67.300In Stock145.800 On Order Expected | Headers | Shrouded | 6 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53048 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530480610 | |||||
Mfr: 0436500312 TTI: 43650-0312 Molex Availability: 43.520In Stock2.240 On Order Expected 26-Nov-26 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 3 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 43.520In Stock2.240 On Order Expected 26-Nov-26 | Headers | Power | 3 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | - 40 C | + 105 C | Reel | 0436500312 | |||||||
Mfr: 2004561212 TTI: 200456-1212 Molex Availability: 11.700In Stock27.000 On Order Expected Headers & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Single Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Black | 11.700In Stock27.000 On Order Expected | Wire Housings | Receptacle Housing | 2 Position | 5.7 mm (0.224 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 200456 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 120 C | Bulk | 2004561212 02004561212 | |||||||
Mfr: 0430450406 TTI: 43045-0406 Molex Availability: 10.200In Stock12.600 On Order Expected 15-Jan-27 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 10.200In Stock12.600 On Order Expected 15-Jan-27 | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450406 | |||||
Mfr: 0874380243 TTI: 87438-0243 Molex Availability: 79.000In Stock56.000 On Order Expected Headers & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, R/A, SMT, Tin over Nickel Pltg, Friction Lock, 2 Pos., T/R, Beige | 79.000In Stock56.000 On Order Expected | Headers | Shrouded | 2 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 87438 | Pico-SPOX | Wire-to-Board | - 55 C | + 105 C | Reel | 0874380243 | ||||||
Mfr: 0532530370 TTI: 53253-0370 Molex Availability: 6.000In StockHeaders & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, Vert., TH, Tin (Sn) Pltg, 3 Pos., Tray, 3.5mm PC Tail Lg. | 6.000In Stock | Headers | Shrouded | 3 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53253 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Tray | 0532530370 | |||||
Mfr: 0039013025 TTI: 39-01-3025 Molex Availability: 23.900In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 2 Pos., UL 94V-2, Black | 23.900In Stock | Wire Housings | Receptacle Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 5557 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 39013025 5557-02R-BL 0039013025 | ||||||||||||
Mfr: 0878310641 TTI: 87831-0641 Molex Availability: 37.572In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 6 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Center Friction Lock, Tube | 37.572In Stock | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878310641 | |||||
Mfr: 0457501111 TTI: 45750-1111 Molex Availability: 372.000In StockHeaders & Wire Housings Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, Tin (Sn) Pltg, Reel | 372.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 45750 | Mini-Fit HCS | Wire-to-Board, Wire-to-Wire, Power | 20 AWG to 18 AWG | - 40 C | + 105 C | Reel | 0457501111 | ||||||||||
Mfr: 0901200766 TTI: 90120-0766 Molex Availability: 8.900In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Header, Single Row, Vert., 6 Pos., 0.38 m Gold (Au) Selective Pltg | 8.900In Stock | Headers | Breakaway | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90120 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901200766 | ||||
Mfr: 0430450414 TTI: 43045-0414 Molex Availability: 12.462In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 12.462In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0414-PB 0430450414 | |||||
Mfr: 0901301208 TTI: 90130-1208 Molex Availability: 2.704In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 8 Pos., 0.38 m Gold (Au) Pltg | 2.704In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301208 | |||||
Mfr: 1720630311 TTI: 172063-0311 Molex Availability: 42.500In Stock25.500 On Order Expected 25-Feb-27 Headers & Wire Housings Mega-Fit Crimp Terminal, Female, 0.38 m Gold (Au) Pltg, 16-14 AWG, Reel | 42.500In Stock25.500 On Order Expected 25-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 172063 | Mega-Fit | 16 AWG to 14 AWG | - 40 C | + 120 C | Reel | ||||||||||||
Mfr: 0026034030 TTI: 26-03-4030 Molex Availability: 38.900In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Pos., Natural | 38.900In Stock | Wire Housings | Receptacle Housing | 3 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 6442 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26034030 6442-R03-Z 0026034030 | |||||||
Mfr: 0430310008 TTI: 43031-0008 Molex Availability: 53.500In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 53.500In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430310008 | ||||||||||
Mfr: 0022112032 TTI: 22-11-2032 Molex Availability: 12.800In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 3 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag | 12.800In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK | Bulk | 22112032 A-6373-03A501 0022112032 | |||||||||
Mfr: 0008560110 TTI: 08-56-0110 Molex Availability: 9.200In Stock50.000 On Order Expected 05-Apr-27 Headers & Wire Housings KK 254 Crimp Terminal, Female, 30-22 AWG, 0.38 m Selective Gold (Au) Plated Brass, Bag | 9.200In Stock50.000 On Order Expected 05-Apr-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 2759 | KK | 30 AWG to 22 AWG | - 40 C | + 80 C | Bulk | 8560110 2759-(550)L 0008560110 | |||||||||||
Mfr: 0430451018 TTI: 43045-1018 Molex Availability: 12.000In Stock20.800 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 10 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 12.000In Stock20.800 On Order Expected | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 43045-1018-PB 0430451018 | |||||
Mfr: 0901361203 TTI: 90136-1203 Molex Availability: 19.024In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, Vert., Shrouded, 3 Pos., 0.38 m Gold (Au) Pltg | 19.024In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 2.9 mm (0.114 in) | 90136 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901361203 | |||||
Mfr: 0353620450 TTI: 35362-0450 Molex Availability: 37.300In StockHeaders & Wire Housings 2mm Pit. Sherlock Wire-to-Board Header, Vert., w/ Positive Lock, 4 Pos., w/ Kinked PC Tails, Natural | 37.300In Stock | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.3 mm (0.13 in) | 35362 | Sherlock | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0353620450 | |||||
Mfr: 0430451612 TTI: 43045-1612 Molex Availability: 5.544In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 16 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 5.544In Stock | Headers | Shrouded | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451612 | |||||
Mfr: 0701070003 TTI: 70107-0003 Molex Availability: 6.100In StockHeaders & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 4 Pos., Black | 6.100In Stock | Wire Housings | Plug Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 70107 | SL | Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0701070003 |