Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1053071203 TTI: 105307-1203 Molex Availability: 9.400In Stock105.500 On Order Expected Headers & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Single Row, 3 Pos., Black, Glow-Wire Capable | 9.400In Stock105.500 On Order Expected | Wire Housings | Receptacle Housing | 3 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 105307 | Nano-Fit | Wire-to-Board | - 40 C | + 105 C | Bulk | 1053071203 01053071203 | |||||||
Mfr: 1053071204 TTI: 105307-1204 Molex Availability: 14.900In StockHeaders & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Single Row, 4 Pos., Black, Glow-Wire Capable | 14.900In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | 105307 | Nano-Fit | Wire-to-Board | - 40 C | + 105 C | Bulk | 1053071204 01053071204 | ||||||||
Mfr: 0022013077 TTI: 22-01-3077 Molex Availability: 36.500In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 7 Pos., Natural | 36.500In Stock | Wire Housings | Receptacle Housing | 7 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013077 2695-07RP 0022013077 | ||||||||||
Mfr: 0874390300 TTI: 87439-0300 Molex Availability: 42.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural | 42.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 87439 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0874390300 | ||||||||
Mfr: 0430450201 TTI: 43045-0201 Molex Availability: 22.968In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 22.968In Stock | Headers | Power | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Board Lock | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 0430450201 | ||||||
Mfr: 0039303045 TTI: 39-30-3045 Molex Availability: 14.200In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Pltg | 14.200In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303045 5569-04A4 39-30-3045-PB 0039303045 | |||||
Mfr: 0039012241 TTI: 39-01-2241 Molex Availability: 6.446In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 24 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 6.446In Stock | Wire Housings | Plug Housing | 24 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012241 5559-24P 0039012241 | |||||||
Mfr: 0008560120 TTI: 08-56-0120 Molex Availability: 70.000In StockHeaders & Wire Housings KK 254 Crimp Terminal 4809, 30-22 AWG, Selective Gold (Au), Reel | 70.000In Stock | Contacts | Crimp | Socket (Female) | Gold | 4809 | KK | Wire-to-Board, Signal | 30 AWG | Reel | 8560120 4809550 0008560120 | |||||||||||||
Mfr: 0039000089 TTI: 39-00-0089 Molex Availability: 216.000In Stock100.000 On Order Expected 26-Nov-26 Headers & Wire Housings Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | 216.000In Stock100.000 On Order Expected 26-Nov-26 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Reel | 39000089 | ||||||||||
Mfr: 0430300005 TTI: 43030-0005 Molex Availability: 0In Stock516.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | 0In Stock516.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0430300005 | ||||||||||
Mfr: 0901560142 TTI: 90156-0142 Molex Availability: 179.900In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 2 Pos., Black | 179.900In Stock | Wire Housings | Receptacle Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 90156 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901560142 | |||||||
Mfr: 0510650600 TTI: 51065-0600 Molex Availability: 23.000In StockHeaders & Wire Housings 2mm Pit., Micro-Latch Recept. Crimp Housing, Single Row, 6 Pos., Natural | 23.000In Stock | Wire Housings | Receptacle Housing | 6 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51065 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0510650600 | ||||||||
Mfr: 0908140906 TTI: 90814-0906 Molex Availability: 25.800In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 6 Pos., T/R, Natural | 25.800In Stock | Headers | Ribbon Cable | 6 Position | 1.27 mm (0.05 in) | 1 Row | Mounting Peg | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | - 40 C | + 105 C | Reel | 0908140906 | |||||||
Mfr: 0039288120 TTI: 39-28-8120 Molex Availability: 5.600In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 12 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 5.600In Stock | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39288120 5566-12A-210 39-28-8120-PB 0039288120 | ||||
Mfr: 0878332020 TTI: 87833-2020 Molex Availability: 13.202In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 20 Pos., 0.38 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 13.202In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 87833 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878332020 | |||||
Mfr: 1722583104 TTI: 172258-3104 Molex Availability: 15.000In Stock12.000 On Order Expected 11-Feb-27 Headers & Wire Housings Ultra-Fit Tangless Recept. Housing, 3.5mm Pit., Dual Row, 4 Pos., Black, Glow-Wire Capable | 15.000In Stock12.000 On Order Expected 11-Feb-27 | Wire Housings | Receptacle Housing | 4 Position | 3.5 mm (0.138 in) | 2 Row | 4.6 mm (0.181 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 172258 | Ultra-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 1722583104 01722583104 | ||||||
Mfr: 0430300012 TTI: 43030-0012 Molex Availability: 35.200In Stock60.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 35.200In Stock60.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430300012 | ||||||||||
Mfr: 0530480210 TTI: 53048-0210 Molex Availability: 76.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 2 Pos., Tray, 2.3mm PC Tail Lg. | 76.000In Stock | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 53048 | PicoBlade | - 40 C | + 85 C | Tray | 0530480210 | |||||||
Mfr: 0430450614 TTI: 43045-0614 Molex Availability: 13.968In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 13.968In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450614 | |||||
Mfr: 0510650300 TTI: 51065-0300 Molex Availability: 10.000In StockHeaders & Wire Housings 2mm Pit., Micro-Latch Recept. Crimp Housing, Single Row, 3 Pos., Natural | 10.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51065 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0510650300 | ||||||||
Mfr: 0039299067 TTI: 39-29-9067 Molex Availability: 1.360In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 1.360In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299067 A-5566-06A2-210 39-29-9067-PB 0039299067 | ||||
Mfr: 0010321031 TTI: 10-32-1031 Molex Availability: 47.900In Stock185.000 On Order Expected Headers & Wire Housings 5.08mm Pit. SPOX Wire-to-Board Header, Vert., w/ Friction Lock, 3 Pos. | 47.900In Stock185.000 On Order Expected | Headers | Locking | 3 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5281 | SPOX | - 40 C | + 105 C | Bulk | 10321031 5281-03A 0010321031 | |||||||
Mfr: 0470541000 TTI: 47054-1000 Molex Availability: 54.000In StockHeaders & Wire Housings KK 254 Housing w/ Polarization Rib, 4 Pin | 54.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 47054 | KK | Bulk | 0470541000 | |||||||||||
Mfr: 0430450627 TTI: 43045-0627 Molex Availability: 9.648In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 9.648In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450627 | |||||
Mfr: 0503948100 TTI: 50394-8100 Molex Availability: 66.000In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, 0.38 m Select Gold Pltg, 30-24 AWG, Bag, Lead-Free | 66.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 50394 | Milli-Grid | Wire-to-Board, Wire-to-Wire, Signal | 30 AWG | Bulk | 0503948100 |