Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0874390500 TTI: 87439-0500 Molex Availability: 25.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 5 Pos., Natural | 25.000In Stock | Wire Housings | Receptacle Housing | 5 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 87439 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0874390500 | ||||||||
Mfr: 0903250008 TTI: 90325-0008 Molex Availability: 60.750In StockHeaders & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 8 Pos., Tin (Sn) Pltg | 60.750In Stock | Headers | Ribbon Cable | 8 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90325 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0903250008 | ||||||
Mfr: 0469930410 TTI: 46993-0410 Molex Availability: 23.413In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/ Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 4 Pos., Glow-Wire Capable, Black | 23.413In Stock | Wire Housings | Plug Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 46993 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | |||||||
Mfr: 2004561213 TTI: 200456-1213 Molex Availability: 14.400In StockHeaders & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Single Row, 3 Circuit, UL 94V-0, Glow-Wire Capable, Black | 14.400In Stock | Wire Housings | Receptacle Housing | 3 Position | 5.7 mm (0.224 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 200456 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 120 C | Bulk | 2004561213 02004561213 | |||||||
Mfr: 0532611271 TTI: 53261-1271 Molex Availability: 84.800In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 12 Pos., Natural, T/R | 84.800In Stock | Headers | Shrouded | 12 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0874380343 TTI: 87438-0343 Molex Availability: 381.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, R/A, SMT, Tin over Nickel Pltg, Friction Lock, 3 Pos., T/R, Beige | 381.000In Stock | Headers | Shrouded | 3 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 87438 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0874380343 | ||||||
Mfr: 0436500324 TTI: 43650-0324 Molex Availability: 26.000In Stock25.200 On Order Expected 11-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 3 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 26.000In Stock25.200 On Order Expected 11-Feb-27 | Headers | Power | 3 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | - 40 C | + 105 C | Reel | 0436500324 | |||||||
Mfr: 5024380000 TTI: 502438-0000 Molex Availability: 342.000In Stock1.242.000 On Order Expected Headers & Wire Housings CLIK-Mate 2mm Pit. Crimp Terminal, Male, Tin Pltg, 26-22 AWG, Reel | 342.000In Stock1.242.000 On Order Expected | Contacts | Crimp | Pin (Male) | Tin | 502438 | CLIK-Mate | Signal | 26 AWG | Reel | ||||||||||||||
Mfr: 0430250608 TTI: 43025-0608 Molex Availability: 13.400In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 13.400In Stock | Wire Housings | Receptacle Housing | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250608 | ||||||
Mfr: 0008520112 TTI: 08-52-0112 Molex Availability: 133.000In Stock91.000 On Order Expected 15-Jan-27 Headers & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Phosphor Bronze Tin(Sn) | 133.000In Stock91.000 On Order Expected 15-Jan-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 6838 | KK | 20 AWG to 18 AWG | - 40 C | + 105 C | Reel | 8520112 6838-A(P909) 0008520112 | |||||||||||
Mfr: 0002072101 TTI: 02-07-2101 Molex Availability: 175.000In Stock425.000 On Order Expected Headers & Wire Housings Vert. Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin Terminal Progression | 175.000In Stock425.000 On Order Expected | Contacts | Crimp | Pin (Male) | Tin | 4706 | 24 AWG | Reel | 2072101 4706-3(P909) 0002072101 | |||||||||||||||
Mfr: 0530471010 TTI: 53047-1010 Molex Availability: 10.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 10 Pos., Tray, 2.3mm PC Tail Lg. | 10.000In Stock | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 53047 | PicoBlade | - 40 C | + 85 C | Bulk | 0530471010 | |||||||
Mfr: 0022053051 TTI: 22-05-3051 Molex Availability: 9.000In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 5 Pos., Matte Tin (Sn) Pltg, Bag | 9.000In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053051 A-7478-05A102 22-05-3051-PB 0022053051 | |||||
Mfr: 0050579407 TTI: 50-57-9407 Molex Availability: 12.900In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Pos., Black | 12.900In Stock | Wire Housings | Receptacle Housing | 7 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579407 | ||||||||
Mfr: 0050579406 TTI: 50-57-9406 Molex Availability: 239.200In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Pos., Black | 239.200In Stock | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579406 | ||||||||
Mfr: 0016020087 TTI: 16-02-0087 Molex Availability: 860.000In StockHeaders & Wire Housings SL Crimp Terminal, Series 70058, Female, 24-22 AWG, w/ 0.38 m Selective Gold (Au) Plated Contact, Reel | 860.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 70058 | SL | 24 AWG to 22 AWG | - 40 C | + 105 C | Reel | 16020087 70058-0024 0016020087 | |||||||||||
Mfr: 0701070004 TTI: 70107-0004 Molex Availability: 5.000In StockHeaders & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 5 Pos., Black | 5.000In Stock | Wire Housings | Plug Housing | 5 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 70107 | SL | Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0701070004 | |||||||
Mfr: 0500588100 TTI: 50058-8100 Molex Availability: 47.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Female Crimp Terminal, Tin (Sn) Pltg, 32-28 AWG, Bag | 47.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 50058 | PicoBlade | Wire-to-Wire, Signal | 32 AWG | Bulk | 0500588100 | ||||||||||||
Mfr: 1700010104 TTI: 170001-0104 Molex Availability: 4.760In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 4 Circuit, Glow-Wire Capable, Bag | 4.760In Stock | Wire Housings | Receptacle Housing | 4 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 170001 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 0009503081 TTI: 09-50-3081 Molex Availability: 5.200In Stock36.000 On Order Expected 22-Apr-27 Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 8 Pos., Natural | 5.200In Stock36.000 On Order Expected 22-Apr-27 | Wire Housings | Receptacle Housing | 8 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2139 | KK | Bulk | 9503081 2139-8A 0009503081 | |||||||||||
Mfr: 0532610771 TTI: 53261-0771 Molex Availability: 57.600In Stock19.200 On Order Expected 28-Dec-26 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 7 Pos., Natural, T/R | 57.600In Stock19.200 On Order Expected 28-Dec-26 | Headers | Shrouded | 7 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610771 532610771 | |||||
Mfr: 0901420012 TTI: 90142-0012 Molex Availability: 16.800In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 12 Pos., Black | 16.800In Stock | Wire Housings | Receptacle Housing | 12 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420012 | |||||||
Mfr: 0039012245 TTI: 39-01-2245 Molex Availability: 15.000In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 24 Pos., UL 94V-0, Natural | 15.000In Stock | Wire Housings | Receptacle Housing | 24 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012245 5557-24R-210 0039012245 | |||||||
Mfr: 0874380443 TTI: 87438-0443 Molex Availability: 117.000In Stock80.000 On Order Expected Headers & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, R/A, SMT, Tin over Nickel Pltg, Friction Lock, 4 Pos., T/R, Beige | 117.000In Stock80.000 On Order Expected | Headers | Shrouded | 4 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 87438 | Pico-SPOX | Wire-to-Board | - 55 C | + 105 C | Reel | 0874380443 | ||||||
Mfr: 0901301108 TTI: 90130-1108 Molex Availability: 17.888In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 8 Pos., Tin (Sn) Pltg | 17.888In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301108 |