Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430452000 TTI: 43045-2000 Molex Availability: 3.834In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 20 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 3.834In Stock | Headers | Shrouded | 20 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-2000-PB 0430452000 | |||||
Mfr: 0022011032 TTI: 22-01-1032 Molex Availability: 53.000In StockHeaders & Wire Housings 2.5mm Pit. KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 3 Pos. | 53.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5051 | KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22011032 5051-03 0022011032 | ||||||||
Mfr: 0901560144 TTI: 90156-0144 Molex Availability: 7.500In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 4 Pos., Black | 7.500In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 90156 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901560144 | |||||||
Mfr: 0430451200 TTI: 43045-1200 Molex Availability: 11.172In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 12 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 11.172In Stock | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451200 | |||||
Mfr: 0039012201 TTI: 39-01-2201 Molex Availability: 9.700In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 20 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 9.700In Stock | Wire Housings | Plug Housing | 20 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012201 5559-20P 0039012201 | |||||||
Mfr: 0532530270 TTI: 53253-0270 Molex Availability: 29.200In StockHeaders & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, Vert., TH, Tin (Sn) Pltg, 2 Pos., Tray, 3.5mm PC Tail Lg. | 29.200In Stock | Headers | Shrouded | 2 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 53253 | Micro-Latch | Wire-to-Board | - 40 C | + 105 C | Tray | 0532530270 | ||||||
Mfr: 0010321041 TTI: 10-32-1041 Molex Availability: 25.300In StockHeaders & Wire Housings 5.08mm Pit. SPOX Wire-to-Board Header, Vert., w/ Friction Lock, 4 Pos. | 25.300In Stock | Headers | Locking | 4 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5281 | SPOX | - 40 C | + 105 C | Bulk | 10321041 5281-04A 0010321041 | |||||||
Mfr: 5267-08A TTI: 22-03-5085 Molex Availability: 11.200In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX PCB Header, Single Row, Vert., TH, Tin Pltg, 8 Pos., Bag, 3.5mm PC Tail Lg. | 11.200In Stock | Headers | Shrouded | 8 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 3.5 mm (0.138 in) | 5267 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22035085 5267-08A 22-03-5085-PB 0022035085 | ||||
Mfr: 0009652068 TTI: 09-65-2068 Molex Availability: 4.800In StockHeaders & Wire Housings SPOX and KK 396 Wire-to-Board Header, Vert., w/ Friction Lock, 6 Pos. | 4.800In Stock | Headers | Receptacle | 6 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5273 | KK, SPOX | - 40 C | + 105 C | Bulk | 9652068 5273-06A 09-65-2068-PB 0009652068 | |||||||
Mfr: 0878311620 TTI: 87831-1620 Molex Availability: 8.736In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 16 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 8.736In Stock | Headers | Shrouded | 16 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878311620 | |||||
Mfr: 0530470910 TTI: 53047-0910 Molex Availability: 8.700In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 9 Pos., Tray, 2.3mm PC Tail Lg. | 8.700In Stock | Headers | Shrouded | 9 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530470910 | |||||
Mfr: 0444412003 TTI: 44441-2003 Molex Availability: 9.100In Stock5.100 On Order Expected 10-Dec-26 Headers & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 3 Pos., Black | 9.100In Stock5.100 On Order Expected 10-Dec-26 | Wire Housings | Receptacle Housing | 3 Position | 7.5 mm (0.295 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 44441 | Sabre | Wire-to-Board, Wire-to-Wire, Power | 18 AWG to 14 AWG | - 40 C | + 75 C | Bulk | 0444412003 | |||||||
Mfr: 5031491200 TTI: 503149-1200 Molex Availability: 10.500In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Dual Row, Positive Lock, 12 Pos., Natural | 10.500In Stock | Wire Housings | Plug Housing | 12 Position | 1.5 mm (0.059 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 503149 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 1053081216 TTI: 105308-1216 Molex Availability: 2.805In StockHeaders & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Dual Row, 16 Pos., Black, Glow-Wire Capable | 2.805In Stock | Wire Housings | Receptacle Housing | 16 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 105308 | Nano-Fit | Wire-to-Board | - 40 C | + 115 C | Bulk | 1053081216 01053081216 | ||||||
Mfr: 1053071203 TTI: 105307-1203 Molex Availability: 9.400In Stock105.500 On Order Expected Headers & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Single Row, 3 Pos., Black, Glow-Wire Capable | 9.400In Stock105.500 On Order Expected | Wire Housings | Receptacle Housing | 3 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 105307 | Nano-Fit | Wire-to-Board | - 40 C | + 105 C | Bulk | 1053071203 01053071203 | |||||||
Mfr: 1053071204 TTI: 105307-1204 Molex Availability: 14.900In StockHeaders & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Single Row, 4 Pos., Black, Glow-Wire Capable | 14.900In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | 105307 | Nano-Fit | Wire-to-Board | - 40 C | + 105 C | Bulk | 1053071204 01053071204 | ||||||||
Mfr: 0022013077 TTI: 22-01-3077 Molex Availability: 36.500In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 7 Pos., Natural | 36.500In Stock | Wire Housings | Receptacle Housing | 7 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013077 2695-07RP 0022013077 | ||||||||||
Mfr: 0874390300 TTI: 87439-0300 Molex Availability: 42.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural | 42.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 87439 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0874390300 | ||||||||
Mfr: 0430450201 TTI: 43045-0201 Molex Availability: 22.968In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 22.968In Stock | Headers | Power | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Board Lock | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 0430450201 | ||||||
Mfr: 0039303045 TTI: 39-30-3045 Molex Availability: 14.200In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Pltg | 14.200In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303045 5569-04A4 39-30-3045-PB 0039303045 | |||||
Mfr: 0039012241 TTI: 39-01-2241 Molex Availability: 6.446In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 24 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 6.446In Stock | Wire Housings | Plug Housing | 24 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012241 5559-24P 0039012241 | |||||||
Mfr: 0008560120 TTI: 08-56-0120 Molex Availability: 70.000In StockHeaders & Wire Housings KK 254 Crimp Terminal 4809, 30-22 AWG, Selective Gold (Au), Reel | 70.000In Stock | Contacts | Crimp | Socket (Female) | Gold | 4809 | KK | Wire-to-Board, Signal | 30 AWG | Reel | 8560120 4809550 0008560120 | |||||||||||||
Mfr: 0039000089 TTI: 39-00-0089 Molex Availability: 216.000In Stock100.000 On Order Expected 26-Nov-26 Headers & Wire Housings Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel | 216.000In Stock100.000 On Order Expected 26-Nov-26 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Reel | 39000089 | ||||||||||
Mfr: 0430300005 TTI: 43030-0005 Molex Availability: 0In Stock516.000 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | 0In Stock516.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Reel | 0430300005 | ||||||||||
Mfr: 0901560142 TTI: 90156-0142 Molex Availability: 179.900In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 2 Pos., Black | 179.900In Stock | Wire Housings | Receptacle Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 90156 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901560142 |