Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0022292101 TTI: 22-29-2101 Molex Availability: 1.150In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 10 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 1.150In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22292101 AE-6410-10A(501) 22-29-2101-PB 0022292101 | |||||
Mfr: 0901301226 TTI: 90130-1226 Molex Availability: 2.088In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 26 Pos., 0.38 m Gold (Au) Pltg | 2.088In Stock | Headers | Shrouded | 26 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301226 | |||||
Mfr: 0022057088 TTI: 22-05-7088 Molex Availability: 1.200In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, R/A, w/ Friction Lock, 8 Pos. | 1.200In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 7395 | KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22057088 739508B 0022057088 | ||||||
Mfr: 0433751001 TTI: 43375-1001 Molex Availability: 6.000In Stock204.000 On Order Expected Headers & Wire Housings Sabre Crimp Terminal, Female, Double 18+18 or Single 16-14 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact w/ TPA | 6.000In Stock204.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 43375 | Sabre | Wire-to-Board, Wire-to-Wire, Power | 18 AWG | - 40 C | + 105 C | Reel | 0433751001 | ||||||||||
Mfr: 0430451414 TTI: 43045-1414 Molex Availability: 1.014In Stock2.652 On Order Expected 15-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 14 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 1.014In Stock2.652 On Order Expected 15-Jan-27 | Headers | Shrouded | 14 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451414 | |||||
Mfr: 0903253004 TTI: 90325-3004 Molex Availability: 5.500In StockHeaders & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 4 Pos., Selective Gold (Au) Pltg | 5.500In Stock | Headers | Ribbon Cable | 4 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90325 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0903253004 | ||||||
Mfr: 5051538000 TTI: 505153-8000 Molex Availability: 1.575.000In StockHeaders & Wire Housings DuraClik TPA Wire-to-Board Crimp Recept. Terminal, Female, Tin (Sn) Pltg | 1.575.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 505153 | DuraClik | Wire-to-Board, Signal | 24 AWG | Reel | ||||||||||||||
Mfr: 5013300600 TTI: 501330-0600 Molex Availability: 33.800In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Single Row, Inner Positive Lock, 6 Pos., White | 33.800In Stock | Wire Housings | Receptacle Housing | 6 Position | 1 mm (0.039 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501330 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0008580111 TTI: 08-58-0111 Molex Availability: 11.800In StockHeaders & Wire Housings KK Trifurcon Crimp Terminal 6438, 20-18 AWG, Bag, Phosphor Bronze Selective Gold (Au) | 11.800In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 6838 | KK | 20 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 8580111 6838-A(P561)L 0008580111 | |||||||||||
Mfr: 1053081210 TTI: 105308-1210 Molex Availability: 2.200In StockHeaders & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Dual Row, 10 Pos., Black, Glow-Wire Capable | 2.200In Stock | Wire Housings | Receptacle Housing | 10 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Cable Mount / Free Hanging | Crimp | Straight | 105308 | Nano-Fit | Wire-to-Board | Bulk | 1053081210 01053081210 | |||||||||
Mfr: 1053071205 TTI: 105307-1205 Molex Availability: 1.800In Stock7.200 On Order Expected 25-Feb-27 Headers & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Single Row, 5 Pos., Black, Glow-Wire Capable | 1.800In Stock7.200 On Order Expected 25-Feb-27 | Wire Housings | Receptacle Housing | 5 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 105307 | Nano-Fit | Wire-to-Board | - 40 C | + 105 C | Bulk | 1053071205 01053071205 | |||||||
Mfr: 0522660411 TTI: 52266-0411 Molex Availability: 27.200In StockHeaders & Wire Housings Mizu-P25 Waterproof Wire-to-Wire Plug Housing, 2.5mm Pit., 4 Pos., Black | 27.200In Stock | Headers | 2.5 mm (0.098 in) | 1 Row | 52266 | Mizu-P25 | - 40 C | + 105 C | Tray | 522660411 0522660411 | ||||||||||||||
Mfr: 0532614004 TTI: 53261-4004 Molex Availability: 3.200In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Gold (Au) Flash Pltg, Friction Lock, 4 Pos., Natural, T/R | 3.200In Stock | SMD/SMT | Solder | Right Angle | 53261 | PicoBlade | Reel | 532614004 0532614004 | ||||||||||||||||
Mfr: 1729520801 TTI: 172952-0801 Molex Availability: 3.200In Stock30.000 On Order Expected 21-Jan-27 Headers & Wire Housings Micro-Fit TPA Recept. Housing, Dual Row, 8 Pos., UL 94V-0, Low-Halogen, Black | 3.200In Stock30.000 On Order Expected 21-Jan-27 | Wire Housings | Receptacle Housing | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 172952 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 1729520801 01729520801 | ||||||
Mfr: 2002411212 TTI: 200241-1212 Molex Availability: 7.020In StockHeaders & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., Single Row, 2 Pos., Matte Tin (Sn) Pltg, Glow-Wire Capable, Tray, Black | 7.020In Stock | Headers | Power | 2 Position | 5.7 mm (0.224 in) | 1 Row | Mounting Peg | Solder Pin | Right Angle | Pin (Male) | Tin | 200241 | Mega-Fit | Tray | 2002411212 02002411212 | |||||||||
Mfr: 2004561215 TTI: 200456-1215 Molex Availability: 19.200In Stock18.400 On Order Expected 21-Jan-27 Headers & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Single Row, 5 Circuit, UL 94V-0, Glow-Wire Capable, Black | 19.200In Stock18.400 On Order Expected 21-Jan-27 | Wire Housings | Receptacle Housing | 5 Position | 5.7 mm (0.224 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 200456 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 120 C | Bulk | 2004561215 02004561215 | |||||||
Mfr: 0039290103 TTI: 39-29-0103 Molex Availability: 6.200In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 10 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 6.200In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39290103 5566-10AGS 39-29-0103-PB 0039290103 | ||||
Mfr: 0022012027 TTI: 22-01-2027 Molex Availability: 20.000In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp, 2 Pos., Natural | 20.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22012027 2695-02R 0022012027 | ||||||||||
Mfr: 0532610971 TTI: 53261-0971 Molex Availability: 83.200In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 9 Pos., Natural, T/R | 83.200In Stock | Headers | Shrouded | 9 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610971 | |||||
Mfr: 0010013036 TTI: 10-01-3036 Molex Availability: 15.000In StockHeaders & Wire Housings SPOX CRIMP HSG 3P | 15.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5197 | SPOX | - 40 C | + 105 C | Bulk | 10013036 5197-03 10-01-3036-PB 0010013036 | ||||||||
Mfr: 0874270602 TTI: 87427-0602 Molex Availability: 8.295In StockHeaders & Wire Housings Mini-Fit Jr. Header, 4.2mm Pit., R/A, w/o Flange, 6 Pos., Tin (Sn) over Nickel (Ni) Pltg | 8.295In Stock | Headers | Shrouded | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.3 mm (0.13 in) | 87427 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0874270602 | ||||
Mfr: 0039281223 TTI: 39-28-1223 Molex Availability: 2.200In Stock10.000 On Order Expected 07-Jan-27 Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 22 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 2.200In Stock10.000 On Order Expected 07-Jan-27 | Headers | Power | 22 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39281223 5566-22A 0039281223 | ||||
Mfr: 0430450213 TTI: 43045-0213 Molex Availability: 5.544In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 5.544In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450213 | |||||
Mfr: 0428202213 TTI: 42820-2213 Molex Availability: 9.891In StockHeaders & Wire Housings Mini-Fit Sr. R/A Header, 10mm Pit., Single Row, 2 Pos., 3.5mm Tail Lg., for 1.57mm PCB, 0.76 m Gold (Au) Pltg, w/ Clip | 9.891In Stock | Headers | Shrouded | 2 Position | 10 mm (0.394 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 42820 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Tube | 0428202213 | ||||||
Mfr: 0436500416 TTI: 43650-0416 Molex Availability: 1.920In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 4 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 1.920In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500416 |