Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0511910500 TTI: 51191-0500 Molex Availability: 30.000In StockHeaders & Wire Housings 2.5mm Pit. Mini-Latch Wire-to-Wire and Wire-to-Board Recept. Housing, w/ Guide Rails, 5 Pos. | 30.000In Stock | Wire Housings | Receptacle Housing | 5 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51191 | Mini-Latch | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0511910500 | ||||||||
Mfr: 0511151601 TTI: 51115-1601 Molex Availability: 23.760In StockHeaders & Wire Housings 4mm Pit., OBD-II Wire-to-Wire Recept. Housing, Panel Mount, 16 Pos. | 23.760In Stock | Wire Housings | Receptacle Housing | 16 Position | 4 mm (0.157 in) | 2 Row | 4 mm (0.157 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51115 | OBD-II | Wire-to-Wire, Power | - 40 C | + 85 C | Tray | 0511151601 | |||||||
Mfr: 0522130311 TTI: 52213-0311 Molex Availability: 10.500In Stock10.800 On Order Expected 18-Feb-27 Headers & Wire Housings Mizu-P25 Waterproof Wire-to-Wire Recept. Housing, 2.5mm Pit., 3 Pos., Black | 10.500In Stock10.800 On Order Expected 18-Feb-27 | Wire Housings | Receptacle Housing | 3 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Without Socket Contacts | Tin | 52213 | Mizu-P25 | Signal | - 40 C | + 105 C | Tray | 0522130311 | |||||||
Mfr: 0901560146 TTI: 90156-0146 Molex Availability: 7.000In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 6 Pos., Black | 7.000In Stock | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90156 | C-Grid | - 55 C | + 105 C | Bulk | 0901560146 | |||||||||
Mfr: 0781710002 TTI: 78171-0002 Molex Availability: 135.000In Stock216.000 On Order Expected Headers & Wire Housings 1.2mm Pit., Pico-EZmate PCB Header, Single Row, Gold Pltg, Friction Lock, 2 Pos., T/R | 135.000In Stock216.000 On Order Expected | Locking | 2 Position | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 78171 | Pico-EZmate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0781710002 | ||||||||
Mfr: 5011902017 TTI: 501190-2017 Molex Availability: 6.600In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Dual Row, Vert., SMT, 0.10 m Gold Plated, Inner Positive Lock, 20 Pos., Natural | 6.600In Stock | Headers | Shrouded | 20 Position | 1 mm (0.039 in) | 2 Row | 4 mm (0.157 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 501190 | Pico-Clasp | Wire-to-Board | - 40 C | + 105 C | Reel | ||||||
Mfr: 5025840660 TTI: 502584-0660 Molex Availability: 54.000In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 6 Pos., Beige | 54.000In Stock | Wire Housings | Receptacle | 6 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0436450508 TTI: 43645-0508 Molex Availability: 4.100In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 5 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 4.100In Stock | Wire Housings | Receptacle Housing | 5 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436450508 | ||||||||
Mfr: 0768250004 TTI: 76825-0004 Molex Availability: 25.750In Stock6.875 On Order Expected 28-Jan-27 Headers & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., TH, Dual Row, 4 Pos., Matte Tin (Sn) Pltg, 3.6mm Tail Lg., Glow-Wire Capable, Tray, Black | 25.750In Stock6.875 On Order Expected 28-Jan-27 | Headers | Power | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Nickel | 76825 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768250004 0768250004 | |||||
Mfr: 0009930300 TTI: 09-93-0300 Molex Availability: 35.600In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 3 Pos., Glow-Wire Capable | 35.600In Stock | Wire Housings | Receptacle Housing | 3 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 3069 | KK | Bulk | 9930300 3069-G03 0009930300 | ||||||||||
Mfr: 5025781000 TTI: 502578-1000 Molex Availability: 21.200In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 10 Pos., Natural | 21.200In Stock | Wire Housings | Plug | 10 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502578 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0533980367 TTI: 53398-0367 Molex Availability: 2.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 3 Pos., T/R, 0.6mm PC Tail Lg., w/ Cover | 2.000In Stock | Headers | Shrouded | 3 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | 53398 | PicoBlade | - 40 C | + 85 C | Reel | 0533980367 533980367 | |||||||||
Mfr: 0039012146 TTI: 39-01-2146 Molex Availability: 7.600In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 14 Pos., UL 94V-0, w/ Panel Mtg Ears, Natural | 7.600In Stock | Wire Housings | Plug Housing | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012146 5559-14P-210 0039012146 | |||||||
Mfr: 1722537123 TTI: 172253-7123 Molex Availability: 42.000In Stock35.000 On Order Expected 10-Dec-26 Headers & Wire Housings Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Pltg, 22-20 AWG | 42.000In Stock35.000 On Order Expected 10-Dec-26 | Contacts | Crimp | Socket (Female) | Tin | 172253 | Ultra-Fit | 22 AWG to 20 AWG | Reel | 1722537123 01722537123 | ||||||||||||||
Mfr: 0039299106 TTI: 39-29-9106 Molex Availability: 7.535In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 10 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 7.535In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299106 5566-10B2-210 0039299106 | ||||
Mfr: 5025840560 TTI: 502584-0560 Molex Availability: 48.600In Stock30.600 On Order Expected 21-Jan-27 Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 5 Pos., Beige | 48.600In Stock30.600 On Order Expected 21-Jan-27 | Wire Housings | Receptacle | 5 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | - 40 C | + 105 C | Reel | ||||||||
Mfr: 0039310040 TTI: 39-31-0040 Molex Availability: 11.100In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 11.100In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39310040 A556604B210 0039310040 | ||||
Mfr: 0705430036 TTI: 70543-0036 Molex Availability: 9.072In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 2 Pos., Tin (Sn) Pltg | 9.072In Stock | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70543 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705430036 | |||||
Mfr: 0510211400 TTI: 51021-1400 Molex Availability: 33.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 14 Pos., Natural | 33.000In Stock | Wire Housings | Receptacle Housing | 14 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510211400 | ||||||||
Mfr: 0039293026 TTI: 39-29-3026 Molex Availability: 19.800In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 19.800In Stock | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39293026 5566-02B 39-29-3026-PB 0039293026 | ||||
Mfr: 0022122044 TTI: 22-12-2044 Molex Availability: 30.900In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 4 Pos., 0.51 m Gold (Au) Pltg, Bag | 30.900In Stock | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122044 A-7478-04A501 0022122044 | ||||||
Mfr: 0022112052 TTI: 22-11-2052 Molex Availability: 31.800In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 5 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag | 31.800In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22112052 A-6373-05A501 0022112052 | ||||||
Mfr: 0022102031 TTI: 22-10-2031 Molex Availability: 36.800In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, Single Row, Vert., 3 Pos., PA Polyamide Nylon, Gold (Au) Pltg | 36.800In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 4030 | KK | Bulk | 22102031 A-4030-03A501 0022102031 | |||||||||
Mfr: 0511102051 TTI: 51110-2051 Molex Availability: 11.900In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 20 Pos., Center Polarization, Side Latches, Lead-Free | 11.900In Stock | Wire Housings | Receptacle Housing | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511102051 | |||||||
Mfr: 0022013167 TTI: 22-01-3167 Molex Availability: 4.800In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 16 Pos., Natural | 4.800In Stock | Wire Housings | Receptacle Housing | 16 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013167 2695-16RP 0022013167 |