Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0039303055 TTI: 39-30-3055 Molex Availability: 30.500In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 5 Pos., PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Pltg | 30.500In Stock | Headers | Power | 5 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303055 5569-05A4 39-30-3055-PB 0039303055 | |||||
Mfr: 0875682293 TTI: 87568-2293 Molex Availability: 8.316In StockHeaders & Wire Housings Milli-Grid Cable-to-Board Recept., Dual Row, IDT, Lead-Free, 22 Pos., 0.38 m Gold (Au) Pltg, Center Polarization Key, Dual Locking Friction Ramps | 8.316In Stock | Headers | Receptacle | 22 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Gold | 87568 | Milli-Grid | 28 AWG | - 20 C | + 85 C | Tray | 0875682293 | |||||||
Mfr: 5025780800 TTI: 502578-0800 Molex Availability: 8.300In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 8 Pos., Natural | 8.300In Stock | Wire Housings | Plug | 8 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502578 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 5031491000 TTI: 503149-1000 Molex Availability: 8.000In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Dual Row, Positive Lock, 10 Pos., Natural | 8.000In Stock | Wire Housings | Plug Housing | 10 Position | 1.5 mm (0.059 in) | 2 Row | 1.5 mm (0.059 in) | Cable Mount / Free Hanging | Crimp | Pin (Male) | 503149 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | ||||||||
Mfr: 0039302032 TTI: 39-30-2032 Molex Availability: 20.286In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Single Row, 3 Pos., w/ Snap-in Plastic Peg PCB Lock, Gold, Natural | 20.286In Stock | Headers | Power | 3 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39302032 A556603A3GS210 0039302032 | |||||
Mfr: 0510470600 TTI: 51047-0600 Molex Availability: 18.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 6 Pos., Natural | 18.000In Stock | Wire Housings | Plug Housing | 6 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 51047 | PicoBlade | Wire-to-Wire, Signal | - 40 C | + 85 C | Bulk | 0510470600 | |||||||||
Mfr: 0022284020 TTI: 22-28-4020 Molex Availability: 146.250In Stock60.000 On Order Expected 19-Aug-27 Headers & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.09mm, Bag | 146.250In Stock60.000 On Order Expected 19-Aug-27 | Headers | Breakaway | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.18 mm (0.125 in) | 42375 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22284020 42375-0002 0022284020 | |||||
Mfr: 0533981471 TTI: 53398-1471 Molex Availability: 30.800In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 14 Pos., T/R, 0.6mm PC Tail Lg. | 30.800In Stock | Headers | Shrouded | 14 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533981471 | |||||
Mfr: 0901200122 TTI: 90120-0122 Molex Availability: 31.000In Stock52.000 On Order Expected 23-Feb-27 Headers & Wire Housings 2.54mm Pit. C-Grid III Header, Single Row, Vert., 2 Pos., Tin (Sn) Pltg | 31.000In Stock52.000 On Order Expected 23-Feb-27 | Headers | Breakaway | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.75 mm (0.266 in) | 2.9 mm (0.114 in) | 90120 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901200122 | ||||
Mfr: 0430450610 TTI: 43045-0610 Molex Availability: 15.600In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 15.600In Stock | Headers | Power | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | - 40 C | + 105 C | Reel | 43045-0610-PB 0430450610 | ||||||
Mfr: 0022102021 TTI: 22-10-2021 Molex Availability: 7.332In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, Single Row, Vert., 2 Pos., PA Polyamide Nylon, Gold (Au) Pltg | 7.332In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 4030 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22102021 A-4030-02A501 0022102021 | ||||||
Mfr: 0008500187 TTI: 08-50-0187 Molex Availability: 77.000In StockHeaders & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Brass Tin (Sn) | 77.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 6838 | KK | 20 AWG to 18 AWG | - 40 C | + 80 C | Reel | 8500187 6838-(P909) 0008500187 | |||||||||||
Mfr: 0430450601 TTI: 43045-0601 Molex Availability: 19.008In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 19.008In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0601-PB 0430450601 | |||||
Mfr: 0194320001 TTI: 19432-0001 Molex Availability: 1.560In StockHeaders & Wire Housings MX150L 4 Circuit Female Recept. for 12-10 AWG Wire, Black | 1.560In Stock | Connectors | Receptacle | 4 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Without Socket Contacts | Tin | 19432 | MX150L | Power, Wire-to-Wire | - 40 C | + 125 C | Bulk | 0194320001 | |||||||
Mfr: 5013300500 TTI: 501330-0500 Molex Availability: 15.000In Stock35.000 On Order Expected 10-Dec-26 Headers & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Single Row, Friction Lock, 5 Pos., White | 15.000In Stock35.000 On Order Expected 10-Dec-26 | Wire Housings | Receptacle Housing | 5 Position | 1 mm (0.039 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501330 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0878310820 TTI: 87831-0820 Molex Availability: 8.250In Stock76.000 On Order Expected Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 8 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Center Polarization, Tube | 8.250In Stock76.000 On Order Expected | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878310820 | |||||
Mfr: 0039000090 TTI: 39-00-0090 Molex Availability: 19.700In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Bag | 19.700In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | 16 AWG | Bulk | 39000090 5556GS3L 0039000090 | |||||||||||||
Mfr: 0705430037 TTI: 70543-0037 Molex Availability: 33.696In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 3 Pos., Tin (Sn) Pltg | 33.696In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430037 | |||||||
Mfr: 0444412006 TTI: 44441-2006 Molex Availability: 7.900In StockHeaders & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 6 Pos., Black | 7.900In Stock | Wire Housings | Receptacle Housing | 6 Position | 7.5 mm (0.295 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 44441 | Sabre | Wire-to-Board, Wire-to-Wire, Power | 18 AWG to 14 AWG | - 40 C | + 75 C | Bulk | 0444412006 | |||||||
Mfr: 0430450801 TTI: 43045-0801 Molex Availability: 7.560In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 8 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 7.560In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450801 | |||||
Mfr: 0016020115 TTI: 16-02-0115 Molex Availability: 27.700In StockHeaders & Wire Housings SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Lg., 0.38 m Gold (Au) Plated, 24-22 AWG, Bag | 27.700In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 70021 | SL | 24 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 16020115 70021-0223 0016020115 | |||||||||||
Mfr: 0878311020 TTI: 87831-1020 Molex Availability: 8.358In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 10 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Center Polarization, Tube | 8.358In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878311020 | |||||
Mfr: 0022057065 TTI: 22-05-7065 Molex Availability: 34.500In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX PCB Header, Single Row, R/A, TH, Tin Pltg, Friction Lock, 6 Pos., Bag, 3.5mm PC Tail Lg. | 34.500In Stock | Headers | Locking | 6 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5268 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22057065 5268-06A 0022057065 | |||||
Mfr: 0901310765 TTI: 90131-0765 Molex Availability: 6.700In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Header, Dual Row, Vert., 10 Pos., 0.38 m Gold (Au) Selective Pltg | 6.700In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90131 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901310765 | |||||
Mfr: 5024390600 TTI: 502439-0600 Molex Availability: 48.000In Stock36.000 On Order Expected 28-Jan-27 Headers & Wire Housings CLIK-Mate Plug Housing, 2mm Pit., Single Row, Positive Lock, 6 Pos., White | 48.000In Stock36.000 On Order Expected 28-Jan-27 | Wire Housings | Plug Housing | 6 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502439 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk |