Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0022232101 TTI: 22-23-2101 Molex Availability: 7.700In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 10 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 7.700In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232101 A-6373-10A102 0022232101 | ||||||
Mfr: 0430450806 TTI: 43045-0806 Molex Availability: 2.800In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 8 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 2.800In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450806 | |||||
Mfr: 0010011074 TTI: 10-01-1074 Molex Availability: 2.750In Stock21.000 On Order Expected 08-Jun-27 Headers & Wire Housings 5.08mm Pit. KK Crimp Housing, 7 Pos., Natural | 2.750In Stock21.000 On Order Expected 08-Jun-27 | Wire Housings | Receptacle Housing | 7 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 3001 | KK | - 40 C | + 105 C | Bulk | 10011074 3001-07 0010011074 | ||||||||
Mfr: 0430450813 TTI: 43045-0813 Molex Availability: 26.880In Stock40.320 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 8 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 26.880In Stock40.320 On Order Expected | Headers | Power | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Kinked Pin | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 0430450813 430450813 | ||||||
Mfr: 0878310841 TTI: 87831-0841 Molex Availability: 29.200In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 8 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Center Friction Lock, Tube | 29.200In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878310841 | |||||
Mfr: 0039291108 TTI: 39-29-1108 Molex Availability: 9.700In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ PCB Mtg Flange, 10 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg | 9.700In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39291108 5569-10A1 0039291108 | ||||
Mfr: 0436500615 TTI: 43650-0615 Molex Availability: 5.760In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 6 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 5.760In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500615 | ||||||
Mfr: 0430450615 TTI: 43045-0615 Molex Availability: 19.000In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 19.000In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450615 | |||||
Mfr: 0009501081 TTI: 09-50-1081 Molex Availability: 3.300In StockHeaders & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 8 Pos., Natural | 3.300In Stock | Wire Housings | Receptacle Housing | 8 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5195 | SPOX | - 40 C | + 105 C | Bulk | 9501081 5195-08 0009501081 | ||||||||
Mfr: 0877580616 TTI: 87758-0616 Molex Availability: 3.300In Stock29.200 On Order Expected Headers & Wire Housings 2mm Pit. Milli-Grid Header, Vert., TH, 6 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 4mm, Tail Lg. 2.6mm, Tray, Lead-Free | 3.300In Stock29.200 On Order Expected | Headers | Breakaway | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87758 | Milli-Grid | Board-to-Board, Signal | - 55 C | + 105 C | Tray | 0877580616 | |||||
Mfr: 0039299042 TTI: 39-29-9042 Molex Availability: 22.800In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 22.800In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299042 5566-04B2 0039299042 | ||||
Mfr: 0039299046 TTI: 39-29-9046 Molex Availability: 6.300In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 6.300In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299046 5566-04B2-210 39-29-9046-PB 0039299046 | ||||
Mfr: 0428150042 TTI: 42815-0042 Molex Availability: 40.000In StockHeaders & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 16-14 AWG, Gold (Au) | 40.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 42815 | Mini-Fit Sr. | 16 AWG to 14 AWG | - 40 C | + 105 C | Reel | 0428150042 | |||||||||||
Mfr: 5569-03A4G-210 TTI: 39-30-3038 Molex Availability: 5.600In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 3 Pos., PA Polyamide Nylon 6/6, 94V-0, Gold (Au) Pltg | 5.600In Stock | Headers | Power | 3 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303038 A556903A4G210 0039303038 | |||||
Mfr: 0430450623 TTI: 43045-0623 Molex Availability: 2.592In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Press-fit Metal Retention Clip, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 2.592In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450623 | |||||
Mfr: 0010321061 TTI: 10-32-1061 Molex Availability: 2.100In StockHeaders & Wire Housings 5.08mm Pit. SPOX Wire-to-Board Header, Vert., w/ Friction Lock, 6 Pos. | 2.100In Stock | Headers | Locking | 6 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5281 | SPOX | - 40 C | + 105 C | Bulk | 10321061 5281-06A 0010321061 | |||||||
Mfr: 0015049209 TTI: 15-04-9209 Molex Availability: 47.300In StockHeaders & Wire Housings 2.54mm Pit. KK Polarizing Key | 47.300In Stock | Accessories | 1 Position | Straight | Pin (Male) | Tin | 4161 | KK | Bulk | 15049209 4161-1 0015049209 | ||||||||||||||
Mfr: 0901301212 TTI: 90130-1212 Molex Availability: 1.008In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 12 Pos., 0.38 m Gold (Au) Pltg | 1.008In Stock | Headers | Shrouded | 12 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301212 | |||||
Mfr: 5023520400 TTI: 502352-0400 Molex Availability: 56.000In Stock151.200 On Order Expected 07-Jan-27 Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 4 Pos., Tin (Sn) Pltg, Natural | 56.000In Stock151.200 On Order Expected 07-Jan-27 | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 502352 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5016461200 TTI: 501646-1200 Molex Availability: 17.500In StockHeaders & Wire Housings 2mm Pit., iGrid Recept. Crimp Housing, Dual Row, Positive Lock, 12 Pos., Natural | 17.500In Stock | Wire Housings | Receptacle Housing | 12 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501646 | iGrid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 5025780400 TTI: 502578-0400 Molex Availability: 70.950In Stock60.950 On Order Expected Headers & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 4 Pos., Natural | 70.950In Stock60.950 On Order Expected | Wire Housings | Plug | 4 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502578 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 1716920110 TTI: 171692-0110 Molex Availability: 1.920In StockHeaders & Wire Housings Mega-Fit Recept. Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | 1.920In Stock | Wire Housings | Receptacle Housing | 10 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 5601250400 TTI: 560125-0400 Molex Availability: 14.000In Stock120.000 On Order Expected Headers & Wire Housings DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 4 Pos., Gray | 14.000In Stock120.000 On Order Expected | Accessories | 4 Position | 1 Row | 560125 | DuraClik | Automotive, Signal, Wire-to-Board | - 40 C | + 130 C | Bulk | 5601250400 05601250400 | |||||||||||||
Mfr: 1722861102 TTI: 172286-1102 Molex Availability: 11.725In StockHeaders & Wire Housings Ultra-Fit Vert. Header, 3.5mm Pit., Single Row, 2 Pos., w/ Kinked Pins, Tin (Sn), Glow-Wire Capable, Black | 11.725In Stock | Headers | Power | 2 Position | 3.5 mm (0.138 in) | 1 Row | Kinked Pin | Solder Pin | Straight | Pin (Male) | Tin | 3.2 mm (0.126 in) | 172286 | Ultra-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 1722861102 01722861102 | |||||
Mfr: 1053252004 TTI: 105325-2004 Molex Availability: 47.300In StockHeaders & Wire Housings Nano-Fit Terminal Pos. Assurance (TPA) Retainer, 2.5mm Pit., 4 Pos., Natural | 47.300In Stock | Accessories | 4 Position | 2.5 mm (0.098 in) | 1 Row | 105325 | Nano-Fit | - 40 C | + 115 C | Bulk | 1053252004 01053252004 |