Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0039291088 TTI: 39-29-1088 Molex Availability: 12.825In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ PCB Mtg Flange, 8 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg | 12.825In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Mounting Flange | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 39291088 5569-08A1 39-29-1088-PB 0039291088 | ||||||
Mfr: 5023810000 TTI: 502381-0000 Molex Availability: 864.000In Stock96.000 On Order Expected 10-Dec-26 Headers & Wire Housings CLIK-Mate and IllumiMate 1.25mm Pit. Crimp Terminal, Male, Tin Pltg, 28-26 AWG, Reel | 864.000In Stock96.000 On Order Expected 10-Dec-26 | Contacts | Crimp | Pin (Male) | Tin | 502381 | CLIK-Mate | Signal | 28 AWG | Reel | ||||||||||||||
Mfr: 0428170012 TTI: 42817-0012 Molex Availability: 10.000In StockHeaders & Wire Housings Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Gold (Au) | 10.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 42817 | Mini-Fit Sr. | Wire-to-Board, Wire-to-Wire, Power | 12 AWG to 10 AWG | Reel | 0428170012 | ||||||||||||
Mfr: 0022284023 TTI: 22-28-4023 Molex Availability: 26.460In StockHeaders & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 6.09mm, Bag | 26.460In Stock | Headers | Breakaway | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | 42375 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22284023 42375-0037 0022284023 | |||||
Mfr: 0791091004 TTI: 79109-1004 Molex Availability: 4.284In StockHeaders & Wire Housings Milli-Grid Vert. Recept., 2mm Pit., Dual Row, SMT, Top/Bottom Entry, Tube, 0.38 m Gold (Au) Pltg, 10 Pos., Lead-Free | 4.284In Stock | Headers | Receptacle | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | 79109 | Milli-Grid | Board-to-Board, Signal | - 55 C | + 105 C | Tube | 0791091004 | |||||
Mfr: 5023521200 TTI: 502352-1200 Molex Availability: 32.900In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 12 Pos., Tin (Sn) Pltg, Natural | 32.900In Stock | Headers | Shrouded | 12 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 4.3 mm (0.169 in) | 502352 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0530480810 TTI: 53048-0810 Molex Availability: 15.350In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 8 Pos., Tray, 2.3mm PC Tail Lg. | 15.350In Stock | Headers | Shrouded | 8 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53048 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Tray | 0530480810 | |||||
Mfr: 0008520072 TTI: 08-52-0072 Molex Availability: 39.500In Stock42.000 On Order Expected 25-Feb-27 Headers & Wire Housings KK 396 Female Crimp Terminal , 24-18 AWG, Bag, Phosphor Bronze, 2.54 m Hot Tin (Sn) Dip Plated | 39.500In Stock42.000 On Order Expected 25-Feb-27 | Contacts | Crimp | Socket (Female) | Tin | 2478 | KK | 24 AWG | Bulk | 8520072 2478-3-(P909)L 0008520072 | ||||||||||||||
Mfr: 0016020102 TTI: 16-02-0102 Molex Availability: 29.800In StockHeaders & Wire Housings SL Crimp Terminal, Series 70058, Female, 24-22 AWG, w/ Tin (Sn) Plated Contact, Bag | 29.800In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 70058 | SL | 24 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 16020102 70058-0222 0016020102 | |||||||||||
Mfr: 0022051032 TTI: 22-05-1032 Molex Availability: 5.400In StockHeaders & Wire Housings Mini-Latch / KK Wire-to-Board Header, R/A, w/ Friction Ramp, 3 Pos., Tin (Sn) Pltg, Natural | 5.400In Stock | Headers | Locking | 3 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 7.5 mm (0.295 in) | 3.4 mm (0.134 in) | 5046 | Mini-Latch/KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22051032 5046-03A 0022051032 | ||||
Mfr: 0430201001 TTI: 43020-1001 Molex Availability: 21.600In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 10 Pos., UL 94V-0, Low-Halogen, Black | 21.600In Stock | Wire Housings | Plug Housing | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430201001 | ||||||
Mfr: 0430450214 TTI: 43045-0214 Molex Availability: 12.144In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 12.144In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0214-PB 0430450214 | |||||
Mfr: 0901301206 TTI: 90130-1206 Molex Availability: 9.984In Stock2.048 On Order Expected 17-Dec-26 Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 6 Pos., 0.38 m Gold (Au) Pltg | 9.984In Stock2.048 On Order Expected 17-Dec-26 | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301206 | |||||
Mfr: 0039299063 TTI: 39-29-9063 Molex Availability: 16.000In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 16.000In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299063 5566-06A2 0039299063 | ||||
Mfr: 0510650500 TTI: 51065-0500 Molex Availability: 4.200In StockHeaders & Wire Housings 2mm Pit., Micro-Latch Recept. Crimp Housing, Single Row, 5 Pos., Natural | 4.200In Stock | Wire Housings | Receptacle Housing | 5 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51065 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0510650500 | ||||||||
Mfr: 0026605040 TTI: 26-60-5040 Molex Availability: 5.100In StockHeaders & Wire Housings KK 396 Header, R/A w/ Friction Lock, 4 Pos., Tin (Sn) Pltg | 5.100In Stock | Headers | Locking | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 41792 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26605040 41792-0004 0026605040 | ||||||
Mfr: 0877580816 TTI: 87758-0816 Molex Availability: 16.600In StockHeaders & Wire Housings 2mm Pit. Milli-Grid Header, Vert., TH, 8 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 4mm, Tail Lg. 2.6mm, Tray, Lead-Free | 16.600In Stock | Headers | Breakaway | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87758 | Milli-Grid | - 55 C | + 105 C | Tray | 0877580816 | ||||||
Mfr: 0533750310 TTI: 53375-0310 Molex Availability: 48.400In StockHeaders & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, Vert., TH w/ Kinked Pins, Tin Pltg, Positive Lock, 3 Pos., Bag, 3.4mm PC Tail Lg. | 48.400In Stock | Headers | Shrouded | 3 Position | 2.5 mm (0.098 in) | 1 Row | Kinked Pin | Solder Pin | Straight | Pin (Male) | Tin | 53375 | Mini-Lock | Wire-to-Board | - 40 C | + 105 C | Bulk | 0533750310 | ||||||
Mfr: 0436500427 TTI: 43650-0427 Molex Availability: 48.360In Stock61.200 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 4 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 48.360In Stock61.200 On Order Expected | Headers | Power | 4 Position | 3 mm (0.118 in) | 1 Row | Mounting Peg | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 0436500427 | |||||||
Mfr: 0430450215 TTI: 43045-0215 Molex Availability: 2.200In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 2.200In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450215 | |||||
Mfr: 0430450410 TTI: 43045-0410 Molex Availability: 18.800In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 18.800In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450410 | |||||
Mfr: 0901190121 TTI: 90119-0121 Molex Availability: 40.000In Stock120.000 On Order Expected Headers & Wire Housings C-Grid III Female Crimp Terminal, 28-26 AWG, Reel, 0.38 m Selective Gold (Au) | 40.000In Stock120.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 90119 | C-Grid | 28 AWG to 26 AWG | - 55 C | + 105 C | Reel | 0901190121 | |||||||||||
Mfr: 0022032021 TTI: 22-03-2021 Molex Availability: 53.000In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, Single Row, Vert., 2 Pos., PA Polyamide Nylon, Tin (Sn) Pltg | 53.000In Stock | Headers | Pin Strip | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 4030 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22032021 A-4030-02A102 0022032021 | ||||||
Mfr: 0050579408 TTI: 50-57-9408 Molex Availability: 7.400In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Pos., Black | 7.400In Stock | Wire Housings | Receptacle Housing | 8 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579408 | ||||||||
Mfr: 0026605030 TTI: 26-60-5030 Molex Availability: 30.650In StockHeaders & Wire Housings KK 396 Header, R/A w/ Friction Lock, 3 Pos., Tin (Sn) Pltg | 30.650In Stock | Headers | Locking | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 41792 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26605030 41792-0003 0026605030 |