Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0039013083 TTI: 39-01-3083 Molex Availability: 11.700In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 8 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 11.700In Stock | Wire Housings | Plug Housing | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013083 5559-08P1 0039013083 | |||||||
Mfr: 0022112062 TTI: 22-11-2062 Molex Availability: 16.300In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 6 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag | 16.300In Stock | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22112062 A-6373-06A501 0022112062 | ||||||
Mfr: 0050579004 TTI: 50-57-9004 Molex Availability: 13.300In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version A, Non-polarized, 4 Pos., Black | 13.300In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 50579004 050579004 | ||||||||
Mfr: 0430451812 TTI: 43045-1812 Molex Availability: 8.520In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 18 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 8.520In Stock | Headers | Shrouded | 18 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451812 | |||||
Mfr: 0901560145 TTI: 90156-0145 Molex Availability: 7.000In StockHeaders & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 5 Pos., Black | 7.000In Stock | Wire Housings | Receptacle Housing | 5 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 90156 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901560145 | |||||||
Mfr: 0009508021 TTI: 09-50-8021 Molex Availability: 17.000In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Pos., Natural | 17.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508021 41695-N-B2 0009508021 | ||||||||||
Mfr: 0530480710 TTI: 53048-0710 Molex Availability: 2.370In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 7 Pos., Tray, 2.3mm PC Tail Lg. | 2.370In Stock | Headers | Shrouded | 7 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53048 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530480710 | |||||
Mfr: 5025780600 TTI: 502578-0600 Molex Availability: 13.900In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 6 Pos., Natural | 13.900In Stock | Wire Housings | Plug | 6 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502578 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0460150402 TTI: 46015-0402 Molex Availability: 36.960In Stock3.040 On Order Expected 17-Dec-26 Headers & Wire Housings Mini-Fit Plus Header, Dual Row, Vert., 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Nylon 6/6, UL 94V-0, Tin (Sn) Pltg | 36.960In Stock3.040 On Order Expected 17-Dec-26 | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 46015 | Mini-Fit HCS | - 40 C | + 105 C | Tray | 0460150402 | ||||||
Mfr: 5025840460 TTI: 502584-0460 Molex Availability: 70.200In Stock54.000 On Order Expected 15-Jan-27 Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 4 Pos., Beige | 70.200In Stock54.000 On Order Expected 15-Jan-27 | Wire Housings | Receptacle | 4 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5025840860 TTI: 502584-0860 Molex Availability: 17.100In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 8 Pos., Beige | 17.100In Stock | Wire Housings | Receptacle | 8 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | - 40 C | + 105 C | Reel | ||||||||
Mfr: 0430250208 TTI: 43025-0208 Molex Availability: 54.000In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 54.000In Stock | Wire Housings | Receptacle Housing | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250208 | ||||||
Mfr: 0009930400 TTI: 09-93-0400 Molex Availability: 1.700In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 4 Pos., Glow-Wire Capable | 1.700In Stock | Wire Housings | Receptacle Housing | 4 Position | 3.96 mm (0.156 in) | 1 Row | 3069 | KK | Wire-to-Board, Power | Bulk | 9930400 3069-G04 0009930400 | |||||||||||||
Mfr: 5023520500 TTI: 502352-0500 Molex Availability: 63.000In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, R/A, 5 Pos., Tin (Sn) Pltg, Natural | 63.000In Stock | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 502352 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0874270202 TTI: 87427-0202 Molex Availability: 10.800In StockHeaders & Wire Housings Mini-Fit Jr. Header, 4.2mm Pit., R/A, w/o Flange, 2 Pos., Tin (Sn) over Nickel (Ni) Pltg | 10.800In Stock | Headers | Shrouded | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.3 mm (0.13 in) | 87427 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0874270202 | ||||
Mfr: 0022292101 TTI: 22-29-2101 Molex Availability: 1.150In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 10 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 1.150In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22292101 AE-6410-10A(501) 22-29-2101-PB 0022292101 | |||||
Mfr: 0901301226 TTI: 90130-1226 Molex Availability: 2.088In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, Vert., Shrouded, 2.9mm Tail Lg., 26 Pos., 0.38 m Gold (Au) Pltg | 2.088In Stock | Headers | Shrouded | 26 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901301226 | |||||
Mfr: 0022057088 TTI: 22-05-7088 Molex Availability: 1.200In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, R/A, w/ Friction Lock, 8 Pos. | 1.200In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 7395 | KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22057088 739508B 0022057088 | ||||||
Mfr: 0433751001 TTI: 43375-1001 Molex Availability: 6.000In Stock204.000 On Order Expected Headers & Wire Housings Sabre Crimp Terminal, Female, Double 18+18 or Single 16-14 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact w/ TPA | 6.000In Stock204.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 43375 | Sabre | Wire-to-Board, Wire-to-Wire, Power | 18 AWG | - 40 C | + 105 C | Reel | 0433751001 | ||||||||||
Mfr: 0430451414 TTI: 43045-1414 Molex Availability: 1.014In Stock2.652 On Order Expected 15-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 14 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 1.014In Stock2.652 On Order Expected 15-Jan-27 | Headers | Shrouded | 14 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451414 | |||||
Mfr: 0903253004 TTI: 90325-3004 Molex Availability: 5.500In StockHeaders & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, w/ PCB Pegs, 4 Pos., Selective Gold (Au) Pltg | 5.500In Stock | Headers | Ribbon Cable | 4 Position | 1.27 mm (0.05 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 90325 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0903253004 | ||||||
Mfr: 5051538000 TTI: 505153-8000 Molex Availability: 1.575.000In StockHeaders & Wire Housings DuraClik TPA Wire-to-Board Crimp Recept. Terminal, Female, Tin (Sn) Pltg | 1.575.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 505153 | DuraClik | Wire-to-Board, Signal | 24 AWG | Reel | ||||||||||||||
Mfr: 5013300600 TTI: 501330-0600 Molex Availability: 33.800In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Single Row, Inner Positive Lock, 6 Pos., White | 33.800In Stock | Wire Housings | Receptacle Housing | 6 Position | 1 mm (0.039 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501330 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0008580111 TTI: 08-58-0111 Molex Availability: 11.800In StockHeaders & Wire Housings KK Trifurcon Crimp Terminal 6438, 20-18 AWG, Bag, Phosphor Bronze Selective Gold (Au) | 11.800In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 6838 | KK | 20 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 8580111 6838-A(P561)L 0008580111 | |||||||||||
Mfr: 1053081210 TTI: 105308-1210 Molex Availability: 2.200In StockHeaders & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Dual Row, 10 Pos., Black, Glow-Wire Capable | 2.200In Stock | Wire Housings | Receptacle Housing | 10 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Cable Mount / Free Hanging | Crimp | Straight | 105308 | Nano-Fit | Wire-to-Board | Bulk | 1053081210 01053081210 |