Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0874370673 TTI: 87437-0673 Molex Availability: 23.400In Stock15.300 On Order Expected 17-Dec-26 Headers & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 6 Pos., T/R, w/ Cap, Beige | 23.400In Stock15.300 On Order Expected 17-Dec-26 | Headers | Shrouded | 6 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 87437 | Pico-SPOX | Wire-to-Board | - 55 C | + 105 C | Reel | 0874370673 874370673 | ||||||
Mfr: 0022035095 TTI: 22-03-5095 Molex Availability: 5.900In Stock16.800 On Order Expected Headers & Wire Housings 2.5mm Pit., Mini-SPOX PCB Header, Single Row, Vert., TH, Tin Pltg, 9 Pos., Bag, 3.5mm PC Tail Lg. | 5.900In Stock16.800 On Order Expected | Headers | Shrouded | 9 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 3.5 mm (0.138 in) | 5267 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22035095 5267-09A 22-03-5095-PB 0022035095 | ||||
Mfr: 0503948054 TTI: 50394-8054 Molex Availability: 70.000In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, Gold (Au) Flash, 30-24 AWG, Reel, Lead-Free | 70.000In Stock | Contacts | Crimp | Socket (Female) | Gold | 50394 | Milli-Grid | Wire-to-Board, Wire-to-Wire, Signal | 30 AWG | Reel | 0503948054 | |||||||||||||
Mfr: 0039296068 TTI: 39-29-6068 Molex Availability: 3.200In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 3.200In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39296068 5566-06AGS-210 0039296068 | ||||
Mfr: 0039290083 TTI: 39-29-0083 Molex Availability: 11.525In Stock12.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 11.525In Stock12.000 On Order Expected | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39290083 5566-08AGS 0039290083 | ||||
Mfr: 0701070007 TTI: 70107-0007 Molex Availability: 6.300In StockHeaders & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 8 Pos., Black | 6.300In Stock | Wire Housings | Plug Housing | 8 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 70107 | SL | Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0701070007 | ||||||||
Mfr: 0015910100 TTI: 15-91-0100 Molex Availability: 5.670In StockHeaders & Wire Housings C-Grid Breakaway PCB Header, 2.54mm Pit., SMT, Dual Row, Vert., 10 Pos., 0.38 m Gold (Au) Pltg, 6.1mm Mating Pin Lg., Tube | 5.670In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 71308 | C-Grid | - 40 C | + 120 C | Tube | 15910100 A-71308-0110N 0015910100 | ||||||
Mfr: 0430451009 TTI: 43045-1009 Molex Availability: 20.600In Stock16.800 On Order Expected 29-Apr-27 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 10 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 20.600In Stock16.800 On Order Expected 29-Apr-27 | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430451009 | |||||
Mfr: 0194180001 TTI: 19418-0001 Molex Availability: 7.072In StockHeaders & Wire Housings MX150L 8 Circuit Recept. for 22-18 AWG Wire, w/ CPA, Black | 7.072In Stock | Connectors | Receptacle | 8 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Socket Contacts | 19418 | MX150L | Power, Wire-to-Board, Wire to Wire | - 40 C | + 125 C | Bulk | 0194180001 | |||||||
Mfr: 0430451214 TTI: 43045-1214 Molex Availability: 2.940In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 12 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 2.940In Stock | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451214 | |||||
Mfr: 0022292081 TTI: 22-29-2081 Molex Availability: 3.150In Stock14.250 On Order Expected 17-Jun-27 Headers & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 8 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 0.51 m Gold (Au) Pltg | 3.150In Stock14.250 On Order Expected 17-Jun-27 | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22292081 AE-6410-08A(501) 0022292081 | |||||
Mfr: 0430450624 TTI: 43045-0624 Molex Availability: 2.304In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 2.304In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450624 | |||||
Mfr: 5023510800 TTI: 502351-0800 Molex Availability: 29.500In StockHeaders & Wire Housings DuraClik Wire-to-Board Recept. Housing, Single Row, 8 Pos., Natural | 29.500In Stock | Wire Housings | Receptacle Housing | 8 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 502351 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 5600200520 TTI: 560020-0520 Molex Availability: 7.800In Stock52.000 On Order Expected 17-Dec-26 Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 5 Pos., Tin (Sn) Over Nickel, Natural | 7.800In Stock52.000 On Order Expected 17-Dec-26 | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0194190004 TTI: 19419-0004 Molex Availability: 1.551In StockHeaders & Wire Housings MX150L 4 Circuit Plug for 16-14 AWG Wire | 1.551In Stock | Connectors | 4 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Pin Contacts | 19419 | MX150L | Power, Wire-to-Wire | - 40 C | + 125 C | Bulk | 0194190004 | ||||||||
Mfr: 5013300300 TTI: 501330-0300 Molex Availability: 82.000In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., White | 82.000In Stock | Wire Housings | Receptacle Housing | 3 Position | 1 mm (0.039 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501330 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 5013301200 TTI: 501330-1200 Molex Availability: 63.000In Stock32.000 On Order Expected 25-Mar-27 Headers & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Single Row, Inner Positive Lock, 12 Pos., White | 63.000In Stock32.000 On Order Expected 25-Mar-27 | Wire Housings | Receptacle Housing | 12 Position | 1 mm (0.039 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501330 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0430450219 TTI: 43045-0219 Molex Availability: 6.000In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 6.000In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450219 | |||||
Mfr: 0430202000 TTI: 43020-2000 Molex Availability: 8.500In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 20 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 8.500In Stock | Wire Housings | Plug Housing | 20 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430202000 | ||||||
Mfr: 0878313020 TTI: 87831-3020 Molex Availability: 15.776In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 30 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 15.776In Stock | Headers | Shrouded | 30 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.6 mm (0.142 in) | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878313020 | ||||
Mfr: 0874370343 TTI: 87437-0343 Molex Availability: 14.000In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 3 Pos., T/R, w/o Cap, Beige | 14.000In Stock | Headers | Shrouded | 3 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 87437 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0874370343 | ||||||
Mfr: 0430451227 TTI: 43045-1227 Molex Availability: 2.100In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 12 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 2.100In Stock | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451227 | |||||
Mfr: 0428192213 TTI: 42819-2213 Molex Availability: 7.332In Stock676 On Order Expected 28-Jan-27 Headers & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 1.57mm PCB Thick., 0.76 m Gold (Au) Selective Pltg, 2 Pos. | 7.332In Stock676 On Order Expected 28-Jan-27 | Headers | Shrouded | 2 Position | 10 mm (0.394 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 42819 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0428192213 | ||||||
Mfr: 0878312620 TTI: 87831-2620 Molex Availability: 2.322In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 26 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 2.322In Stock | Headers | Shrouded | 26 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.6 mm (0.142 in) | 2.5 mm (0.098 in) | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878312620 | |||
Mfr: 0430450227 TTI: 43045-0227 Molex Availability: 9.768In Stock39.864 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 9.768In Stock39.864 On Order Expected | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450227 |