Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0436500328 TTI: 43650-0328 Molex Availability: 2.550In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 3 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 2.550In Stock | Headers | Shrouded | 3 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500328 | ||||||
Mfr: 0436400601 TTI: 43640-0601 Molex Availability: 11.800In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 6 Pos., UL 94V-0, Low-Halogen, Black | 11.800In Stock | Wire Housings | Plug Housing | 6 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 43640-0601-P 0436400601 | ||||||||
Mfr: 0874370243 TTI: 87437-0243 Molex Availability: 9.000In Stock8.000 On Order Expected 07-May-27 Headers & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 2 Pos., T/R, w/o Cap, Beige | 9.000In Stock8.000 On Order Expected 07-May-27 | Headers | Shrouded | 2 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 87437 | Pico-SPOX | Wire-to-Board, Power | - 55 C | + 105 C | Reel | 0874370243 | ||||||
Mfr: 0705430009 TTI: 70543-0009 Molex Availability: 513In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 10 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 513In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430009 | |||||||
Mfr: 0010081091 TTI: 10-08-1091 Molex Availability: 0In Stock2.975 On Order Expected 05-Mar-27 Headers & Wire Housings KK Header, Vert., Round Pin, 9 Pos., Tin (Sn) Pltg, Pin Lg. 19.05mm | 0In Stock2.975 On Order Expected 05-Mar-27 | Headers | Unshrouded | 9 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3003 | KK | Bulk | 10081091 3003-09A 0010081091 | |||||||||
Mfr: 5023801400 TTI: 502380-1400 Molex Availability: 24.000In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.25mm Pit., Single Row, Positive Lock, 14 Pos., White | 24.000In Stock | Wire Housings | Plug Housing | 14 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502380 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 5025781200 TTI: 502578-1200 Molex Availability: 20.000In Stock100.000 On Order Expected 28-Jan-27 Headers & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 12 Pos., Natural | 20.000In Stock100.000 On Order Expected 28-Jan-27 | Wire Housings | Plug | 12 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502578 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0469930810 TTI: 46993-0810 Molex Availability: 37.500In Stock30.000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/ Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 8 Pos., Glow-Wire Capable, Black | 37.500In Stock30.000 On Order Expected | Wire Housings | Plug Housing | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 46993 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | |||||||
Mfr: 5600200620 TTI: 560020-0620 Molex Availability: 51.350In Stock91.000 On Order Expected Headers & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 6 Pos., Tin (Sn) Over Nickel, Natural | 51.350In Stock91.000 On Order Expected | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0039293086 TTI: 39-29-3086 Molex Availability: 900In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 900In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39293086 5566-08B 0039293086 | ||||
Mfr: 0010085031 TTI: 10-08-5031 Molex Availability: 3.400In Stock10.200 On Order Expected 08-Apr-27 Headers & Wire Housings 5.08MM 3P VERT HDR W/POLAR BACKWL | 3.400In Stock10.200 On Order Expected 08-Apr-27 | Headers | Shrouded | 3 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.4 mm (0.449 in) | 4.45 mm (0.175 in) | 2599 | KK | Bulk | 10085031 2599M-03A 0010085031 | |||||||
Mfr: 0874270802 TTI: 87427-0802 Molex Availability: 3.200In StockHeaders & Wire Housings Mini-Fit Jr. Header, 4.2mm Pit., R/A, w/o Flange, 8 Pos., Tin (Sn) over Nickel (Ni) Pltg | 3.200In Stock | Headers | Shrouded | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.3 mm (0.13 in) | 87427 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0874270802 | ||||
Mfr: 0010085061 TTI: 10-08-5061 Molex Availability: 2.100In StockHeaders & Wire Housings 5.08MM 6P VERT HDR W/POLAR BACKWL | 2.100In Stock | Headers | Shrouded | 6 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2599 | KK | Bulk | 10085061 2599M-06A 10-08-5061-PB 0010085061 | |||||||||
Mfr: 0436500313 TTI: 43650-0313 Molex Availability: 1.280In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 3 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 1.280In Stock | Headers | Shrouded | 3 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0436500313 | ||||||
Mfr: 0877581016 TTI: 87758-1016 Molex Availability: 11.000In Stock9.000 On Order Expected 11-Feb-27 Headers & Wire Housings 2mm Pit. Milli-Grid Header, Vert., TH, 10 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 4mm, Tail Lg. 2.6mm, Tray, Lead-Free | 11.000In Stock9.000 On Order Expected 11-Feb-27 | Headers | Breakaway | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87758 | Milli-Grid | Board-to-Board, Signal | - 55 C | + 105 C | Tray | 0877581016 | |||||
Mfr: 0010321091 TTI: 10-32-1091 Molex Availability: 4.000In StockHeaders & Wire Housings 5.08mm Pit. SPOX Wire-to-Board Header, Vert., w/ Friction Lock, 9 Pos. | 4.000In Stock | Headers | Locking | 9 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5281 | SPOX | - 40 C | + 105 C | Bulk | 10321091 5281-09A 0010321091 | |||||||
Mfr: 5031480890 TTI: 503148-0890 Molex Availability: 9.900In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Dual Row, SMT, R/A, Tin Pltg, Positive Lock, 8 Pos., Natural | 9.900In Stock | Headers | Receptacle | 8 Position | 1.5 mm (0.059 in) | 2 Row | SMD/SMT | Solder | Right Angle | Socket (Female) | Tin | 503148 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5031480890 05031480890 | ||||||
Mfr: 0428193213 TTI: 42819-3213 Molex Availability: 1.620In StockHeaders & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 1.57mm PCB Thick., 0.76 m Gold (Au) Selective Pltg, 3 Pos. | 1.620In Stock | Headers | Shrouded | 3 Position | 10 mm (0.394 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 42819 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0428193213 | ||||||
Mfr: 0878320606 TTI: 87832-0606 Molex Availability: 7.000In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 6 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Center Friction Lock, w/ Pegs, w/ Cap, T/R | 7.000In Stock | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87832 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0878320606 | |||||
Mfr: 0560868000 TTI: 56086-8000 Molex Availability: 220.000In StockHeaders & Wire Housings 2mm Pit. Crimp Terminal 56086, Male, 28-22 AWG, Reel, for 51227 Housing | 220.000In Stock | Contacts | Crimp | Pin (Male) | Tin | 56086 | Wire-to-Wire | 28 AWG to 22 AWG | Reel | 0560868000 | ||||||||||||||
Mfr: 0533981571 TTI: 53398-1571 Molex Availability: 5.600In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 15 Pos., T/R, 0.6mm PC Tail Lg. | 5.600In Stock | Headers | Shrouded | 15 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533981571 | |||||
Mfr: 5600200320 TTI: 560020-0320 Molex Availability: 26.000In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 3 Pos., Tin (Sn) Over Nickel, Natural | 26.000In Stock | Headers | Shrouded | 3 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0908140920 TTI: 90814-0920 Molex Availability: 4.200In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 20 Pos., T/R, Natural | 4.200In Stock | Headers | Ribbon Cable | 20 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0908140920 | ||||||
Mfr: 0702462601 TTI: 70246-2601 Molex Availability: 6.496In StockHeaders & Wire Housings 2.54mm Pit. C-Grid Header, Low Profile, Dual Row, Vert., Shrouded, 26 Pos., 0.38 m Gold (Au) Selective Pltg, Tray | 6.496In Stock | Headers | Shrouded | 26 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.1 mm (0.24 in) | 3.43 mm (0.135 in) | 70246 | C-Grid | Wire-to-Board, Signal | - 55 C | + 120 C | Tray | 0702462601 | |||
Mfr: 0431602102 TTI: 43160-2102 Molex Availability: 450In StockHeaders & Wire Housings Sabre Vert. Header, 7.5mm Pit., 2 Pos., Glow-Wire Capable, 3.81mm Tail Lg., for 1.6mm PCB, w/ Board Lock | 450In Stock | Headers | Shrouded | 2 Position | 7.5 mm (0.295 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43160 | Sabre | Wire-to-Board, Power | - 40 C | + 75 C | Tray | 0431602102 |