Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430451007 TTI: 43045-1007 Molex Availability: 7.400In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 10 Pos., w/ PCB Press-fit Metal Retention Clip, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 7.400In Stock | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430451007 | |||||
Mfr: 0436450408 TTI: 43645-0408 Molex Availability: 12.000In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 4 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 12.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436450408 | ||||||||
Mfr: 0009930800 TTI: 09-93-0800 Molex Availability: 7.500In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 8 Pos., Glow-Wire Capable | 7.500In Stock | Wire Housings | Receptacle Housing | 8 Position | 3.96 mm (0.156 in) | 1 Row | 3069 | KK | Wire-to-Board, Power | Bulk | 9930800 3069-G08 0009930800 | |||||||||||||
Mfr: 0878980314 TTI: 87898-0314 Molex Availability: 2.560In Stock21.120 On Order Expected Headers & Wire Housings C-Grid / SL Header, SMT, Breakaway, Vert., 3 Pos., 0.38 m Gold (Au) Pltg, T/R Packaging w/ Cap, Lead-Free | 2.560In Stock21.120 On Order Expected | Headers | Breakaway | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 87898 | C-Grid | - 55 C | + 105 C | Reel | |||||||
Mfr: 1054170334 TTI: 105417-0334 Molex Availability: 39.000In StockHeaders & Wire Housings Mega-Fit Crimp Terminal, Male, Tin (Sn) Pltg, Double 20+20, 18+18 or Single 16-14 AWG, Reel | 39.000In Stock | Accessories | Terminal | Crimp | Pin (Male) | Tin | 105417 | Mega-Fit | 16 AWG to 14 AWG | Reel | 1054170334 01054170334 | |||||||||||||
Mfr: 2157591004 TTI: 215759-1004 Molex Availability: 3.000In StockHeaders & Wire Housings Micro-Fit+ Recept. Housing, Single Row, 4 Pos., UL 94V-0, Glow-Wire Capable, Black | 3.000In Stock | Wire Housings | Receptacle Housing | 4 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | 215759 | Micro-Fit+ | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 2157591004 02157591004 | ||||||||
Mfr: 5055670481 TTI: 505567-0481 Molex Availability: 1.200In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, 0.10 m Gold Pltg, Positive Lock, 4 Pos., Black | 1.200In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 505567 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5055670481 05055670481 | ||||||
Mfr: 2053425028 TTI: 205342-5028 Molex Availability: 65.000In StockHeaders & Wire Housings 2mm Pit., Pico-Lock Female Crimp Terminal, Gold (Au) Pltg, 22-20 AWG | 65.000In Stock | Contacts | Terminal | Crimp | Socket (Female) | Gold | 205342 | Pico-Lock | 22 AWG to 20 AWG | Reel | 2053425028 02053425028 | |||||||||||||
Mfr: 0015247103 TTI: 15-24-7103 Molex Availability: 2.592In StockHeaders & Wire Housings Mini-Fit BMI Recept. Header, 4.2mm Pit., Dual Row, Vert., w/ Snap-In Plastic Pegs, Brass Terminal, 0.76 m Gold (Au) Pltg, Nylon UL 94V-0, 10 Pos. | 2.592In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | 42385 | Mini-Fit | - 40 C | + 105 C | Tray | 15247103 42385-10B2 15-24-7103-PB 0015247103 | ||||||
Mfr: 0039301220 TTI: 39-30-1220 Molex Availability: 2.050In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 22 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 2.050In Stock | Headers | Power | 22 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301220 5569-22A2 39-30-1220-PB 0039301220 | ||||
Mfr: 0501338000 TTI: 50133-8000 Molex Availability: 50.000In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Male Crimp Terminal, Tin (Sn) Pltg, 32-28 AWG, Reel | 50.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 50133 | PicoBlade | 32 AWG to 28 AWG | Reel | 0501338000 | |||||||||||||
Mfr: 1720630312 TTI: 172063-0312 Molex Availability: 24.000In StockHeaders & Wire Housings Mega-Fit Crimp Terminal, Female, 0.38 m Gold (Au) Pltg, 12 AWG, Reel | 24.000In Stock | Contacts | Crimp | Socket (Female) | Gold | 172063 | Mega-Fit | Wire-to-Board, Power | 12 AWG | Reel | ||||||||||||||
Mfr: 0430450621 TTI: 43045-0621 Molex Availability: 3.744In Stock1.728 On Order Expected 21-Jan-27 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 3.744In Stock1.728 On Order Expected 21-Jan-27 | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450621 | |||||
Mfr: 0428192212 TTI: 42819-2212 Molex Availability: 4.732In StockHeaders & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 1.57mm PCB Thick., Tin (Sn) Pltg, 2 Pos., USE NYE LUBE ON MATING SURFACES | 4.732In Stock | Headers | Shrouded | 2 Position | 10 mm (0.394 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 42819 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 42819-2212-PB 0428192212 | |||||
Mfr: 0436500209 TTI: 43650-0209 Molex Availability: 2.560In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 2 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 2.560In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0436500209 | ||||||
Mfr: 0874271202 TTI: 87427-1202 Molex Availability: 1.870In StockHeaders & Wire Housings Mini-Fit Jr. Header, 4.2mm Pit., R/A, Nylon, w/o Flange,12 Pos., Tin (Sn) over Nickel (Ni) Pltg | 1.870In Stock | Headers | Shrouded | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.3 mm (0.13 in) | 87427 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0874271202 | ||||
Mfr: 0436500812 TTI: 43650-0812 Molex Availability: 7.040In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 8 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 7.040In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0436500812 | ||||||
Mfr: 0428150134 TTI: 42815-0134 Molex Availability: 17.500In Stock10.000 On Order Expected 18-Feb-27 Headers & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Silver (Ag) | 17.500In Stock10.000 On Order Expected 18-Feb-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Silver | 42815 | Mini-Fit Sr. | 8 AWG | - 40 C | + 105 C | Reel | 428150134 0428150134 | |||||||||||
Mfr: 5025840760 TTI: 502584-0760 Molex Availability: 5.400In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 7 Pos., Beige | 5.400In Stock | Wire Housings | Receptacle | 7 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0008700064 TTI: 08-70-0064 Molex Availability: 48.000In StockHeaders & Wire Housings KK Cat Ear Crimp Terminal 5159, 28-22 AWG, Reel, Brass, Tin (Sn) over Copper Pltg | 48.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5159 | KK | 28 AWG to 22 AWG | - 40 C | + 105 C | Reel | 8700064 5159T 0008700064 | |||||||||||
Mfr: 0022052031 TTI: 22-05-2031 Molex Availability: 16.700In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, Single Row, R/A, 3 Pos., PA Polyamide Nylon, Tin (Sn) Pltg | 16.700In Stock | Headers | Pin Strip | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 4094 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22052031 A-4094-03A102 0022052031 | ||||||
Mfr: 1729521001 TTI: 172952-1001 Molex Availability: 3.600In StockHeaders & Wire Housings Micro-Fit TPA Recept. Housing, Dual Row, 10 Pos., UL 94V-0, Low-Halogen, Black | 3.600In Stock | Wire Housings | Receptacle Housing | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 172952 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 1729521001 01729521001 | ||||||
Mfr: 0901420040 TTI: 90142-0040 Molex Availability: 1.600In Stock4.000 On Order Expected 18-Feb-27 Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Dual Row, 40 Pos., Black | 1.600In Stock4.000 On Order Expected 18-Feb-27 | Wire Housings | Receptacle Housing | 40 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 90142 | C-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0901420040 | ||||||||
Mfr: 0511630400 TTI: 51163-0400 Molex Availability: 16.000In StockHeaders & Wire Housings 2.5mm Pit., Mini-Lock Recept. Crimp Housing, Single Row, Positive Lock, 4 Pos., Natural | 16.000In Stock | Wire Housings | Receptacle | 4 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Straight | 51163 | Mini-Lock | - 40 C | + 105 C | Bulk | 0511630400 | ||||||||||
Mfr: 0430451421 TTI: 43045-1421 Molex Availability: 2.184In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 14 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 2.184In Stock | Headers | Shrouded | 14 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451421 |