Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0428204213 TTI: 42820-4213 Molex Availability: 1.364In StockHeaders & Wire Housings Mini-Fit Sr. R/A Header, 10mm Pit., Single Row, 4 Pos., 3.5mm Tail Lg., for 1.57mm PCB, 0.76 m Gold (Au) Pltg, w/ Clip | 1.364In Stock | Headers | Shrouded | 4 Position | 10 mm (0.394 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 42820 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Tube | 0428204213 | ||||||
Mfr: 0874270802 TTI: 87427-0802 Molex Availability: 3.200In StockHeaders & Wire Housings Mini-Fit Jr. Header, 4.2mm Pit., R/A, w/o Flange, 8 Pos., Tin (Sn) over Nickel (Ni) Pltg | 3.200In Stock | Headers | Shrouded | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.3 mm (0.13 in) | 87427 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0874270802 | ||||
Mfr: 0010085061 TTI: 10-08-5061 Molex Availability: 2.100In StockHeaders & Wire Housings 5.08MM 6P VERT HDR W/POLAR BACKWL | 2.100In Stock | Headers | Shrouded | 6 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2599 | KK | Bulk | 10085061 2599M-06A 10-08-5061-PB 0010085061 | |||||||||
Mfr: 0436500313 TTI: 43650-0313 Molex Availability: 1.280In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 3 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 1.280In Stock | Headers | Shrouded | 3 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0436500313 | ||||||
Mfr: 0877581016 TTI: 87758-1016 Molex Availability: 11.000In Stock9.000 On Order Expected 11-Feb-27 Headers & Wire Housings 2mm Pit. Milli-Grid Header, Vert., TH, 10 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 4mm, Tail Lg. 2.6mm, Tray, Lead-Free | 11.000In Stock9.000 On Order Expected 11-Feb-27 | Headers | Breakaway | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87758 | Milli-Grid | Board-to-Board, Signal | - 55 C | + 105 C | Tray | 0877581016 | |||||
Mfr: 0010321091 TTI: 10-32-1091 Molex Availability: 4.000In StockHeaders & Wire Housings 5.08mm Pit. SPOX Wire-to-Board Header, Vert., w/ Friction Lock, 9 Pos. | 4.000In Stock | Headers | Locking | 9 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5281 | SPOX | - 40 C | + 105 C | Bulk | 10321091 5281-09A 0010321091 | |||||||
Mfr: 5031480890 TTI: 503148-0890 Molex Availability: 9.900In StockHeaders & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Dual Row, SMT, R/A, Tin Pltg, Positive Lock, 8 Pos., Natural | 9.900In Stock | Headers | Receptacle | 8 Position | 1.5 mm (0.059 in) | 2 Row | SMD/SMT | Solder | Right Angle | Socket (Female) | Tin | 503148 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 5031480890 05031480890 | ||||||
Mfr: 0428193213 TTI: 42819-3213 Molex Availability: 1.620In StockHeaders & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 1.57mm PCB Thick., 0.76 m Gold (Au) Selective Pltg, 3 Pos. | 1.620In Stock | Headers | Shrouded | 3 Position | 10 mm (0.394 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 42819 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0428193213 | ||||||
Mfr: 0878320606 TTI: 87832-0606 Molex Availability: 7.000In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 6 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Center Friction Lock, w/ Pegs, w/ Cap, T/R | 7.000In Stock | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87832 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0878320606 | |||||
Mfr: 0560868000 TTI: 56086-8000 Molex Availability: 220.000In StockHeaders & Wire Housings 2mm Pit. Crimp Terminal 56086, Male, 28-22 AWG, Reel, for 51227 Housing | 220.000In Stock | Contacts | Crimp | Pin (Male) | Tin | 56086 | Wire-to-Wire | 28 AWG to 22 AWG | Reel | 0560868000 | ||||||||||||||
Mfr: 0533981571 TTI: 53398-1571 Molex Availability: 5.600In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 15 Pos., T/R, 0.6mm PC Tail Lg. | 5.600In Stock | Headers | Shrouded | 15 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 0.6 mm | 53398 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0533981571 | |||||
Mfr: 5600200320 TTI: 560020-0320 Molex Availability: 26.000In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 3 Pos., Tin (Sn) Over Nickel, Natural | 26.000In Stock | Headers | Shrouded | 3 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0908140920 TTI: 90814-0920 Molex Availability: 4.200In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Tin (Sn) Plated, 20 Pos., T/R, Natural | 4.200In Stock | Headers | Ribbon Cable | 20 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 90814 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0908140920 | ||||||
Mfr: 0702462601 TTI: 70246-2601 Molex Availability: 6.496In StockHeaders & Wire Housings 2.54mm Pit. C-Grid Header, Low Profile, Dual Row, Vert., Shrouded, 26 Pos., 0.38 m Gold (Au) Selective Pltg, Tray | 6.496In Stock | Headers | Shrouded | 26 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.1 mm (0.24 in) | 3.43 mm (0.135 in) | 70246 | C-Grid | Wire-to-Board, Signal | - 55 C | + 120 C | Tray | 0702462601 | |||
Mfr: 0431602102 TTI: 43160-2102 Molex Availability: 450In StockHeaders & Wire Housings Sabre Vert. Header, 7.5mm Pit., 2 Pos., Glow-Wire Capable, 3.81mm Tail Lg., for 1.6mm PCB, w/ Board Lock | 450In Stock | Headers | Shrouded | 2 Position | 7.5 mm (0.295 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43160 | Sabre | Wire-to-Board, Power | - 40 C | + 75 C | Tray | 0431602102 | ||||||
Mfr: 0355070800 TTI: 35507-0800 Molex Availability: 1.000In StockHeaders & Wire Housings 2mm Pit. Sherlock Wire-to-Board Housing, Natural, 8 Pos. | 1.000In Stock | Wire Housings | Receptacle Housing | 8 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 35507 | Sherlock | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0355070800 | |||||||
Mfr: 0430452418 TTI: 43045-2418 Molex Availability: 3.600In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 24 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 3.600In Stock | Headers | Shrouded | 24 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430452418 | |||||
Mfr: 0022032061 TTI: 22-03-2061 Molex Availability: 10.700In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, Single Row, Vert., 6 Pos., PA Polyamide Nylon, Tin (Sn) Pltg | 10.700In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 4030 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22032061 A-4030-06A102 22-03-2061-PB 0022032061 | ||||||
Mfr: 0436500815 TTI: 43650-0815 Molex Availability: 660In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 8 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 660In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500815 | ||||||
Mfr: 0705530001 TTI: 70553-0001 Molex Availability: 7.776In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg | 7.776In Stock | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70553 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705530001 | |||||
Mfr: 0705530006 TTI: 70553-0006 Molex Availability: 2.912In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 7 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg | 2.912In Stock | Headers | Shrouded | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70553 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705530006 | |||||
Mfr: 0039000182 TTI: 39-00-0182 Molex Availability: 2.900In Stock64.000 On Order Expected Headers & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Bag | 2.900In Stock64.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 24 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 39000182 5556-PBGSPL 0039000182 | ||||||||||
Mfr: 0026604070 TTI: 26-60-4070 Molex Availability: 2.300In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 7 Pos., Tin (Sn) Pltg | 2.300In Stock | Headers | Shrouded | 7 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26604070 41791-0007 0026604070 | ||||||
Mfr: 0022272141 TTI: 22-27-2141 Molex Availability: 2.050In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 14 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 2.050In Stock | Headers | Locking | 14 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272141 AE-6410-14A(102) 0022272141 | ||||
Mfr: 0430450802 TTI: 43045-0802 Molex Availability: 12.120In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 8 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 12.120In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450802 |