Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0878321414 TTI: 87832-1414 Molex Availability: 10.000In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Dual Friction Locks, Center Polarization, w/ Cap, T/R | 10.000In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87832 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0878321414 878321414 | |||||
Mfr: 0469930610 TTI: 46993-0610 Molex Availability: 33.900In Stock25.000 On Order Expected 25-Feb-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row w/ Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 6 Pos., Glow-Wire Capable, Black | 33.900In Stock25.000 On Order Expected 25-Feb-27 | Wire Housings | Plug Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Straight | Pin (Male) | 46993 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | |||||||
Mfr: 5600200820 TTI: 560020-0820 Molex Availability: 50.050In StockHeaders & Wire Housings DuraClik Wire-to-Board Header, Single Row, Vert., 8 Pos., Tin (Sn) Over Nickel, Natural | 50.050In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 560020 | DuraClik | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0009503121 TTI: 09-50-3121 Molex Availability: 1.000In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 12 Pos., Natural | 1.000In Stock | Wire Housings | Receptacle Housing | 12 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2139 | KK | Bulk | 9503121 2139-12A 0009503121 | |||||||||||
Mfr: 0511101651 TTI: 51110-1651 Molex Availability: 170In Stock12.000 On Order Expected 15-Jan-27 Headers & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 16 Pos., Center Polarization, Side Latches, Lead-Free | 170In Stock12.000 On Order Expected 15-Jan-27 | Wire Housings | Receptacle Housing | 16 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511101651 | ||||||||
Mfr: 0039000207 TTI: 39-00-0207 Molex Availability: 100.000In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | 100.000In Stock | Contacts | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | Power | 24 AWG | Reel | 39000207 5556-SP 0039000207 | |||||||||||||
Mfr: 0430451618 TTI: 43045-1618 Molex Availability: 1.000In Stock2.800 On Order Expected 07-May-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 16 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 1.000In Stock2.800 On Order Expected 07-May-27 | Headers | Shrouded | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430451618 | |||||
Mfr: 0430450828 TTI: 43045-0828 Molex Availability: 3.720In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 8 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 3.720In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450828 | |||||
Mfr: 0533750510 TTI: 53375-0510 Molex Availability: 94.200In StockHeaders & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, Vert., TH w/ Kinked Pins, Tin Pltg, Positive Lock, 5 Pos., Bag, 3.4mm PC Tail Lg. | 94.200In Stock | Headers | Shrouded | 5 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53375 | Mini-Lock | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0533750510 | |||||
Mfr: 5025840360 TTI: 502584-0360 Molex Availability: 40.500In Stock43.200 On Order Expected Headers & Wire Housings 1.5mm Pit., CLIK-Mate PCB Recept., Single Row, SMT, Vert., Tin Pltg, Positive Lock, w/ Pick-and-Place Polyimide Tape, 3 Pos., Beige | 40.500In Stock43.200 On Order Expected | Wire Housings | Receptacle | 3 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | 502584 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 5031492000 TTI: 503149-2000 Molex Availability: 3.400In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Dual Row, Positive Lock, 20 Pos., Natural | 3.400In Stock | Wire Housings | Plug Housing | 20 Position | 1.5 mm (0.059 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 503149 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 5055780571 TTI: 505578-0571 Molex Availability: 8.100In Stock64.800 On Order Expected Headers & Wire Housings 2mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Matte Tin Pltg, Positive Lock, 5 Pos., Low-Halogen, Black | 8.100In Stock64.800 On Order Expected | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 5.9 mm (0.232 in) | 505578 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 05055780571 | |||||
Mfr: 1716920202 TTI: 171692-0202 Molex Availability: 1.500In StockHeaders & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Dual Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Black | 1.500In Stock | Wire Housings | Receptacle Housing | 2 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | 1716920202 01716920202 | |||||||
Mfr: 01729532001 TTI: 172953-2001 Molex Availability: 300In Stock6.600 On Order Expected Headers & Wire Housings Micro-Fit Terminal Pos. Assurance (TPA) Retainer, 20 Pos., 3mm Pit., UL 94V-0, Low-Halogen, Natural | 300In Stock6.600 On Order Expected | Accessories | 20 Position | 1 Row | 172953 | Micro-Fit | - 40 C | + 105 C | Bulk | 1729532001 01729532001 | ||||||||||||||
Mfr: 0430300040 TTI: 43030-0040 Molex Availability: 24.000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ 0.76 m Select Gold (Au) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 24.000In Stock | Terminals | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | - 40 C | + 105 C | Reel | 430300040 0430300040 | |||||||||||
Mfr: 0908143904 TTI: 90814-3904 Molex Availability: 9.600In StockHeaders & Wire Housings Picoflex PF-50 Header w/ PCB Pegs, Vert., Low Profile, SMT, Selective Gold (Au) Pltg, 4 Pos., T/R, Natural | 9.600In Stock | Headers | Ribbon Cable | 4 Position | 1.27 mm (0.05 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 90814 | Picoflex | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0908143904 | ||||||
Mfr: 0430452200 TTI: 43045-2200 Molex Availability: 2.304In Stock2.304 On Order Expected Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 22 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 2.304In Stock2.304 On Order Expected | Headers | Shrouded | 22 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430452200 | |||||
Mfr: 0901303112 TTI: 90130-3112 Molex Availability: 2.592In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 12 Pos., Tin (Sn) Pltg | 2.592In Stock | Headers | Shrouded | 12 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303112 | |||||
Mfr: 0022052051 TTI: 22-05-2051 Molex Availability: 10.600In StockHeaders & Wire Housings KK 254 Wire-to-Board Header, Single Row, R/A, 5 Pos., PA Polyamide Nylon, Tin (Sn) Pltg | 10.600In Stock | Headers | Pin Strip | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 4094 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22052051 A-4094-05A102 0022052051 | ||||||
Mfr: 0430451402 TTI: 43045-1402 Molex Availability: 2.808In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 14 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 2.808In Stock | Headers | Shrouded | 14 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451402 | |||||
Mfr: 0878311820 TTI: 87831-1820 Molex Availability: 4.836In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 18 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 4.836In Stock | Headers | Shrouded | 18 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.6 mm (0.142 in) | 2.5 mm (0.098 in) | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878311820 | |||
Mfr: 0009481044 TTI: 09-48-1044 Molex Availability: 3.360In StockHeaders & Wire Housings KK 396 PC Board Conn., R/A, w/ Ramp, Phosphor Bronze, 3.68mm Tail Lg., 1.52 m Matte Tin (Sn) Pltg, 4 Pos. | 3.360In Stock | Headers | Receptacle | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | 41815 | KK | - 40 C | + 105 C | Tray | 9481044 A-41815-0004 0009481044 | |||||||
Mfr: 0430450206 TTI: 43045-0206 Molex Availability: 10.400In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 2 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 10.400In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450206 | |||||
Mfr: 0455860005 TTI: 45586-0005 Molex Availability: 5.355In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, Third Generation Polarization Type for PCIe Applications, 8 Pos., Nylon UL 94V-0, 0.76 m Select Gold (Au) Pltg, Black, Tray | 5.355In Stock | Headers | Connector Kit | 8 Position | 4.2 mm (0.165 in) | 2 Row | Right Angle | Gold | 45586 | Mini-Fit Jr. | - 40 C | + 105 C | Tray | 0455860005 | ||||||||||
Mfr: 1054051106 TTI: 105405-1106 Molex Availability: 3.500In Stock10.000 On Order Expected Headers & Wire Housings Nano-Fit R/A Header, SMT, 2.5mm Pit., Dual Row, 6 Pos., 0.76 m Tin (Sn) Pltg, Black, Glow-Wire Capable | 3.500In Stock10.000 On Order Expected | Headers | Shrouded | 6 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 105405 | Nano-Fit | - 40 C | + 105 C | Bulk | 1054051106 01054051106 |