Molex - Headers & Wire Housings
88.224 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0877602016 TTI: 87760-2016 Molex Availability: 3.000In StockHeaders & Wire Housings 2mm Pit. Milli-Grid Header, R/A, TH, 20 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 4mm, Tail Lg. 2.6mm, Tray, Lead-Free | 3.000In Stock | Headers | Pin Strip | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 4 mm (0.157 in) | 2.6 mm (0.102 in) | 87760 | Milli-Grid | Board-to-Board, Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0877602016 | |||
Mfr: 0428150011 TTI: 42815-0011 Molex Availability: 17.500In StockHeaders & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | 17.500In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 42815 | Mini-Fit Sr. | 12 AWG to 10 AWG | - 40 C | + 105 C | Reel | 0428150011 | |||||||||||
Mfr: 0026034061 TTI: 26-03-4061 Molex Availability: 9.500In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 6 Pos., Natural | 9.500In Stock | Wire Housings | Receptacle Housing | 6 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 6442 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26034061 6442-R06-Z 0026034061 | |||||||
Mfr: 0022122024 TTI: 22-12-2024 Molex Availability: 64.900In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 2 Pos., 0.51 m Gold (Au) Pltg, Bag | 64.900In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122024 A-7478-02A501 22-12-2024-PB 0022122024 | ||||||
Mfr: 0010081021 TTI: 10-08-1021 Molex Availability: 19.600In StockHeaders & Wire Housings KK Header, Vert., Round Pin, 2 Pos., Tin (Sn) Pltg, Pin Lg. 19.05mm | 19.600In Stock | Headers | Unshrouded | 2 Position | 5.08 mm (0.2 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3003 | KK | - 40 C | + 50 C | Bulk | 10081021 3003-02A 0010081021 | |||||||
Mfr: 0878321020 TTI: 87832-1020 Molex Availability: 3.948In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 10 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Center Polarization, w/ Pegs, Tube | 3.948In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87832 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878321020 | |||||
Mfr: 0430451019 TTI: 43045-1019 Molex Availability: 2.000In Stock4.400 On Order Expected 11-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 10 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 2.000In Stock4.400 On Order Expected 11-Feb-27 | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430451019 | |||||
Mfr: 0532540370 TTI: 53254-0370 Molex Availability: 27.000In Stock40.000 On Order Expected 25-Feb-27 Headers & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, 3 Pos., Tray, 3.5mm PC Tail Lg. | 27.000In Stock40.000 On Order Expected 25-Feb-27 | Headers | Shrouded | 3 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 53254 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Tray | 0532540370 | |||||
Mfr: 0039301200 TTI: 39-30-1200 Molex Availability: 225In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 20 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 225In Stock | Headers | Power | 20 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301200 5569-20A2 0039301200 | ||||
Mfr: 5013311207 TTI: 501331-1207 Molex Availability: 6.600In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Single Row, Vert., SMT, Tin Plated, Inner Positive Lock, 12 Pos., Natural | 6.600In Stock | Headers | Shrouded | 12 Position | 1 mm (0.039 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 501331 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | |||||||
Mfr: 0878331220 TTI: 87833-1220 Molex Availability: 7.848In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 12 Pos., 0.38 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Center Polarization, Tube | 7.848In Stock | Headers | Shrouded | 12 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 2.16 mm (0.085 in) | 87833 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878331220 | |||
Mfr: 0510211300 TTI: 51021-1300 Molex Availability: 7.700In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 13 Pos., Natural | 7.700In Stock | Wire Housings | Receptacle Housing | 13 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510211300 | ||||||||
Mfr: 0430451201 TTI: 43045-1201 Molex Availability: 10.584In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 12 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 10.584In Stock | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451201 | |||||
Mfr: 0039014052 TTI: 39-01-4052 Molex Availability: 17.300In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 5 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 17.300In Stock | Wire Housings | Plug Housing | 5 Position | 4.2 mm (0.165 in) | 1 Row | 5559 | Mini-Fit Jr. | 20 AWG to 16 AWG | - 40 C | + 105 C | Bulk | 39014052 5559-05P2 39-01-4052-PB 0039014052 | |||||||||||
Mfr: 0350220002 TTI: 35022-0002 Molex Availability: 402.000In Stock100.000 On Order Expected 26-Nov-26 Headers & Wire Housings 2.5mm Pit., Board-In Crimp Housing, R/A and Vert., 2 Pos., Natural | 402.000In Stock100.000 On Order Expected 26-Nov-26 | Wire Housings | Plug Housing | 2 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Straight | 35022 | Board-in | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0350220002 | |||||||||
Mfr: 0901192120 TTI: 90119-2120 Molex Availability: 27.000In StockHeaders & Wire Housings C-Grid III Female Crimp Terminal, 28-26 AWG, Bag, Pre-Plated Tin (Sn) | 27.000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 90119 | C-Grid | Wire-to-Board, Signal | 28 AWG to 26 AWG | - 55 C | + 105 C | Bulk | 0901192120 | ||||||||||
Mfr: 0038001338 TTI: 38-00-1338 Molex Availability: 576In StockHeaders & Wire Housings KK 254 PC Board Conn., R/A, End-to-End Stackable, w/ Cat Ear Terminal, 2.54 m Tin (Sn) Pltg, 8 Pos. | 576In Stock | Headers | Socket Assembly | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Socket (Female) | Tin | 3.3 mm (0.13 in) | 4455 | KK | Board-to-Board, Signal | - 40 C | + 105 C | Tray | 38001338 A-4455-AZ08C(P909) 0038001338 | |||||
Mfr: 5601240131 TTI: 560124-0131 Molex Availability: 20.000In Stock310.000 On Order Expected Headers & Wire Housings DuraClik ISL Wire-to-Board Crimp Recept. Terminal, Female, AVSS 0.3mm Wire, Gold (Au) Pltg | 20.000In Stock310.000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 560124 | DuraClik | 22 AWG | Reel | 5601240131 05601240131 | |||||||||||||
Mfr: 0430250810 TTI: 43025-0810 Molex Availability: 25.000In Stock25.000 On Order Expected 11-Feb-27 Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 8 Pos., UL 94V-2, Glow-Wire Capable, Black | 25.000In Stock25.000 On Order Expected 11-Feb-27 | Wire Housings | Receptacle Housing | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430250810 | ||||||
Mfr: 5055670471 TTI: 505567-0471 Molex Availability: 28.800In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Tin-Bismuth Pltg, Positive Lock, 4 Pos., Black | 28.800In Stock | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 505567 | Micro-Lock Plus | - 40 C | + 105 C | Reel | 5055670471 05055670471 | |||||||
Mfr: 01729531601 TTI: 172953-1601 Molex Availability: 1.200In StockHeaders & Wire Housings Micro-Fit Terminal Pos. Assurance (TPA) Retainer, 16 Pos., 3mm Pit., UL 94V-0, Low-Halogen, Natural | 1.200In Stock | Accessories | 16 Position | 1 Row | 172953 | Micro-Fit | - 40 C | + 105 C | Bulk | 1729531601 01729531601 | ||||||||||||||
Mfr: 1722583108 TTI: 172258-3108 Molex Availability: 14.000In StockHeaders & Wire Housings Ultra-Fit Tangless Recept. Housing, 3.5mm Pit., Dual Row, 8 Pos., Black, Glow-Wire Capable | 14.000In Stock | Wire Housings | Receptacle Housing | 8 Position | 3.5 mm (0.138 in) | 2 Row | 4.6 mm (0.181 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 172258 | Ultra-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 1722583108 01722583108 | ||||||
Mfr: 1054150002 TTI: 105415-0002 Molex Availability: 18.000In Stock36.000 On Order Expected Headers & Wire Housings Mega-Fit Terminal Pos. Assurance (TPA) Retainer, 2 Pos., 5.7mm Pit., UL 94V-0, Glow-Wire Capable, Natural | 18.000In Stock36.000 On Order Expected | Accessories | 2 Position | 1 Row | 105415 | Mega-Fit | Bulk | 1054150002 01054150002 | ||||||||||||||||
Mfr: 0039299086 TTI: 39-29-9086 Molex Availability: 7.410In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 7.410In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299086 A556608B2210 0039299086 | ||||
Mfr: 0022272151 TTI: 22-27-2151 Molex Availability: 350In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 15 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 350In Stock | Headers | Locking | 15 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272151 AE-6410-15A(102) 0022272151 |